KEMET VC Series Varistors

Results: 63
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KEMET Varistors 56V 120A 1206 AEC-Q200 12,635In Stock
Min.: 1
Mult.: 1
Reel: 2,500

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 110 V 120 A 0.8 J 370 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 22V 30A 0603 AEC-Q200 40,228In Stock
Min.: 1
Mult.: 1
Reel: 3,500

VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 27 V 44 V 30 A 300 mJ 185 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 22V 200A 1206 AEC-Q200 12,701In Stock
Min.: 1
Mult.: 1
Reel: 2,500

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 17 VAC 22 VDC 27 V 44 V 200 A 700 mJ 740 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 170V 500A 2220 AEC-Q200 4,244In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 130 VAC 170 VDC 205 V 340 V 500 A 7.4 J 500 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 45V 120A 1206 AEC-Q200 12,612In Stock
Min.: 1
Mult.: 1
Reel: 2,500

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 120 A 600 mJ 400 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 18V 400A 1210 AEC-Q200 13,948In Stock
Min.: 1
Mult.: 1
Reel: 4,000

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 22 V 38 V 400 A 1.6 J 2000 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 26V 120A 0805 AEC-Q200 24,199In Stock
Min.: 1
Mult.: 1
Reel: 3,500

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 33 V 54 V 120 A 400 mJ 290 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 45V 1000A 2220 AEC-Q200 3,753In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 35 VAC 45 VDC 56 V 90 V 1 kA 7.6 J 3000 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 56V 1000A 2220 AEC-Q200 3,312In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 68 V 110 V 1 kA 9.2 J 2200 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 65V 400A 1812 AEC-Q200 2,233In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VC MLVs PCB Mount SMD/SMT 1812 (4732 metric) 50 VAC 65 VDC 82 V 135 V 400 A 4.8 J 710 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 26V 30A 0603 AEC-Q200 587In Stock
Min.: 1
Mult.: 1
Reel: 3,500

VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 33 V 54 V 30 A 300 mJ 175 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 11V 500A 1812 AEC-Q200 4,525In Stock
Min.: 1
Mult.: 1
Reel: 1,500

VC MLVs PCB Mount SMD/SMT 1812 (4732 metric) 8 VAC 11 VDC 15 V 25 V 500 A 1.9 J 6300 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 65V 800A 2220 AEC-Q200 4,835In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 50 VAC 65 VDC 82 V 135 V 800 A 5.8 J 1500 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 38V 30A 0603 AEC-Q200 54,021In Stock
Min.: 1
Mult.: 1
Reel: 3,500

VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VAC 38 VDC 47 V 77 V 30 A 100 mJ 160 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 45V 600A 1812 AEC-Q200 4,925In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VC MLVs PCB Mount SMD/SMT 1812 (4732 metric) 35 VAC 45 VDC 56 V 90 V 600 A 4.2 J 1340 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 31V 800A 1812 AEC-Q200 5,635In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VC 1812 (4732 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 125V 500A 2220 AEC-Q200 4,385In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 95 VAC 125 VDC 150 V 250 V 500 A 7.4 J 600 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 18V 30A 0603 AEC-Q200 3,250In Stock
20,000Expected 2026/04/22
Min.: 1
Mult.: 1
Reel: 4,000

VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 22 V 38 V 30 A 300 mJ 195 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 31V 30A 0603 AEC-Q200 11,507In Stock
Min.: 1
Mult.: 1
Reel: 3,500

VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 31 VDC 39 V 65 V 30 A 0.1 J 165 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 18V 120A 0805 AEC-Q200 9,378In Stock
Min.: 1
Mult.: 1
Reel: 4,000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 22 V 38 V 120 A 400 mJ 355 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 31V 120A 0805 AEC-Q200 8,384In Stock
21,000Expected 2026/05/27
Min.: 1
Mult.: 1
Reel: 3,500

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 65 V 120 A 200 mJ 260 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 65V 120A 1206 AEC-Q200 5,600In Stock
38,000On Order
Min.: 1
Mult.: 1
Reel: 2,000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 65 VDC 82 V 135 V 120 A 800 mJ 340 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 18V 200A 1206 AEC-Q200 6,490In Stock
Min.: 1
Mult.: 1
Reel: 3,500

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 22 V 38 V 200 A 600 mJ 950 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 31V 200A 1206 AEC-Q200 1,550In Stock
15,000Expected 2026/04/22
Min.: 1
Mult.: 1
Reel: 2,500

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 510 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 38V 200A 1206 AEC-Q200 45In Stock
15,000Expected 2026/06/26
Min.: 1
Mult.: 1
Reel: 2,500

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 47 V 77 V 200 A 1.2 J 450 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel