Littelfuse 1.5SMB Series ESD Protection Diodes / TVS Diodes

Results: 38
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 1.5SMB - A 37.5V 7,847In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 23.1 V SMD/SMT 37.5 V 25.7 V SMB (DO-214AA) 40.5 A 1.5 kW 30 kV 30 kV - 65 C + 150 C 1.5SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5SMB - A 70.1V 2,480In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional SMD/SMT 70.1 V SMB (DO-214AA) 21.7 A 1.5 kW + 150 C 1.5SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5SMB - A 30.6V 2,980In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional SMD/SMT 30.6 V SMB (DO-214AA) 49.7 A 1.5 kW + 150 C 1.5SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5SMB - A 33.2V 1,240In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional SMD/SMT 33.2 V SMB (DO-214AA) 45 A 1.5 kW + 150 C 1.5SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5SMB - A 113V 2,970In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional SMD/SMT 113 V SMB (DO-214AA) 13.5 A 1.5 kW + 150 C 1.5SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5SMB - A 64.8V 72In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 40.2 V SMD/SMT 64.8 V 44.7 V SMB (DO-214AA) 23.5 A 1.5 kW 30 kV 30 kV - 65 C + 150 C 1.5SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5SMB - CA 85V 3,254In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional SMD/SMT 85 V SMB (DO-214AA) 17.9 A 1.5 kW + 150 C 1.5SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5SMB - A 85V 2,583In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional SMD/SMT 85 V SMB (DO-214AA) 17.9 A 1.5 kW + 150 C 1.5SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5SMB - A 59.3V 2,965In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 36.8 V SMD/SMT 59.3 V 40.9 V SMB (DO-214AA) 25.6 A 1.5 kW 30 kV 30 kV - 65 C + 150 C 1.5SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5SMB - CA 41.4V 4,072In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 25.6 V SMD/SMT 41.4 V 28.5 V SMB (DO-214AA) 36.7 A 1.5 kW 30 kV 30 kV - 65 C + 150 C 1.5SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5SMB - CA 53.9V 5,576In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 33.3 V SMD/SMT 53.9 V 37.1 V SMB (DO-214AA) 28.2 A 1.5 kW 30 kV 30 kV - 65 C + 150 C 1.5SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5SMB - A 45.7V 9,792In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 28.2 V SMD/SMT 45.7 V 31.4 V SMB (DO-214AA) 33.3 A 1.5 kW 30 kV 30 kV - 65 C + 150 C 1.5SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5SMB - CA 103V 9,639In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 64.1 V SMD/SMT 103 V 71.3 V SMB (DO-214AA) 14.8 A 1.5 kW 30 kV 30 kV - 65 C + 150 C 1.5SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5SMB - CA 27.7V 1,105In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional SMD/SMT 27.7 V SMB (DO-214AA) 54.9 A 1.5 kW + 150 C 1.5SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5SMB - A 41.4V 4,749In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 25.6 V SMD/SMT 41.4 V 28.5 V SMB (DO-214AA) 36.7 A 1.5 kW 30 kV 30 kV - 65 C + 150 C 1.5SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5SMB - CA 45.7V 2,163In Stock
3,000Expected 2026/06/01
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional SMD/SMT 45.7 V SMB (DO-214AA) 33.3 A 1.5 kW + 150 C 1.5SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5SMB - CA 49.9V 3,799In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional SMD/SMT 49.9 V SMB (DO-214AA) 30.5 A 1.5 kW + 150 C 1.5SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5SMB - A 53.9V 1,723In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 33.3 V SMD/SMT 53.9 V 37.1 V SMB (DO-214AA) 28.2 A 1.5 kW 30 kV 30 kV - 65 C + 150 C 1.5SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5SMB - CA 59.3V 4,652In Stock
6,000Expected 2026/05/27
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 36.8 V SMD/SMT 59.3 V 40.9 V SMB (DO-214AA) 25.6 A 1.5 kW 30 kV 30 kV - 65 C + 150 C 1.5SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5SMB - CA 70.1V 1,206In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 43.6 V SMD/SMT 70.1 V 48.5 V SMB (DO-214AA) 21.7 A 1.5 kW 30 kV 30 kV - 65 C + 150 C 1.5SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5SMB - A 77V 3,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 47.8 V SMD/SMT 77 V 53.2 V SMB (DO-214AA) 19.7 A 1.5 kW 30 kV 30 kV - 65 C + 150 C 1.5SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5SMB - CA 77V 2,395In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 47.8 V SMD/SMT 77 V 53.2 V SMB (DO-214AA) 19.7 A 1.5 kW 30 kV 30 kV - 65 C + 150 C 1.5SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5SMB - A 92V 3,905In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 58.1 V SMD/SMT 92 V 64.6 V SMB (DO-214AA) 16.5 A 1.5 kW 30 kV 30 kV - 65 C + 150 C 1.5SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5SMB - CA 92V 4,261In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 58.1 V SMD/SMT 92 V 64.6 V SMB (DO-214AA) 16.5 A 1.5 kW 30 kV 30 kV - 65 C + 150 C 1.5SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5SMB - A 17.1V
2,500Expected 2026/06/15
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional SMD/SMT 27.7 V SMB (DO-214AA) 54.9 A 1.5 kW + 150 C 1.5SMB Reel, Cut Tape, MouseReel