Microchip Powermite ESD Protection Diodes / TVS Diodes

Results: 77
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 33V 150W Uni Non-Stocked Lead-Time 26 Weeks
Min.: 12,000
Mult.: 12,000
Reel: 12,000
No
Unidirectional 1 Channel 33 V SMD/SMT 56.7 V 36.8 V DO-216AA-2 2.65 A 1 kW - 65 C + 150 C UPT Reel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 33V 150W Uni Non-Stocked Lead-Time 26 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000
No
Unidirectional 1 Channel 33 V SMD/SMT 56.7 V 36.8 V DO-216AA-2 2.65 A 1 kW - 65 C + 150 C UPT Reel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 48V 150W Uni Non-Stocked Lead-Time 26 Weeks
Min.: 12,000
Mult.: 12,000
Reel: 12,000
No
Unidirectional 1 Channel 48 V SMD/SMT 84.3 V 54 V DO-216AA-2 1.78 A 1 kW - 65 C + 150 C UPT Reel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 48V 150W Uni Non-Stocked Lead-Time 26 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000
No
Unidirectional 1 Channel 48 V SMD/SMT 84.3 V 54 V DO-216AA-2 1.78 A 1 kW - 65 C + 150 C UPT Reel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 5V 150W Uni Non-Stocked Lead-Time 26 Weeks
Min.: 12,000
Mult.: 12,000
Reel: 12,000
No
Unidirectional 1 Channel 5 V SMD/SMT 9.5 V 6 V DO-216AA-2 15.7 A 1 kW - 65 C + 150 C UPT Reel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 5V 150W Uni Non-Stocked Lead-Time 26 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000
No
Unidirectional 1 Channel 5 V SMD/SMT 9.5 V 6 V DO-216AA-2 15.7 A 1 kW - 65 C + 150 C UPT Reel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 8V 150W Uni Non-Stocked Lead-Time 26 Weeks
Min.: 12,000
Mult.: 12,000
Reel: 12,000
No
Unidirectional 1 Channel 8 V SMD/SMT 13.7 V 9 V DO-216AA-2 10.9 A 1 kW - 65 C + 150 C UPT Reel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 8V 150W Uni Non-Stocked Lead-Time 26 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000
No
Unidirectional 1 Channel 8 V SMD/SMT 13.7 V 9 V DO-216AA-2 10.9 A 1 kW - 65 C + 150 C UPT Reel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 10V 150W Bi Non-Stocked Lead-Time 26 Weeks
Min.: 12,000
Mult.: 12,000
Reel: 12,000
No
Bidirectional 1 Channel 10 V SMD/SMT 18 V 11 V DO-216AA-2 8.33 A 1 kW - 65 C + 150 C UPT Reel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 10V 150W Bi Non-Stocked Lead-Time 26 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000
No
Bidirectional 1 Channel 10 V SMD/SMT 18 V 11 V DO-216AA-2 8.33 A 1 kW - 65 C + 150 C UPT Reel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 12V 150W Bi Non-Stocked Lead-Time 26 Weeks
Min.: 12,000
Mult.: 12,000
Reel: 12,000
No
Bidirectional 1 Channel 12 V SMD/SMT 21.6 V 13.8 V DO-216AA-2 6.94 A 1 kW - 65 C + 150 C UPT Reel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 12V 150W Bi Non-Stocked Lead-Time 26 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000
No
Bidirectional 1 Channel 12 V SMD/SMT 21.6 V 13.8 V DO-216AA-2 6.94 A 1 kW - 65 C + 150 C UPT Reel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 15V 150W Bi Non-Stocked Lead-Time 26 Weeks
Min.: 12,000
Mult.: 12,000
Reel: 12,000
No
Bidirectional 1 Channel 15 V SMD/SMT 26 V 16.7 V DO-216AA-2 5.77 A 1 kW - 65 C + 150 C UPT Reel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 15V 150W Bi Non-Stocked Lead-Time 26 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000
No
Bidirectional 1 Channel 15 V SMD/SMT 26 V 16.7 V DO-216AA-2 5.77 A 1 kW - 65 C + 150 C UPT Reel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 17V 150W Bi Non-Stocked Lead-Time 26 Weeks
Min.: 12,000
Mult.: 12,000
Reel: 12,000
No
Bidirectional 1 Channel 17 V SMD/SMT 29.2 V 19 V DO-216AA-2 5.14 A 1 kW - 65 C + 150 C UPT Reel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 17V 150W Bi Non-Stocked Lead-Time 26 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000
No
Bidirectional 1 Channel 17 V SMD/SMT 29.2 V 19 V DO-216AA-2 5.14 A 1 kW - 65 C + 150 C UPT Reel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 24V 150W Bi Non-Stocked Lead-Time 26 Weeks
Min.: 12,000
Mult.: 12,000
Reel: 12,000
No
Bidirectional 1 Channel 24 V SMD/SMT 43.2 V 28.4 V DO-216AA-2 3.47 A 1 kW - 65 C + 150 C UPT Reel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 24V 150W Bi Non-Stocked Lead-Time 26 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000
No
Bidirectional 1 Channel 24 V SMD/SMT 43.2 V 28.4 V DO-216AA-2 3.47 A 1 kW - 65 C + 150 C UPT Reel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 28V 150W Bi Non-Stocked Lead-Time 26 Weeks
Min.: 12,000
Mult.: 12,000
Reel: 12,000
No
Bidirectional 1 Channel 28 V SMD/SMT 47.8 V 31 V DO-216AA-2 3.13 A 1 kW - 65 C + 150 C UPT Reel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 28V 150W Bi Non-Stocked Lead-Time 26 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000
No
Bidirectional 1 Channel 28 V SMD/SMT 47.8 V 31 V DO-216AA-2 3.13 A 1 kW - 65 C + 150 C UPT Reel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 33V 150W Bi Non-Stocked Lead-Time 26 Weeks
Min.: 12,000
Mult.: 12,000
Reel: 12,000
No
Bidirectional 1 Channel 33 V SMD/SMT 56.7 V 36.8 V DO-216AA-2 2.65 A 1 kW - 65 C + 150 C UPT Reel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 33V 150W Bi Non-Stocked Lead-Time 24 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000
No
Bidirectional 1 Channel 33 V SMD/SMT 56.7 V 36.8 V DO-216AA-2 2.65 A 1 kW - 65 C + 150 C UPT Reel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 48V 150W Bi Non-Stocked Lead-Time 26 Weeks
Min.: 12,000
Mult.: 12,000
Reel: 12,000
No
Bidirectional 1 Channel 48 V SMD/SMT 84.3 V 54 V DO-216AA-2 1.78 A 1 kW - 65 C + 150 C UPT Reel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 48V 150W Bi Non-Stocked Lead-Time 26 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000
No
Bidirectional 1 Channel 48 V SMD/SMT 84.3 V 54 V DO-216AA-2 1.78 A 1 kW - 65 C + 150 C UPT Reel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 5V 150W Bi Non-Stocked Lead-Time 26 Weeks
Min.: 12,000
Mult.: 12,000
Reel: 12,000
No
Bidirectional 1 Channel 5 V SMD/SMT 9.5 V 6 V DO-216AA-2 15.7 A 1 kW - 65 C + 150 C UPT Reel