Panjit ESD Protection Diodes / TVS Diodes

Results: 6,583
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Panjit ESD Protection Diodes / TVS Diodes Ultra Low Capacitance ESD Protection 5V 34,620In Stock
Min.: 1
Mult.: 1
: 10,000

1 Channel 3.3 V 7.7 V 4.5 V DFN-2 11 kV 15 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes TVS, unidirectional, VRWM 60V, 5KW, SMC 3,100In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT SMC (DO-214AB) 5KMC Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes TVS, unidirectional, VRWM 64V, 5KW, SMC 2,134In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT SMC (DO-214AB) 5KMC Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 1500W,Transient Voltage Suppressors,SMC,28V,UNI 17,025In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 33 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-15H Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 24V,ESD,SOT-23,Bi,24V 25,162In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel SMD/SMT 30 kV 30 kV - 55 C + 150 C ESD Suppressors PEC38 AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes ESD,26V,Uni,2CH 11,985In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 2 Channel 26 V SMD/SMT 46 V 31.35 V SC-59-3 (SOT-23-3) 40 W 30 kV 30 kV - 55 C + 150 C ESD Suppressors PJMBZ AEC-Q101 Reel, Cut Tape
Panjit ESD Protection Diodes / TVS Diodes 80V ,ESD,TO-252AA,20A 8,979In Stock
15,000Expected 2027/01/21
Min.: 1
Mult.: 1
: 3,000

1 Channel 80 V SMD/SMT 20 V 100 V SC-59-3 (SOT-23-3) 11 A 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape
Panjit ESD Protection Diodes / TVS Diodes 12V,ESD Protection,SOT-23,UNI 110,481In Stock
Min.: 1
Mult.: 1
: 3,000

SOT-23-3 - 55 C + 125 C TVS Diodes PJMBZ AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 400W,Transient Voltage Suppressors,SMA,30V,BI 1,606In Stock
Min.: 1
Mult.: 1
: 1,800

Bidirectional 2 Channel 30 V SMD/SMT 48.4 V 33.3 V SMA (DO-214AC) 8.3 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes High Surge ESD - SOD-523,Uni,15V 3,479In Stock
Min.: 1
Mult.: 1
: 5,000

Unidirectional 1 Channel 15 V SMD/SMT 28 V 16.5 V SOD-523-2 7.8 A 65 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes Automotive High Surge ESD - DFN1006-2L,Bi,5V 5,922In Stock
10,000Expected 2026/09/18
Min.: 1
Mult.: 1
: 10,000

Bidirectional 1 Channel 5 V SMD/SMT 13 V 5.5 V DFN1006-2 16 A 20 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes High Surge ESD - SOD-323,Uni,20V 3,500In Stock
Min.: 1
Mult.: 1
: 5,000

Unidirectional 1 Channel 20 V SMD/SMT 38 V 22 V SOD-323-2 5.8 A 55 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 400W,Transient Voltage Suppressors,SMA,28V,BI 1,520In Stock
Min.: 1
Mult.: 1
: 1,800

Bidirectional 2 Channel 28 V SMD/SMT 45.4 V 31.3 V SMA (DO-214AC) 8.8 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes High Surge ESD - SOD-523,Uni,5V 3,301In Stock
Min.: 1
Mult.: 1
: 5,000

Unidirectional 1 Channel 5 V SMD/SMT 12.4 V 6 V SOD-523-2 17.5 A 200 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes High Surge ESD - SOD-323,Uni,20V 3,497In Stock
Min.: 1
Mult.: 1
: 5,000

Unidirectional 1 Channel 20 V SMD/SMT 40 V 22 V SOD-323-2 11.4 A 105 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes ESD Protection 464In Stock
5,000Expected 2026/09/21
Min.: 1
Mult.: 1
: 5,000

Bidirectional 1 Channel 27 V SMD/SMT 48 V 28 V SOD-323-2 30 kV 30 kV - 55 C + 155 C ESD Suppressors PEC3808CS-AU Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes Automotive High Surge ESD - SOT-23,Uni,5V 2,097In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 5 V SMD/SMT 12.4 V 6 V SOT-23-3 200 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes High Surge ESD - SOD-323,Uni,24V 3,500In Stock
Min.: 1
Mult.: 1
: 5,000

Unidirectional 1 Channel 24 V SMD/SMT 45 V 26.4 V SOD-323-2 4.8 A 42 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes TVS, bidirectional, VRWM 36V, 5KW, SMC 800In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT SMC (DO-214AB) 5KMC Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes TVS, bidirectional, VRWM 20V, 5KW, SMC 800In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT SMC (DO-214AB) 5KMC AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 15V,ESD Protection,SOT-23,BI 955In Stock
Min.: 1
Mult.: 1
: 3,000

ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 400W,Transient Voltage Suppressors,SOD-123FL,15V,UNI 2,985In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 18.5 V SOD-123FL 16.4 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-04FL Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 24V,ESD,SOD-323 ,Bi 8,524In Stock
Min.: 1
Mult.: 1
: 5,000

1 Channel SMD/SMT 30 kV 30 kV - 55 C + 150 C ESD Suppressors PEC38 AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 8V,ESD,SOD-323 ,Bi 14,990In Stock
Min.: 1
Mult.: 1
: 5,000

1 Channel SMD/SMT 30 kV 30 kV - 55 C + 150 C ESD Suppressors PEC38 AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 15V,ESD,SOT-23,Bi 5,115In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel SMD/SMT 30 kV 30 kV - 55 C + 150 C ESD Suppressors PEC38 AEC-Q101 Reel, Cut Tape, MouseReel