STMicroelectronics Transil ESD Protection Diodes / TVS Diodes

Results: 551
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 68V Unidirect 4,483In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 58.1 V SMD/SMT 121 V 64.6 V SMC (DO-214AB) 83 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V tp 70V BI 3,883In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 1 Channel 58.1 V SMD/SMT 121 V 64.6 V SMC (DO-214AB) 83 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 200W 6.8V Undirect 32,697In Stock
Min.: 1
Mult.: 1
Reel: 12,000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V DO-216AA-2 19.6 A 200 W 1600 pF - 65 C + 150 C SM2T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 13 V TVS in SMC 3,649In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 13 V SMD/SMT 27.2 V 14.3 V SMC (DO-214AB) 993 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W 28kW Transil 15V to 33V Uni 3,287In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 15 V SMD/SMT 32.5 V 16.7 V SMC (DO-214AB) 92.6 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W 28kW Transil 15V to 33V Bi 5,458In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 1 Channel 16 V SMD/SMT 34.4 V 17.8 V SMC (DO-214AB) 868 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W 28kW Transil 15V to 33V Uni 6,267In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 18 V SMD/SMT 39.3 V 20 V SMC (DO-214AB) 800 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W 28kW Transil 15V to 33V Uni 6,824In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SMC (DO-214AB) 660 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 26 V TVS in SMC 3,214In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 1 Channel 26 V SMD/SMT 53.5 V 28.9 V SMC (DO-214AB) 626 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W 28kW Transil 15V to 33V Uni 6,541In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 28 V SMD/SMT 59 V 31.1 V SMC (DO-214AB) 596 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W 28kW Transil 15V to 33V Uni 2,908In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 30 V SMD/SMT 64.3 V 33.3 V SMC (DO-214AB) 569 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W 28kW Transil 15V to 33V Uni 4,118In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SMC (DO-214AB) 526 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W 28kW Transil 15V to 33V Bi 3,389In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SMC (DO-214AB) 526 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 48 V TVS in SMC 3,486In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 1 Channel 48 V SMD/SMT 100 V 53.2 V SMC (DO-214AB) 409 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Bi 7,103In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 15 V SMD/SMT 32.5 V 16.7 V SMA (DO-214AC) 71 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Bi 4,826In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 28 V SMD/SMT 59 V 31.1 V SMA (DO-214AC) 39 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Bi 5,954In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SMA (DO-214AC) 33 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Bi 5,149In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 40 V SMD/SMT 84 V 44.4 V SMA (DO-214AC) 27 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Bi 4,990In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 58 V SMD/SMT 121 V 64.4 V SMA (DO-214AC) 19 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 5.0V Unidirect 2,651In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 5 V SMD/SMT 8.5 V 6 V SMC (DO-214AB) 120 A 1.5 kW 9500 pF 8 kV 15 kV - 55 C + 175 C SM5908 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 100V Bidirect 13,459In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 1 Channel 85.5 V SMD/SMT 178 V 95 V SMB (DO-214AA) 22.5 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Uni 4,290In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 15.3 V SMD/SMT 32.5 V 17.1 V SMB (DO-214AA) 123 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Bi 4,759In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 1 Channel 15.3 V SMD/SMT 32.5 V 17.1 V SMB (DO-214AA) 123 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 200V Unidirect 13,375In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 171 V SMD/SMT 353 V 190 V SMB (DO-214AA) 11.3 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 200V Bidirect 7,179In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 1 Channel 171 V SMD/SMT 353 V 190 V SMB (DO-214AA) 11.3 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel