STMicroelectronics Transil ESD Protection Diodes / TVS Diodes

Results: 524
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W, 48 V TVS in SMC 2,203In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 48 V SMD/SMT 100 V 53.2 V SMC (DO-214AB) 409 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W, 70 V TVS 282In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 70 V SMD/SMT 146 V 77.9 V SMC (DO-214AB) 256 A 3 kW 30 kV 30 kV - 65 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 12V Unidirect 886In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 12 V SMD/SMT 25.3 V 13.3 V SMC (DO-214AB) 394 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 13V Bidirect 3,960In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 1 Channel 13 V SMD/SMT 27.2 V 14.4 V SMC (DO-214AB) 368 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 188V Unidirect 1,387In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 188 V SMD/SMT 388 V 209 V SMC (DO-214AB) 26 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 188V Bidirect 3,802In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 1 Channel 188 V SMD/SMT 388 V 209 V SMC (DO-214AB) 26 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 18V Bidirect 3,747In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 1 Channel 18 V SMD/SMT 39.3 V 20 V SMC (DO-214AB) 254 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Transil Std 1500W 10kW 20V Uni 5,719In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 20 V SMD/SMT 42.8 V 22.2 V SMC (DO-214AB) 234 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 24V Bidirect 1,627In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SMC (DO-214AB) 200 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 33V Unidirect 5,318In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SMC (DO-214AB) 143 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 40V Unidirect 4,394In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 40 V SMD/SMT 84 V 44.4 V SMC (DO-214AB) 119 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 40V Bidirect 4,752In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 1 Channel 40 V SMD/SMT 84 V 44.4 V SMC (DO-214AB) 119 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 6.0V Unidirect 3,548In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 6 V SMD/SMT 13.7 V 6.7 V SMC (DO-214AB) 730 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 85V Bidirect 2,270In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 1 Channel 85 V SMD/SMT 178 V 94 V SMC (DO-214AB) 56 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 3.3V Unidirect 1,109In Stock
17,455On Order
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 3.3 V SMD/SMT 10.3 V 4.1 V SMB (DO-214AA) 200 A 600 W - 65 C + 175 C SMLVT3V3 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 1,982In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 70 V SMD/SMT 146 V 77.8 V SMA (DO-214AC) 27 A 600 W 8 kV 15 kV - 55 C + 175 C SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Uni 3In Stock
5,000Expected 2026/02/19
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 30.8 V SMD/SMT 64.3 V 34.2 V SMB (DO-214AA) 62 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 600 W, 14.1 V TVS in SMB 5,154In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 14.1 V SMD/SMT 29 V 16.5 V SMB (DO-214AA) 136 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Uni 60In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 18.8 V SMD/SMT 39.3 V 20.9 V SMB (DO-214AA) 102 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 6.1V 80W Bidirect
68,995On Order
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 4 Channel 5 V SMD/SMT 6.1 V SC-59-6 (SOT-23-6) 3 A 80 W 20 pF 8 kV 15 kV - 40 C + 125 C ESDA6V1BC6 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Quad Unidirect Array
17,738On Order
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 4 Channel 3 V SMD/SMT 6.1 V SOT-665-5 30 W 7.5 pF 8 kV 15 kV - 40 C + 150 C ESDALC6V1Px Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Dual-Line TVS Auto TVS CAN 24V 230W
108,500On Order
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 2 Channel 24 V SMD/SMT 43 V 27 V SC-59-3 (SOT-23-3) 5.5 A 230 W 30 pF 30 kV 30 kV - 40 C + 150 C ESDCAN24-2BLY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes TRANSIL Diode
54,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 24 V SMD/SMT 50 V 25.4 V SOD-323-2 5 A 160 W 20 pF 30 kV 30 kV - 40 C + 150 C ESDLIN1524BJ AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive single line ESD protection for LIN bus in SOD323
19,792Expected 2026/09/07
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 1 Channel 24 V SMD/SMT 50 V 25.4 V SOD-323-2 5 A 160 W 20 pF 30 kV 30 kV - 40 C + 150 C ESDLIN1524BJ AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Uni
3,688Expected 2026/05/13
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 5.8 V SMD/SMT 13.4 V 6.45 V SMC (DO-214AB) 746 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel