STMicroelectronics SMBJ Series ESD Protection Diodes / TVS Diodes

Results: 49
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 170V Bidirect 7,420In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 1 Channel 170 V SMD/SMT 353 V 189 V SMB (DO-214AA) 11.3 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 18V Bidirect 8,103In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 1 Channel 18 V SMD/SMT 39.3 V 20 V SMB (DO-214AA) 102 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Transil 4,327In Stock
5,000Expected 2026/04/01
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 20 V SMD/SMT 42.8 V 22.2 V SMB (DO-214AA) 93 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 24V Unidirect 9,750In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SMB (DO-214AA) 80 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 24V Bidirect 9,947In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SMB (DO-214AA) 80 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 26V Unidirect 5,155In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 26 V SMD/SMT 53.5 V 28.9 V SMB (DO-214AA) 75 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 28V Unidirect 8,357In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 28 V SMD/SMT 59 V 31.1 V SMB (DO-214AA) 68 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Transil 11,041In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 1 Channel 28 V SMD/SMT 59 V 31.1 V SMB (DO-214AA) 68 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 30V Unidirect 9,020In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 30 V SMD/SMT 64.3 V 33.3 V SMB (DO-214AA) 62 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 30V Bidirect 10,538In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 1 Channel 30 V SMD/SMT 64.3 V 33.3 V SMB (DO-214AA) 62 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 33V Unidirect 8,061In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SMB (DO-214AA) 57 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 40V Unidirect 6,208In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 40 V SMD/SMT 84 V 44.4 V SMB (DO-214AA) 48 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 40V Bidirect 6,285In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 1 Channel 40 V SMD/SMT 84 V 44.4 V SMB (DO-214AA) 48 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 48V Bidirect 8,523In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 1 Channel 48 V SMD/SMT 100 V 53.3 V SMB (DO-214AA) 40 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 5.0V Bidirect 11,231In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 1 Channel 5 V SMD/SMT 14.4 V 6.4 V SMB (DO-214AA) 275 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 58V Unidirect 6,852In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 58 V SMD/SMT 121 V 64.4 V SMB (DO-214AA) 33 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 58V Bidirect 9,608In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 1 Channel 58 V SMD/SMT 121 V 64.4 V SMB (DO-214AA) 33 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 6.0V Bidirect 6,679In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 1 Channel 6 V SMD/SMT 14.8 V 6.7 V SMB (DO-214AA) 270 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 6.5V Unidirect 6,837In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 6.5 V SMD/SMT 15.2 V 7.2 V SMB (DO-214AA) 266 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 85V Bidirect 4,553In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 1 Channel 85 V SMD/SMT 178 V 94 V SMB (DO-214AA) 22.5 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 8.5V Bidirect 165In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 1 Channel 8.5 V SMD/SMT 19.5 V 9.4 V SMB (DO-214AA) 205 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 12V Unidirect 14,959In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 12 V SMD/SMT 25.3 V 13.3 V SMB (DO-214AA) 157 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics SMBJ64A-TR
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W, 64 V TVS Non-Stocked Lead-Time 13 Weeks
Min.: 10,000
Mult.: 2,500
Reel: 2,500

SMD/SMT SMB (DO-214AA) SMBJ Reel
STMicroelectronics SMBJ64CA-TR
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W, 64 V TVS Non-Stocked Lead-Time 13 Weeks
Min.: 10,000
Mult.: 2,500
Reel: 2,500

SMD/SMT SMB (DO-214AA) SMBJ Reel