STMicroelectronics Transil ESD Protection Diodes / TVS Diodes

Results: 524
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Uni
8,000On Order
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 30 V SMD/SMT 64.3 V 33.3 V SMA (DO-214AC) 36 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Uni
10,000Expected 2026/03/12
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 58.1 V SMD/SMT 121 V 64.6 V SMA (DO-214AC) 33 A 600 W 30 kV 30 kV - 55 C + 150 C SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 12V Unidirect
14,959Expected 2026/02/25
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 12 V SMD/SMT 25.3 V 13.3 V SMB (DO-214AA) 157 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Uni 136In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 8.6 V SMD/SMT 18.6 V 9.5 V SMA (DO-214AC) 215 A 600 W 30 kV 30 kV - 55 C + 150 C SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Uni 675In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 20.5 V SMD/SMT 42.8 V 22.8 V SMA (DO-214AC) 93 A 600 W 30 kV 30 kV - 55 C + 150 C SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 154V Unidirect 2,335In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 154 V SMD/SMT 317 V 171 V SMA (DO-214AC) 7 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 16V 0.2uA 15kV 8kV Uni 119In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 16 V SMD/SMT 34.4 V 17.8 V SMC (DO-214AB) 868 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 20V 0.2uA 15kV 8kV BI 70In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 1 Channel 20 V SMD/SMT 42.8 V 22.2 V SMC (DO-214AB) 747 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 6.5V 0.2uA 15kV 8kV Uni 155In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 6.5 V SMD/SMT 15.2 V 7.2 V SMC (DO-214AB) 1.53 kA 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 130V Bidirect 78In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 1 Channel 130 V SMD/SMT 265 V 144 V SMC (DO-214AB) 38 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 100V Unidirect
5,000Expected 2026/05/25
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 85.5 V SMD/SMT 178 V 95 V SMB (DO-214AA) 22.5 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 5.0V Unidirect
4,137Expected 2026/05/18
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 5 V SMD/SMT 13.4 V 6.4 V SMA (DO-214AC) 174 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 5V 0.2uA 15kV 8kV BI
1,912Expected 2026/05/20
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 1 Channel 5 V SMD/SMT 14.4 V 6.4 V SMC (DO-214AB) 1.61 kA 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 10 V TVS in SMC 1In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 1 Channel 10 V SMD/SMT 21.7 V 11.4 V SMC (DO-214AB) 1.17 kA 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V tp 70V BI Non-Stocked Lead-Time 21 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Bidirectional 1 Channel 8.55 V SMD/SMT 18.6 V 9.5 V SMC (DO-214AB) 538 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 10 V TVS in SMC Non-Stocked Lead-Time 21 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Unidirectional 1 Channel 10 V SMD/SMT 21.7 V 11.4 V SMC (DO-214AB) 1.17 kA 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 58 V TVS Non-Stocked Lead-Time 21 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT SMC (DO-214AB) SM30TY AEC-Q100 Reel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 70 V TVS Non-Stocked Lead-Time 21 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT SMC (DO-214AB) SM30TY AEC-Q100 Reel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 400 W, 12 V TVS in SMA Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 12 V SMD/SMT 25.3 V 13.3 V SMA (DO-214AC) 91 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Uni Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 20 V SMD/SMT 42.8 V 22.2 V SMA (DO-214AC) 54 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Bi Non-Stocked Lead-Time 21 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Bidirectional 1 Channel 20 V SMD/SMT 42.8 V 22.2 V SMA (DO-214AC) 54 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Uni Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 58 V SMD/SMT 121 V 64.4 V SMA (DO-214AC) 19 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Uni Lead-Time 21 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 6.5 V SMD/SMT 14.5 V 7.2 V SMA (DO-214AC) 160 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Uni Non-Stocked Lead-Time 21 Weeks
Min.: 5,000
Mult.: 2,500
Reel: 2,500

Unidirectional 1 Channel 8.55 V SMD/SMT 18.6 V 9.5 V SMB (DO-214AA) 215 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Bi Non-Stocked Lead-Time 21 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Bidirectional 10.2 V SMD/SMT 16.7 V 12 V SMA (DO-214AC) 4 kW - 40 C + 150 C SMA6TY AEC-Q100 Reel