STMicroelectronics SM30TY Series ESD Protection Diodes / TVS Diodes

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 64 V TVS Non-Stocked Lead-Time 21 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT SMC (DO-214AB) SM30TY AEC-Q101 Reel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 70 V TVS Non-Stocked Lead-Time 21 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT SMC (DO-214AB) SM30TY AEC-Q100 Reel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 8.5 V TVS in SMC Non-Stocked Lead-Time 21 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Bidirectional 1 Channel 8.5 V SMD/SMT 18.6 V 9.5 V SMC (DO-214AB) 1.28 kA 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 6.5 V TVS in SMC Non-Stocked Lead-Time 21 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Unidirectional 1 Channel 6.5 V SMD/SMT 15.2 V 7.13 V SMC (DO-214AB) 1.53 kA 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel