SOD-323 ESD Protection Diodes / TVS Diodes

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Semtech ESD Protection Diodes / TVS Diodes TVS, 5V, BI, SOD-323, 3K T&R 338,369In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 24 V SMD/SMT 44 V 26.7 V SOD-323 8 A 350 W 50 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors SD Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TVS 1-LINE UNI,10A(8/20)5.3V 46,867In Stock
111,000Expected 2026/09/04
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 3.3 V SMD/SMT 9.5 V 3.5 V SOD-323 10 A 100 W 50 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors UCLAMP33 Reel, Cut Tape, MouseReel

Littelfuse ESD Protection Diodes / TVS Diodes 3.3V 15A 30kV SOD323 Bi-dir TVS 18,482In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 3.3 V SMD/SMT 6.8 V 5.5 V SOD-323 15 A 25 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes 1533 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TVS, 12V, BI, SOD-323, 3K, T&R 6,655In Stock
15,000Expected 2026/09/10
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 15 V SMD/SMT 29 V 16.7 V SOD-323 12 A 350 W 75 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors SD Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TVS, 12V, BI, SOD-323, 3K, T&R 32,987In Stock
42,000Expected 2026/09/04
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 12 V SMD/SMT 24 V 13.3 V SOD-323 15 A 350 W 100 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors SD Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes TVS 300W 36V (DISCRETE) 4,586In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 33 V SMD/SMT 45 V 36 V SOD-323 4 A 300 W 45 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors SDC36 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TVS, 5V UNI, SOD-323 1,614In Stock
9,000Expected 2026/09/04
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 5 V SMD/SMT 14.5 V 6 V SOD-323 24 A 350 W 200 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors SD Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TVS, 12V, UNI, SOD-323, 3K T&R 834In Stock
6,000Expected 2026/09/02
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 12 V SMD/SMT 25 V 13.3 V SOD-323 15 A 350 W 150 pF 10 kV 25 kV - 55 C + 125 C ESD Suppressors SD Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes TVS ESD, SOD-323, 12V, 19V, Reel 3,391In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 12 V SMD/SMT 19 V 13.3 V SOD-323 320 W - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes BID Wkg5V 1CH SMD SOD323 Bkdn6V 140In Stock
15,000Expected 2026/09/28
Min.: 1
Mult.: 1
Max.: 12,000
: 3,000

Bidirectional 1 Channel 5 V SMD/SMT 15 V 6 V SOD-323 20 A 320 W 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes TVS ESD, SOD-323, 18V, 40V, Reel 2,696In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 18 V SMD/SMT 29 V 20 V SOD-323 320 W - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes TVS ESD, SOD-323, 24V, 43V, Reel 1,169In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 24 V SMD/SMT 43 V 26.7 V SOD-323 320 W 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes TVS ESD, SOD-323, 36V, 75V, Reel 3,122In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 36 V SMD/SMT 56 V 40 V SOD-323 320 W - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes BID Wkg3.3V 1CH SMD SOD3232 Bkdn4V 14,886In Stock
Min.: 1
Mult.: 1
Max.: 12,000
: 3,000

Bidirectional 1 Channel 3 V SMD/SMT 15 V 4 V SOD-323 19 A 600 W 0.8 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes BID Wkg5V 1CH SMD SOD3232 Bkdn6V 7,044In Stock
15,000Expected 2026/11/06
Min.: 1
Mult.: 1
Max.: 12,000
: 3,000

Bidirectional 1 Channel 5 V SMD/SMT 18.3 V 6 V SOD-323 17 A 600 W 0.8 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes TVS ESD SOD-323 5V 18.3V 2,649In Stock
15,000Expected 2027/03/09
Min.: 1
Mult.: 1
Max.: 12,000
: 3,000

Bidirectional 1 Channel 5 V SMD/SMT 18.3 V 6 V SOD-323 17 A 600 W 30 kV 30 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes TVS ESD, SOD-323, 8V, 24V, Reel 5,152In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 8 V SMD/SMT 13 V 8.5 V SOD-323 350 W - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes BID Wkg12V 1CH SMD SOD3232 Bkdn13.3V 5,451In Stock
15,000Expected 2027/03/30
Min.: 1
Mult.: 1
Max.: 12,000
: 3,000

Bidirectional 1 Channel 12 V SMD/SMT 28.6 V 13.3 V SOD-323 7 A 600 W 0.8 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes BID Wkg15V 1CH SMD SOD3232 Bkdn16.7V 2,786In Stock
15,000Expected 2027/02/09
Min.: 1
Mult.: 1
Max.: 12,000
: 3,000

Bidirectional 1 Channel 15 V SMD/SMT 35 V 16.7 V SOD-323 19 A 600 W 0.8 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes TVS ESD, SOD-323, 24V, 56V, Reel 8,561In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 24 V SMD/SMT 56 V 26.7 V SOD-323 6 A 600 W 0.8 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes ESD Diode, SOD-323, 125C, 350W, Unidir 7,245In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 15 V SMD/SMT 29 V 16.7 V SOD-323 24 A 350 W 75 pF 30 kV 30 kV - 50 C + 125 C ESD Suppressors ESDxx Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes ESD Diode, SOD-323, 125C, 350W, Unidir 2,330In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 24 V SMD/SMT 42 V 25.4 V SOD-323 15 A 350 W 50 pF 30 kV 30 kV - 50 C + 125 C ESD Suppressors ESDxx Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes ESD Diode, SOD-323, 125C, 350W, Unidir 5,592In Stock
3,000Expected 2026/12/25
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 5 V SMD/SMT 14.5 V 6 V SOD-323 12 A 350 W 200 pF 30 kV 30 kV - 50 C + 125 C ESD Suppressors ESDxx Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TVS, 5V, UNI, SOD-323, 3K T&R
57,000Expected 2026/09/01
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 5 V SMD/SMT 9.8 V 6 V SOD-323 24 A 350 W 350 pF 10 kV 25 kV - 55 C + 125 C ESD Suppressors SD Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SDD 5V
47,996On Order
Min.: 1
Mult.: 1
Max.: 12,000
: 3,000

Unidirectional 1 Channel 5 V SMD/SMT 9.8 V 6 V SOD-323 320 W - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel