SOD-323-2 ESD Protection Diodes / TVS Diodes

Results: 445
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Bourns ESD Protection Diodes / TVS Diodes SOD323 12V 400W BIDIR 2,040In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 12 V SMD/SMT 19 V 13.3 V SOD-323-2 400 W 30 kV - 55 C + 150 C TVS Diodes CDSOD323-TSC-Q Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SOD323 03V 400W BIDIR 1,938In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 3.3 V SMD/SMT 8 V 4 V SOD-323-2 400 W 30 kV - 55 C + 150 C TVS Diodes CDSOD323-TSC-Q Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SOD323 36V 400W BIDIR 2,092In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 36 V SMD/SMT 60 V 40 V SOD-323-2 400 W 30 kV - 55 C + 150 C TVS Diodes CDSOD323-TSC-Q Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes ESD 5V BI SOD323 2,081In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 12 V SMD/SMT 19 V 13.3 V SOD-323-2 350 W 30 kV - 55 C + 150 C TVS Diodes CDSOD323 Reel, Cut Tape, MouseReel
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOD323 2,294In Stock
45,000Expected 2028/02/11
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 16 V SMD/SMT 33 V 17.1 V SOD-323-2 6 A 200 W 24 pF 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOD323 8,414In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 33 V SMD/SMT 57 V 36 V SOD-323-2 3.5 A 200 W 13 pF 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 1.3pF 7A UNIDIRECTIONAL 402,928In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 24 V SMD/SMT 50 V 26 V SOD-323-2 7 A 350 W 1.3 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes SP4024 AEC-Q100 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes Bidirectional Ultra Low Cap 7,226In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 18 V SMD/SMT 45 V 20 V SOD-323-2 8 A 350 W 1 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOD323-TxxLC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes Bidirectional Ultra Low Cap 36,056In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 24 V SMD/SMT 56 V 26.7 V SOD-323-2 6 A 350 W 1 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOD323-TxxLC Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 500W 5V UniDir SOD323 AEC-Q101 47,327In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 5 V SMD/SMT 13.5 V 6 V SOD-323-2 42 A 500 W 350 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors CDSOD323-T05S-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes Unidirectional Ultra Low Cap 21,640In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 8 V SMD/SMT 18.3 V 8.5 V SOD-323-2 15 A 350 W 1 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOD323-TxxLC Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes High Surge ESD - SOD-323,Uni,24V 3,500In Stock
Min.: 1
Mult.: 1
: 5,000

Unidirectional 1 Channel 24 V SMD/SMT 45 V 26.4 V SOD-323-2 4.8 A 42 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes ESD Protection 464In Stock
5,000Expected 2026/09/21
Min.: 1
Mult.: 1
: 5,000

Bidirectional 1 Channel 27 V SMD/SMT 48 V 28 V SOD-323-2 30 kV 30 kV - 55 C + 155 C ESD Suppressors PEC3808CS-AU Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes High Surge ESD - SOD-323,Uni,20V 3,497In Stock
Min.: 1
Mult.: 1
: 5,000

Unidirectional 1 Channel 20 V SMD/SMT 40 V 22 V SOD-323-2 11.4 A 105 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes High Surge ESD - SOD-323,Uni,20V 3,500In Stock
Min.: 1
Mult.: 1
: 5,000

Unidirectional 1 Channel 20 V SMD/SMT 38 V 22 V SOD-323-2 5.8 A 55 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOD323 174In Stock
150,000Expected 2027/08/12
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 26.5 V SMD/SMT 50 V 28 V SOD-323-2 4 A 200 W 16 pF 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape

Diodes Incorporated ESD Protection Diodes / TVS Diodes 1-Ch Unidirect TVS Dataline Protection 174In Stock
12,000On Order
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 14 V SMD/SMT 26 V 14.5 V SOD-323-2 50 A 1.3 kW 360 pF 30 kV 30 kV - 55 C + 125 C TVS Diodes D14V0 Reel, Cut Tape, MouseReel
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOD323 308In Stock
45,000Expected 2027/05/06
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 26.5 V SMD/SMT 50 V 17.1 V SOD-323-2 6 A 200 W 19 pF 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes Low Cap Sgle ESD AEC-Q101 Qualified 45,445In Stock
Min.: 1
Mult.: 1
: 10,000

Bidirectional 1 Channel 26.5 V SMD/SMT 50 V 28 V SOD-323-2 4 A 200 W 16 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 15A 1.3pF AEC-Q101 5,455In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 12 V SMD/SMT 33 V 13.3 V SOD-323-2 15 A 500 W 1.3 pF 30 kV 30 kV - 40 C + 150 C TVS Diodes AQ4022 AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes Auto ESD SOD323-2,5.0V 8,886In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 1 Channel 5 V SMD/SMT 17 V 6 V SOD-323-2 1.05 nF 30 kV 30 kV - 55 C + 150 C ESD Suppressors ST Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes Auto ESD SOD323-2,3.3V 8,535In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 2 Channel 3.3 V SMD/SMT 17.5 V 3.6 V SOD-323-2 350 W 1.5 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors ST Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes Low Cap Sgle ESD 30kV Range 26.5V 14,800In Stock
15,000Expected 2026/09/03
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 26.5 V SMD/SMT 50 V 28 V SOD-323-2 6 A 200 W 18 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD Prot SOD-323 14,276In Stock
15,000Expected 2026/08/27
Min.: 1
Mult.: 1
: 3,000

Bidirectional 1 Channel 16 V SMD/SMT 29 V 18.6 V SOD-323-2 6 A 200 W 24 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes Dual 3.3V 9,124In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 2 Channel 3.3 V SMD/SMT 36 V 4 V SOD-323-2 28 A 350 W 4.5 pF - 55 C + 150 C ESD Suppressors ESDLC3V3D3B Reel, Cut Tape, MouseReel