SOD-923-2 ESD Protection Diodes / TVS Diodes

Results: 98
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
onsemi ESD Protection Diodes / TVS Diodes UNIDIR LO CAP ESD DIODE 110,225In Stock
Min.: 1
Mult.: 1
Max.: 1,280
: 8,000

Unidirectional 1 Channel 5 V SMD/SMT 9.8 V 5.8 V SOD-923-2 1 A 14 W 1.3 pF 10 kV 15 kV - 55 C + 150 C ESD Suppressors ESD9P Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes General Protection PP SOD923 T&R 10K 132,900In Stock
Min.: 1
Mult.: 1
Max.: 1,540
: 10,000

Unidirectional 1 Channel 5.5 V SMD/SMT 12 V 6.2 V SOD-923-2 9 A 108 W 64 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Dataline Protection PP SOD923 T&R 10K 14,437In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 10,000

Unidirectional 1 Channel 5.5 V SMD/SMT 12 V 6 V SOD-923-2 1.5 A 0.65 pF 15 kV 15 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE 3.3V 15,786In Stock
24,000Expected 2027/06/23
Min.: 1
Mult.: 1
: 8,000

Unidirectional 1 Channel 3.3 V SMD/SMT 5 V SOD-923-2 13 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors ESD9C AEC-Q100 Reel, Cut Tape, MouseReel

Comchip Technology ESD Protection Diodes / TVS Diodes 12VWM 22VC BI-DIRECTIONAL 856In Stock
Min.: 1
Mult.: 1
: 5,000

Bidirectional 1 Channel 12 V SMD/SMT 34 V 12.4 V SOD-923-2 5 A 170 W 5 pF 30 kV 30 kV - 40 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 5V BI-DIRECTION LOW CAPACITANCE 3,760In Stock
Min.: 1
Mult.: 1
: 5,000

Bidirectional 1 Channel 5 V SMD/SMT 19 V 6 V SOD-923-2 3 A 60 W 0.3 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel

Comchip Technology ESD Protection Diodes / TVS Diodes 17VWM 36VC BI-DIRECTIONAL 2,764In Stock
Min.: 1
Mult.: 1
: 5,000

Bidirectional 1 Channel 17 V SMD/SMT 46 V 20 V SOD-923-2 3 A 138 W 23 pF 30 kV 30 kV - 55 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes Suppressor 12V DFN 12,128In Stock
Min.: 1
Mult.: 1
: 5,000

Bidirectional 1 Channel 12 V SMD/SMT 25 V 13 V SOD-923-2 1 A 25 W 12 pF 8 kV 16 kV - 55 C + 125 C ESD Suppressors CPDQR12V Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes ESD PROT UNI SOD923 93,636In Stock
248,000On Order
Min.: 1
Mult.: 1
Max.: 8,000
: 8,000

Unidirectional 1 Channel 3.3 V SMD/SMT 7.8 V 4.8 V SOD-923-2 1 A 15 W 0.9 pF 10 kV 15 kV - 55 C + 125 C ESD Suppressors ESD9R Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes ESD 5V BI 40,643In Stock
32,000Expected 2026/08/31
Min.: 1
Mult.: 1
: 8,000

Bidirectional 1 Channel 5 V SMD/SMT 6.8 V SOD-923-2 1 pF 8 kV 15 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes ESD PROTECTION 241,401In Stock
128,000On Order
Min.: 1
Mult.: 1
Max.: 8,000
: 8,000

Unidirectional 1 Channel 5 V SMD/SMT 7 V 5.3 V SOD-923-2 16 A 40 W 0.5 pF 25 kV 25 kV - 55 C + 150 C ESD Suppressors ESD9101 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes ESD PROTCT BIDIRCTNL SOD923 73,563In Stock
192,000On Order
Min.: 1
Mult.: 1
Max.: 8,000
: 8,000

Bidirectional 1 Channel 3.3 V SMD/SMT 10.5 V 5 V SOD-923-2 1 A 35 W 15 pF 18 kV 18 kV - 55 C + 125 C ESD Suppressors ESD9B Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes ESD PROTECT DIODE 72,876In Stock
64,000On Order
Min.: 1
Mult.: 1
Max.: 8,000
: 8,000

Unidirectional 1 Channel 3.3 V SMD/SMT 5 V SOD-923-2 13 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors ESD9C Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes ESD PROTECT DIODE 65,956In Stock
56,000Expected 2027/04/09
Min.: 1
Mult.: 1
Max.: 8,000
: 8,000

Unidirectional 1 Channel 5 V SMD/SMT 11 V SOD-923-2 6.2 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors ESD9C Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes ESD PROT DIODE UNI 77,757In Stock
344,000On Order
Min.: 1
Mult.: 1
Max.: 8,000
: 8,000

Unidirectional 1 Channel 5 V SMD/SMT 9.8 V 5.4 V SOD-923-2 1 A 14 W 0.9 pF 10 kV 15 kV - 55 C + 125 C ESD Suppressors ESD9L Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes ESD PROT UNI SOD923 37,990In Stock
Min.: 1
Mult.: 1
Max.: 1,450
: 8,000

Unidirectional 1 Channel 5 V SMD/SMT 9.8 V 5.8 V SOD-923-2 1 A 15 W 2.5 pF 10 kV 15 kV - 55 C + 150 C ESD Suppressors ESD9M Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes SOD-923 ESD PROT 151,617In Stock
104,000Expected 2027/04/09
Min.: 1
Mult.: 1
Max.: 8,000
: 8,000

Unidirectional 1 Channel 3.3 V SMD/SMT 10.4 V 5 V SOD-923-2 9.8 A 102 W 80 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors ESD9X Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes SOD-923 ESD PROT 120,413In Stock
200,000On Order
Min.: 1
Mult.: 1
Max.: 8,000
: 8,000

Unidirectional 1 Channel 5 V SMD/SMT 12.3 V 6.2 V SOD-923-2 8.7 A 107 W 65 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors ESD9X Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LOW CAP SNAPBACK ESD PROT 61,754In Stock
Min.: 1
Mult.: 1
Max.: 1,910
: 8,000

Unidirectional 1 Channel 3.3 V SMD/SMT 6.5 V 5.5 V SOD-923-2 5 A 40 W 0.55 pF 15 kV 15 kV - 55 C + 125 C ESD Suppressors ESD8351 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes ESD PROTECTION 104,364In Stock
Min.: 1
Mult.: 1
Max.: 1,150
: 8,000

Unidirectional 1 Channel 5 V SMD/SMT 7 V 5.3 V SOD-923-2 16 A 40 W 0.5 pF 25 kV 25 kV - 55 C + 150 C ESD Suppressors ESD9101 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes ESD PROT DIODE UNI SOD923 15,526In Stock
Min.: 1
Mult.: 1
Max.: 650
: 8,000

Unidirectional 1 Channel 3.3 V SMD/SMT 7.8 V 4.8 V SOD-923-2 1 A 15 W 0.9 pF 10 kV 15 kV - 55 C + 125 C ESD Suppressors ESD9R3 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes SOD-923 ESD PROTECTION 36,797In Stock
Min.: 1
Mult.: 1
Max.: 1,440
: 8,000

Unidirectional 1 Channel 5 V SMD/SMT 12.3 V 6.2 V SOD-923-2 8.7 A 107 W 65 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors ESD9X5.0S AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated D5V0M1U2S9-7
Diodes Incorporated ESD Protection Diodes / TVS Diodes Uni-Directional 54pF Dataline Protection 73,506In Stock
60,000Expected 2026/10/02
Min.: 1
Mult.: 1
Max.: 10,000
: 10,000

Unidirectional 1 Channel 5.5 V SMD/SMT 12 V 6.2 V SOD-923-2 9 A 108 W 64 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes D5V0M Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 5V,ESD Protection,SOD-923,UNI 1,059In Stock
16,000On Order
Min.: 1
Mult.: 1
: 8,000

Unidirectional 1 Channel 5 V SMD/SMT 12 V 6.2 V SOD-923-2 5 A 35 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors TEA-01AC Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 7V,ESD Protection,SOD-923,UNI 6,480In Stock
Min.: 1
Mult.: 1
: 8,000

Unidirectional 1 Channel 7 V SMD/SMT 15 V 7.5 V SOD-923-2 4 A 40 W 30 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors TEA-01AC Reel, Cut Tape, MouseReel