TSOP-6 ESD Protection Diodes / TVS Diodes

Results: 43
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor Array 2,625In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 5 Channel 24 V SMD/SMT 44 V 26.7 V TSOP-6 8 A 350 W 75 pF 8 kV 15 kV - 55 C + 150 C SMS05C Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product. 4,029In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 4 Channel 3.3 V SMD/SMT 12 V 5.3 V TSOP-6 20 A 200 W 300 pF 30 kV 15 kV - 65 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product. 2,997In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 4 Channel 24 V SMD/SMT 52 V 25.5 V TSOP-6 4 A 200 W 70 pF 30 kV 15 kV - 65 C + 150 C AEC-Q101 Reel, Cut Tape
onsemi ESD Protection Diodes / TVS Diodes LOW CAP TVS ARRAY 18,744In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 4 Channel 5.5 V SMD/SMT 10 V 5.5 V TSOP-6 8 A 60 W 600 fF 8 kV 15 kV - 40 C + 125 C NUP4114 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product. 1,136In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 4 Channel 5 V SMD/SMT 13 V 6.4 V TSOP-6 20 A 200 W 220 pF 30 kV 15 kV - 65 C + 150 C AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product. 168,636In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 4 Channel 3.3 V SMD/SMT 12 V 5.6 V TSOP-6 20 A 200 W 215 pF 30 kV 15 kV - 65 C + 150 C PESDxS4UD Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product. 117,903In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 5 Channel 3.3 V SMD/SMT 12 V 5.6 V TSOP-6 20 A 200 W 215 pF 30 kV 15 kV - 65 C + 150 C PESDxS5UD Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LOW CAP TVS ARRAY 297,675In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 4 Channel 5.5 V SMD/SMT 10 V 5.5 V TSOP-6 8 A 60 W 600 fF 8 kV 15 kV - 40 C + 125 C NUP4114 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LOW CAP TSOP-6 SMB SPCL 32,329In Stock
3,000Expected 2026/06/04
Min.: 1
Mult.: 1
Max.: 1,370
: 3,000

Unidirectional 4 Channel 5 V SMD/SMT 17.5 V 6 V TSOP-6 5 A 300 W 5 pF 30 kV 30 kV - 55 C + 125 C SRV05-4 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product. 6,801In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 4 Channel SMD/SMT 6 V TSOP-6 1 pF 8 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product. 40,627In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 4 Channel 5 V SMD/SMT 5 V 5.5 V TSOP-6 20 W 75 pF 15 kV 15 kV - 65 C + 150 C BZA408B Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product. 36,406In Stock
3,000On Order
Min.: 1
Mult.: 1
: 3,000

Unidirectional 5 Channel 12 V SMD/SMT 17 V 16 V TSOP-6 10 A 200 W 100 pF 8 kV 15 kV - 65 C + 150 C PESDxS5UD Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product. 23,425In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 4 Channel 24 V SMD/SMT 52 V 27 V TSOP-6 4 A 200 W 70 pF 8 kV 15 kV - 65 C + 150 C PESDxS4UD Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product. 27,267In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 4 Channel 5 V SMD/SMT 13 V 6.8 V TSOP-6 20 A 200 W 165 pF 30 kV - 65 C + 105 C PESDxS4UD Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product. 11,218In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 5 Channel 5 V SMD/SMT 20 V 6.8 V TSOP-6 20 A 200 W 152 pF 30 kV - 65 C + 150 C PESDxS5UD Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product. 78,372In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 4 Channel 3 V SMD/SMT 6 V TSOP-6 1 pF 8 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 5 Line TVS Array 17,322In Stock
7,000Expected 2026/06/02
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

Unidirectional 5 Channel 5 V SMD/SMT 14.5 V 6.2 V TSOP-6 24 A 350 W 400 pF 8 kV 15 kV - 40 C + 125 C SMSxxC Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product. 5,389In Stock
3,000Expected 2026/06/02
Min.: 1
Mult.: 1
: 3,000

Bidirectional 4 Channel 5 V SMD/SMT 11 V 5.5 V TSOP-6 20 W 75 pF 15 kV 15 kV - 65 C + 150 C BZA408B Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product. 3,307In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 4 Channel 21 V SMD/SMT 28 V TSOP-6 700 mA 19.6 W 48 pF 8 kV 8 kV - 65 C + 150 C BZA420A Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product. 2,994In Stock
1,800Expected 2026/06/02
Min.: 1
Mult.: 1
: 3,000

Unidirectional 4 Channel 21 V SMD/SMT 28 V TSOP-6 48 pF 8 kV 8 kV - 65 C + 150 C BZA420A Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product. 6,000In Stock
Min.: 3,000
Mult.: 3,000
: 3,000

Unidirectional 4 Channel SMD/SMT TSOP-6 BZA456A Reel
Nexperia ESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product. 8,936In Stock
Min.: 1
Mult.: 1
: 10,000

Unidirectional 4 Channel 5.88 V SMD/SMT 8 V TSOP-6 24 W 240 pF 8 kV 8 kV - 65 C + 150 C BZA456A Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product. 2,013In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 4 Channel 5.88 V SMD/SMT 8 V TSOP-6 24 W 240 pF - 65 C + 150 C BZA456A Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product. 8,652In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 4 Channel 5.89 V SMD/SMT 9 V 6.51 V TSOP-6 2.66 A 24 W 200 pF 15 kV 15 kV - 65 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product. 1,387In Stock
768,000Expected 2026/06/11
Min.: 1
Mult.: 1
: 3,000

Bidirectional 4 Channel 5.5 V SMD/SMT 6 V TSOP-6 1 pF 8 kV 8 kV - 40 C + 85 C Reel, Cut Tape, MouseReel