LA Series Varistors

Results: 948
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 5,000
Mult.: 1,000

LA 180 VDC 340 V Bulk
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 13 Weeks
Min.: 3,750
Mult.: 750

LA MOVs PCB Mount Radial 140 VAC 180 VDC 360 V 14 mm 4.5 kA 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 3,750
Mult.: 750

LA 180 VDC 340 V Bulk
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 500

LA MOVs PCB Mount Radial 140 VAC 180 VDC 340 V 20 mm 6.5 kA 1750 pF - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 500

LA Bulk
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 2,000
Mult.: 500

LA 180 VDC 340 V Bulk
Littelfuse Varistors 140V 160pF Non-Stocked Lead-Time 13 Weeks
Min.: 9,000
Mult.: 3,000

LA MOVs PCB Mount Radial 140 VAC 180 VDC 360 V 7 mm 1.2 kA 160 pF - 55 C + 85 C Bulk
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 9,000
Mult.: 3,000

LA 180 VDC 340 V Bulk
Littelfuse Varistors 140V 400pF Non-Stocked Lead-Time 13 Weeks
Min.: 5,000
Mult.: 1,000

LA MOVs PCB Mount Radial 140 VAC 180 VDC 360 V 10 mm 2.5 kA 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 5,000
Mult.: 1,000

LA 180 VDC 340 V Bulk
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 13 Weeks
Min.: 3,500
Mult.: 500
Reel: 500

LA MOVs PCB Mount Radial 140 VAC 180 VDC 360 V 14 mm 4.5 kA 900 pF - 55 C + 85 C Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 3,500
Mult.: 500
Reel: 500

LA 180 VDC 340 V Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 500
Reel: 500

LA MOVs PCB Mount Radial 140 VAC 180 VDC 340 V 20 mm 6.5 kA 1750 pF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 500
Reel: 500

LA Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 2,000
Mult.: 500
Reel: 500

LA 180 VDC 340 V Reel
Littelfuse Varistors RADIAL VARISTOR PB FREE D07 Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

LA MOVs PCB Mount Radial 140 VAC 180 VDC 360 V 7 mm 1.2 kA 160 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 10,000
Mult.: 1,000
Reel: 1,000

LA 180 VDC 340 V Reel
Littelfuse Varistors 140V 400pF Non-Stocked Lead-Time 13 Weeks
Min.: 5,000
Mult.: 500
Reel: 500

LA MOVs PCB Mount Radial 140 VAC 180 VDC 360 V 10 mm 2.5 kA 400 pF - 55 C + 85 C Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 5,000
Mult.: 500
Reel: 500

LA 180 VDC 340 V Reel
Littelfuse Varistors 140V 900pF Non-Stocked Lead-Time 13 Weeks
Min.: 3,500
Mult.: 500
Reel: 500

LA MOVs PCB Mount Radial 140 VAC 180 VDC 360 V 14 mm 4.5 kA 900 pF - 55 C + 85 C Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 3,500
Mult.: 500
Reel: 500

LA 180 VDC 340 V Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS / LEAD FREE Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 500
Reel: 500

LA MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 340 V 20 mm 6.5 kA 75 J 1750 pF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 500
Reel: 500

LA Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 2,000
Mult.: 500
Reel: 500

LA 180 VDC 340 V Reel
Littelfuse Varistors RADIAL VARISTOR 7MM ROHS/LEAD FREE Non-Stocked Lead-Time 13 Weeks
Min.: 10,000
Mult.: 1,000
Reel: 1,000

LA MOVs PCB Mount Radial 140 VAC 180 VDC 360 V 7 mm 1.2 kA 160 pF - 55 C + 85 C Reel