TransGuard Varistors

Results: 405
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 18VAC 26VDC 0.1J 120 pF 34.5 V 60V Non-Stocked Lead-Time 9 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 18 VAC 26 VDC 34.5 V 60 V 30 A 100 mJ 120 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 18VAC 26VDC 0.3J 250 pF 34.5 V 60V Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 18 VAC 26 VDC 34.5 V 60 V 100 A 300 mJ 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 25VAC 31VDC 0.3J 250 pF 39 V 65V Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 41 V 65 V 80 A 300 mJ 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 25VAC 31VDC 0.3J 250 pF 39 V 65V Non-Stocked Lead-Time 9 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 41 V 65 V 80 A 300 mJ 250 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 30VAC 38VDC 0.3J 200 pF 47 V 77V Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 30 VAC 38 VDC 47 V 77 V 80 A 300 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 2.3VAC 3.3VDC 0.1J 1 250pF 5 V 12V Non-Stocked Lead-Time 9 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 2.3 VAC 3.3 VDC 5 V 12 V 40 A 100 mJ 1250 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 2.3VAC 3.3VDC 0.1J 1 250pF 5 V 12V Non-Stocked Lead-Time 9 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 2.3 VAC 3.3 VDC 5 V 12 V 40 A 100 mJ 1250 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 2.3VAC 3.3VDC 0.4J 4 700pF 5 V 12V Non-Stocked Lead-Time 9 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 2.3 VAC 3.3 VDC 5 V 12 V 150 A 400 mJ 4700 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.1J 120 0pF 8.5 V 18V Non-Stocked Lead-Time 9 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 4 VAC 5.6 VDC 8.5 V 18 V 40 A 100 mJ 1200 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.4J 300 0pF 8.5 V 18V Non-Stocked Lead-Time 9 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 4 VAC 5.6 VDC 8.5 V 18 V 150 A 400 mJ 3000 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 10VAC 14VDC 0.1J 600 pF 18.5 V 32V Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 10 VAC 14 VDC 18.5 V 32 V 40 A 100 mJ 600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 10VAC 14VDC 0.1J 600 pF 18.5 V 32V Non-Stocked Lead-Time 9 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 10 VAC 14 VDC 18.5 V 32 V 40 A 100 mJ 600 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 10VAC 14VDC 0.4J 105 0pF 18.5 V 32V Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 10 VAC 14 VDC 18.5 V 32 V 150 A 400 mJ 1050 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 350 pF 25.5 V 42V Non-Stocked Lead-Time 9 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 13 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 350 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 350 pF 25.5 V 42V Non-Stocked Lead-Time 9 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 13 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 350 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 13VAC 18VDC 0.4J 900 pF 25.5 V 42V Non-Stocked Lead-Time 9 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 13 VAC 18 VDC 25.5 V 42 V 150 A 400 mJ 900 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 13VAC 18VDC 0.5J 800 pF 25.5 V 38V Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 13 VAC 18 VDC 25.5 V 38 V 200 A 500 mJ 800 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 0.4J 500 pF 34.5 V 60V Non-Stocked Lead-Time 9 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 18 VAC 26 VDC 34.5 V 60 V 120 A 400 mJ 500 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 21VAC 30VDC 0.4J 400 pF 41 V 67V Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 10,000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 21 VAC 30 VDC 41 V 67 V 120 A 400 mJ 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 25VAC 31VDC 1J 500pF 39 V 65V Non-Stocked Lead-Time 9 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 500 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 30VAC 38VDC 1.1J 350 pF 47 V 77V Non-Stocked Lead-Time 9 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 47 V 77 V 200 A 1.1 J 350 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 34VAC 48VDC 0.4J 225 pF 62 V 100V Non-Stocked Lead-Time 9 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 34 VAC 48 VDC 62 V 100 V 100 A 400 mJ 225 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors TRANSGUARD Non-Stocked Lead-Time 9 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

VC 1206 (3216 metric) Reel
KYOCERA AVX Varistors 50VAC 65VDC 1J 250pF 82 V 135V Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 65 VDC 82 V 135 V 150 A 1 J 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors TRANSGUARD Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 13 VAC 16 VDC 25.5 V 42 V 500 A 1.5 J to 1.6 J 3100 pF - 55 C + 125 C Reel, Cut Tape