10D Series Varistors

Results: 594
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
YAGEO Varistors MOV Disc 10mm, 390V 2.5KA, Bulk 269In Stock
Min.: 1
Mult.: 1

10D MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 10 mm 2.5 kA 60 J 260 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 10mm, 430V 2.5KA, Bulk 2,210In Stock
Min.: 1
Mult.: 1

10D MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10 mm 2.5 kA 65 J 230 pF - 40 C + 105 C Bulk
YAGEO Varistors 47V 0.5KA MOV Disc 10mm 10,746In Stock
Min.: 1
Mult.: 1

10D MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 10 mm 500 A 5.5 J 2100 pF - 40 C + 105 C Bulk
YAGEO Varistors 47V 1KA MOV Disc 10mm 840In Stock
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 30 VAC 38 VDC 47 V 93 V 10 mm 1 kA 11 J 2100 pF - 40 C + 105 C Bulk
YAGEO Varistors 470V 3.5KA MOV Disc 10mm 74In Stock
1,000On Order
Min.: 1
Mult.: 1

10D MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 85 J 210 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 10mm,56V 0.5KA, Bulk 1,549In Stock
Min.: 1
Mult.: 1

10D MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 10 mm 500 A 7 J 1800 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 10mm, 560V 2.5KA, Bulk 778In Stock
Min.: 1
Mult.: 1

10D MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 925 V 10 mm 2.5 kA 70 J 180 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 10mm,620V 2.5KA, Bulk 319In Stock
Min.: 1
Mult.: 1

10D MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 10 mm 2.5 kA 72 J 160 pF - 40 C + 105 C Bulk
YAGEO Varistors 680V 2.5KA MOV Disc 10mm 73In Stock
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 10 mm 2.5 kA 75 J 150 pF - 40 C + 105 C Bulk
YAGEO Varistors 680V 3.5KA MOV Disc 10mm 179In Stock
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 10 mm 3.5 kA 98 J 150 pF - 40 C + 105 C Bulk
YAGEO Varistors 750V 2.5KA MOV Disc 10mm 660In Stock
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 10 mm 2.5 kA 77 J 130 pF - 40 C + 105 C Bulk
YAGEO Varistors 780V 2.5KA MOV Disc 10mm 190In Stock
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 485 VAC 640 VDC 780 V 1.29 kV 10 mm 2.5 kA 80 J 125 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 10mm, 82V 2.5KA, Bulk 3,832In Stock
Min.: 1
Mult.: 1

10D MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 10 mm 2.5 kA 12 J 1200 pF - 40 C + 105 C Bulk
YAGEO Varistors 82V 3.5KA MOV Disc 10mm 1,804In Stock
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 50 VAC 65 VDC 82 V 135 V 10 mm 3.5 kA 17 J 1200 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 10mm, 820V 2.5KA, Bulk 1,254In Stock
Min.: 1
Mult.: 1

10D MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 10 mm 2.5 kA 85 J 120 pF - 40 C + 105 C Bulk
YAGEO Varistors 820V 3.5KA MOV Disc 10mm 599In Stock
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 10 mm 3.5 kA 110 J 120 pF - 40 C + 105 C Bulk
YAGEO Varistors 910V 2.5KA MOV Disc 10mm 1,344In Stock
Min.: 1
Mult.: 1

10D MOVs PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 10 mm 2.5 kA 93 J 110 pF - 40 C + 105 C Bulk
YAGEO Varistors 180V 2.5KA MOV Disc 10mm
4,000Expected 2026/04/14
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 10 mm 2.5 kA 27 J 560 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 10mm, 470V 2.5KA, Bulk
4,172Expected 2026/09/15
Min.: 1
Mult.: 1

10D MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 85 J 210 pF - 40 C + 105 C Bulk
YAGEO Varistors 560V 3.5KA MOV Disc 10mm
500Expected 2026/08/18
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 10 mm 3.5 kA 92 J 180 pF - 40 C + 105 C Bulk
YAGEO Varistors 68V 0.5KA MOV Disc 10mm
1,721Expected 2026/07/14
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 40 VAC 56 VDC 68 V 135 V 10 mm 500 A 8.2 J 1500 pF - 40 C + 105 C Bulk
YAGEO Varistors 1100V 3.5KA MOV Disc 10mm
399On Order
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 10 mm 3.5 kA 155 J 90 pF - 40 C + 105 C Bulk
YAGEO Varistors 100V 2.5KA MOV Disc 10mm Non-Stocked
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 10 mm 2.5 kA 15 J 1000 pF - 40 C + 105 C Bulk
YAGEO Varistors 100V 2.5KA MOV Disc 10mm Non-Stocked
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 10 mm 2.5 kA 15 J 1000 pF - 40 C + 105 C Bulk
YAGEO Varistors 100V 2.5KA MOV Disc 10mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

10D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 10 mm 2.5 kA 15 J 1000 pF - 40 C + 105 C Reel, Cut Tape, MouseReel