DV Series Varistors

Results: 42
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Varistors DV SERIES 150V Non-Stocked Lead-Time 14 Weeks
Min.: 6,000
Mult.: 2,000
Reel: 2,000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 150 VAC 200 VDC 240 V 395 V 400 A 9 J 150 pF - 40 C + 125 C Reel
Bourns Varistors DV SERIES 175V Non-Stocked Lead-Time 14 Weeks
Min.: 6,000
Mult.: 2,000
Reel: 2,000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 175 VAC 225 VDC 270 V 455 V 400 A 9.5 J 130 pF - 40 C + 125 C Reel
Bourns Varistors DV SERIES 175V Non-Stocked Lead-Time 14 Weeks
Min.: 6,000
Mult.: 2,000
Reel: 2,000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 175 VAC 225 VDC 270 V 455 V 1.2 mA 21 J 200 pF - 40 C + 125 C Reel
Bourns Varistors DV SERIES 17V Non-Stocked Lead-Time 14 Weeks
Min.: 6,000
Mult.: 2,000
Reel: 2,000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 17 VAC 22 VDC 27 V 53 V 100 A 0.9 J 1750 pF - 40 C + 125 C Reel
Bourns Varistors DV SERIES 17V Non-Stocked Lead-Time 14 Weeks
Min.: 6,000
Mult.: 2,000
Reel: 2,000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 17 VAC 22 VDC 27 V 53 V 250 A 1.6 J 3000 pF - 40 C + 125 C Reel
Bourns Varistors DV SERIES 20V Non-Stocked Lead-Time 14 Weeks
Min.: 6,000
Mult.: 2,000
Reel: 2,000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 20 VAC 26 VDC 33 V 65 V 100 A 1.1 J 1650 pF - 40 C + 125 C Reel
Bourns Varistors DV SERIES 20V Non-Stocked Lead-Time 14 Weeks
Min.: 6,000
Mult.: 2,000
Reel: 2,000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 20 VAC 26 VDC 33 V 65 V 250 A 2 J 2300 pF - 40 C + 125 C Reel
Bourns Varistors DV SERIES 25V Non-Stocked Lead-Time 13 Weeks
Min.: 6,000
Mult.: 2,000
Reel: 2,000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 25 VAC 31 VDC 39 V 77 V 250 A 2.4 J 1900 pF - 40 C + 125 C Reel
Bourns Varistors DV SERIES 30V Non-Stocked Lead-Time 14 Weeks
Min.: 6,000
Mult.: 2,000
Reel: 2,000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 30 VAC 38 VDC 47 V 93 V 100 A 1.5 J 1000 pF - 40 C + 125 C Reel
Bourns Varistors DV SERIES 30V Non-Stocked Lead-Time 14 Weeks
Min.: 6,000
Mult.: 2,000
Reel: 2,000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 30 VAC 38 VDC 47 V 93 V 250 A 2.8 J 1600 pF - 40 C + 125 C Reel
Bourns Varistors DV SERIES 40V Non-Stocked Lead-Time 14 Weeks
Min.: 6,000
Mult.: 2,000
Reel: 2,000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 40 VAC 56 VDC 68 V 135 V 100 A 2.2 J 700 pF - 40 C + 125 C Reel
Bourns Varistors DV SERIES 40V Non-Stocked Lead-Time 14 Weeks
Min.: 6,000
Mult.: 2,000
Reel: 2,000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 40 VAC 56 VDC 68 V 135 V 250 A 4.1 J 1200 pF - 40 C + 125 C Reel
Bourns Varistors DV SERIES 50V Non-Stocked Lead-Time 14 Weeks
Min.: 6,000
Mult.: 2,000
Reel: 2,000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 50 VAC 65 VDC 82 V 135 V 400 A 2.5 J 400 pF - 40 C + 125 C Reel
Bourns Varistors DV SERIES 50V Non-Stocked Lead-Time 14 Weeks
Min.: 6,000
Mult.: 2,000
Reel: 2,000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 50 VAC 65 VDC 82 V 135 V 1.2 kA 6.5 J 580 pF - 40 C + 125 C Reel
Bourns Varistors DV SERIES 75V Non-Stocked Lead-Time 14 Weeks
Min.: 6,000
Mult.: 2,000
Reel: 2,000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 75 VAC 100 VDC 120 V 200 V 400 A 4 J 240 pF - 40 C + 125 C Reel
Bourns Varistors DV SERIES 95V Non-Stocked Lead-Time 14 Weeks
Min.: 6,000
Mult.: 2,000
Reel: 2,000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 95 VAC 125 VDC 150 V 250 V 400 A 6 J 210 pF - 40 C + 125 C Reel
Bourns Varistors DV SERIES 95V Non-Stocked Lead-Time 14 Weeks
Min.: 6,000
Mult.: 2,000
Reel: 2,000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 95 VAC 125 VDC 150 V 250 V 1.2 kA 11 J 310 pF - 40 C + 125 C Reel