Z10D Series Varistors

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Semitec Varistors 750V 2500A 12.5mm Non-Stocked
Min.: 1
Mult.: 1

Z10D PCB Mount Radial 460 VAC 615 VDC 1.24 kV 8.5 mm 1.25 kA 100 J 130 pF - 40 C + 85 C Bulk
Semitec Varistors 820V 2500A 12.5mm Non-Stocked
Min.: 1
Mult.: 1

Z10D PCB Mount Radial 510 VAC 670 VDC 1.35 kV 8.5 mm 1.25 kA 110 J 130 pF - 40 C + 85 C Bulk
Semitec Varistors 910V 2500A 12.5mm Non-Stocked
Min.: 1
Mult.: 1

Z10D PCB Mount Radial 550 VAC 745 VDC 1.5 kV 8.5 mm 1.25 kA 130 J 120 pF - 40 C + 85 C Bulk