ERZ-E10 Series Varistors

Results: 372
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Panasonic Varistors 1000volts 4500A 10mm Straight Leads 1,190In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 12.5 mm 4.5 kA 182 J 200 pF - 40 C + 85 C Bulk
Panasonic Varistors 1100volts 4500A 10mm Straight Leads 865In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 12.5 mm 4.5 kA 196 J 180 pF - 40 C + 85 C Bulk
Panasonic Varistors 200volts 4500A 10mm Straight Leads 1,778In Stock
Min.: 1
Mult.: 1

ERZ-E10 PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 11.5 mm 4.5 kA 47 J 630 pF - 40 C + 85 C Bulk
Panasonic Varistors 240volts 4500A 10mm Straight Leads 2,975In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 11.5 mm 4.5 kA 56 J 570 pF - 40 C + 85 C Bulk
Panasonic Varistors 360volts 4500A 10mm Straight Leads 754In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 11.5 mm 4.5 kA 84 J 430 pF - 40 C + 85 C Bulk
Panasonic Varistors 470volts 4500A 10mm Straight Leads 2,000In Stock
10,629On Order
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 11.5 mm 4.5 kA 106 J 320 pF - 40 C + 85 C Bulk
Panasonic Varistors 510volts 4500A 10mm Straight Leads 3,950In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 11.5 mm 4.5 kA 117 J 300 pF - 40 C + 85 C Bulk
Panasonic Varistors 560volts 4500A 10mm Straight Leads 1,718In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 11.5 mm 4.5 kA 120 J 290 pF - 40 C + 85 C Bulk
Panasonic Varistors 620volts 4500A 10mm Straight Leads 19In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 12.5 mm 4.5 kA 126 J 280 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 11mm 1000V Blk ZNR Surge Absorber 170In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 5 kA 280 J 220 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 11mm 1100V Blk ZNR Surge Absorber 25In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 5 kA 310 J 200 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 11mm 220V Bulk ZNR Surge Absorber 2,173In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 13 mm 6 kA 78 J 660 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 11mm 330V Bulk ZNR Surge Absorber 2,722In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 13 mm 6 kA 115 J 520 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 11mm 390V Bulk ZNR Surge Absorber 1,064In Stock
2,000Expected 2026/05/26
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 13 mm 6 kA 140 J 450 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 11mm 470V Bulk ZNR Surge Absorber 4,053In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 13 mm 6 kA 175 J 360 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 11mm 510V Bulk ZNR Surge Absorber 1,373In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 13 mm 6 kA 190 J 310 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 14MM 750V BULK ZNR Surge Absorber 600In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 14 mm 5 kA 210 J 280 pF - 40 C + 85 C Bulk
Panasonic Varistors 14mm D type 200volts 10KA 140J 1300pF 637In Stock
2,000Expected 2026/06/23
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 16.5 mm 10 kA 140 J 1300 pF - 40 C + 85 C Bulk
Panasonic Varistors 14mm D type 220volts 10KA 155J 1200pF 973In Stock
6,000Expected 2026/08/04
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 16.5 mm 10 kA 155 J 1200 pF - 40 C + 85 C Bulk
Panasonic Varistors 14mm D type 240volts 10KA 168J 1100pF 38In Stock
2,000Expected 2026/09/23
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 16.5 mm 10 kA 168 J 1100 pF - 40 C + 85 C Bulk
Panasonic Varistors 14mm D type 270volts 10KA 190J 1000pF 2,881In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 16.5 mm 10 kA 190 J 1000 pF - 40 C + 85 C Bulk
Panasonic Varistors 14mm D type 430volts 10KA 303J 800pF 1,867In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 10 kA 303 J 800 pF - 40 C + 85 C Bulk
Panasonic Varistors 14mm D type 680volts 7.5KA 382J 600pF 1,000In Stock
Min.: 1
Mult.: 1

ERZ-E10 PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 17.5 mm 7.5 kA 382 J 600 pF - 40 C + 85 C Bulk
Panasonic Varistors 14mm D type 750volts 7.5KA 420J 530pF 1,124In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 17.5 mm 7.5 kA 420 J 530 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 7mm 240V Bulk ZNR Surge Absorber 7In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 9 mm 2.5 kA 33 J 380 pF - 40 C + 85 C Bulk