TMOV Series Varistors

Results: 209
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 26In Stock
1,200Expected 2026/06/03
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 510 VAC 902 VDC 902 V 1.355 kV 20 mm 10 kA 325 J 350 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1,039In Stock
1,200Expected 2026/05/06
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 550 VAC 715 VDC 1.001 kV 1.5 kV 20 mm 10 kA 360 J 300 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 744In Stock
1,200Expected 2026/04/13
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 625 VAC 1.1 kVDC 1.1 kV 1.65 kV 20 mm 10 kA 400 J 250 pF - 55 C + 85 C Bulk
Littelfuse Varistors 115V 20KA SQ 25MM PB FREE 25S 126In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 125 VAC 150 VDC 198 V 295 V 25 mm 20 kA 170 J 3200 pF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 20KA SQ 25MM 25S ROHS/PB FREE 162In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 825 V 25 mm 20 kA 390 J 1080 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM
1,485Expected 2026/03/10
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 460 VAC 610 VDC 825 V 1.24 kV 20 mm 10 kA 360 J 200 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM
1,200Expected 2026/05/15
Min.: 1
Mult.: 1
Reel: 300

TMOV MOVs PCB Mount Radial 460 VAC 610 VDC 825 V 1.24 kV 20 mm 10 kA 360 J 200 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 175V 20KA SQ 25MM PB FREE 25S
800Expected 2026/06/08
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 175 VAC 225 VDC 243 V 450 V 25 mm 20 kA 250 J 1900 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 300Stock Available
Min.: 300
Mult.: 300
Reel: 300

TMOV MOVs PCB Mount Radial 275 VAC 430 VDC 710 V 20 mm 10 kA 900 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM 900Stock Available
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 385 VAC 506 VDC 682 V 1.005 kV 34 mm 40 kA 800 J 3300 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 180 VAC 240 VDC 488 V 34 mm 40 kA 330 J 6800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 25mm 750V Bi-directional Non-Stocked Lead-Time 7 Weeks
Min.: 800
Mult.: 80

TMOV MOVs PCB Mount Radial 750 VAC 970 VDC 1.08 kV to 1.32 kV 1.95 kV 20 kA 670 J 460 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 12 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 125 VAC 150 VDC 305 V 34 mm 40 kA 0.0115 uF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 12 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 180 VAC 240 VDC 488 V 34 mm 40 kA 6800 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 12 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 200 VAC 265 VDC 540 V 34 mm 40 kA 6500 pF - 55 C + 85 C Bulk
Littelfuse Varistors Industrial lead-free 34S Non-Stocked Lead-Time 12 Weeks
Min.: 180
Mult.: 60

TMOV Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 12 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 480 VAC 640 VDC 1.24 kV 34 mm 40 kA 2700 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 12 Weeks
Min.: 180
Mult.: 30

TMOV MOVs PCB Mount Radial 510 VAC 675 VDC 1.35 kV 34 mm 40 kA 2500 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 12 Weeks
Min.: 180
Mult.: 30

TMOV MOVs PCB Mount Radial 550 VAC 700 VDC 1.415 kV 34 mm 40 kA 2250 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 12 Weeks
Min.: 180
Mult.: 30

TMOV MOVs PCB Mount Radial 620 VAC 800 VDC 1.589 kV 34 mm 40 kA 2100 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 13 Weeks
Min.: 1,500
Mult.: 500
Reel: 500

TMOV MOVs PCB Mount Radial 125 VAC 180 VDC 300 V 14 mm 6 kA 1100 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 13 Weeks
Min.: 1,200
Mult.: 600

TMOV Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 13 Weeks
Min.: 1,500
Mult.: 500
Reel: 500

TMOV MOVs PCB Mount Radial 130 VAC 205 VDC 340 V 14 mm 6 kA 1000 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 13 Weeks
Min.: 1,500
Mult.: 500
Reel: 500

TMOV MOVs PCB Mount Radial 140 VAC 220 VDC 360 V 14 mm 6 kA 900 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 13 Weeks
Min.: 1,500
Mult.: 500
Reel: 500

TMOV MOVs PCB Mount Radial 150 VAC 240 VDC 395 V 14 mm 6 kA 800 pF - 55 C + 85 C Reel