TPSMC Series ESD Protection Diodes / TVS Diodes

Results: 63
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes TVS 1.5KW 440V 5%Bi DO-214AB TR13 RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 440 V SMD/SMT 602 V 418 V DO-214AB-2 2.5 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 1.5KW 480V 5%Uni DO-214AB TR13 RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 480 V SMD/SMT 658 V 456 V DO-214AB-2 2.3 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 1.5KW 480V 5%Bi DO-214AB TR13 RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 480 V SMD/SMT 658 V 456 V DO-214AB-2 2.3 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 1.5KW 510V 5%Uni DO-214AB TR13 RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 510 V SMD/SMT 698 V 485 V DO-214AB-2 2.1 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 1.5KW 510V 5%Bi DO-214AB TR13 RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 510 V SMD/SMT 698 V 485 V DO-214AB-2 2.1 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 1.5KW 520V 5%Uni DO-214AB TR13 RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 520 V SMD/SMT 718 V 494.5 V DO-214AB-2 2.1 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 1.5KW 520V 5%Bi DO-214AB TR13 RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 520 V SMD/SMT 718 V 494.5 V DO-214AB-2 2.1 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 1.5KW 530V 5%Uni DO-214AB TR13 RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 530 V SMD/SMT 725 V 503.5 V DO-214AB-2 2.1 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 1.5KW 530V 5%Bi DO-214AB TR13 RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 530 V SMD/SMT 725 V 503.5 V DO-214AB-2 2.1 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 1.5KW 540V 5%Uni DO-214AB TR13 RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 540 V SMD/SMT 740 V 513 V DO-214AB-2 2 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 1.5KW 540V 5%Bi DO-214AB TR13 RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 540 V SMD/SMT 740 V 513 V DO-214AB-2 2 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 82V AEC-Q101 5% Uni-Directional Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Unidirectional 1 Channel 70.1 V SMD/SMT 113 V 77.9 V SMC (DO-214AB) 13.5 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC AEC-Q100 Reel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Non-Stocked
Min.: 1
Mult.: 1
Reel: 850
No
1 Channel 11.1 V SMD/SMT 18.2 V SMC (DO-214AB) - 65 C + 185 C TPSMC Reel, Cut Tape, MouseReel