P4KE Series ESD Protection Diodes / TVS Diodes

Results: 920
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 7.78Vso 8.65Vbr 5,999In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 7.78 V Axial 13.4 V 8.65 V DO-41 (DO-204AL) 30.6 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 7.78Vso 8.65Vbr 2,895In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 7.78 V Axial 13.4 V 8.65 V DO-41 (DO-204AL) 30.6 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 77.8Vso 86.5Vbr 2,616In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 77.8 V Axial 125 V 86.5 V DO-41 (DO-204AL) 3.3 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W 18V 5% Bidir AEC-Q101 Qualified 2,321In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 15.3 V Axial 25.2 V 17.1 V DO-41 (DO-204AL) 15.9 A 400 W - 55 C + 175 C P4KE AEC-Q100 Ammo Pack
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W 36V Unidirect 4,144In Stock
Min.: 1
Mult.: 1
Reel: 5,500

Unidirectional 1 Channel 30.8 V Axial 49.9 V 34.2 V DO-41 (DO-204AL) 8 A 400 W - 55 C + 175 C P4KE Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W 39V 5% Bidir AEC-Q101 Qualified 1,522In Stock
Min.: 1
Mult.: 1
Reel: 5,500

Bidirectional 1 Channel 33.3 V Axial 53.9 V 37.1 V DO-41 (DO-204AL) 7.4 A 400 W - 55 C + 175 C P4KE AEC-Q100 Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W 12V Unidirect 18In Stock
Min.: 1
Mult.: 1
Reel: 5,500

Unidirectional 1 Channel 10.2 V Axial 16.7 V 11.4 V DO-41 (DO-204AL) 24 A 400 W - 55 C + 175 C P4KE Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W 24V Unidirect 1,107In Stock
Min.: 1
Mult.: 1
Reel: 5,500

Unidirectional 1 Channel 20.5 V Axial 33.2 V 22.8 V DO-41 (DO-204AL) 12 A 400 W - 55 C + 175 C P4KE Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W 33V Bidirect 352In Stock
Min.: 1
Mult.: 1
Reel: 5,500

Bidirectional 1 Channel 28.2 V Axial 45.7 V 31.4 V DO-41 (DO-204AL) 8.8 A 400 W - 55 C + 175 C P4KE Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W 33V Unidirect 2,944In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 28.2 V Axial 45.7 V 31.4 V DO-41 (DO-204AL) 8.8 A 400 W - 55 C + 175 C P4KE Ammo Pack
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W 6.8V Bidirect 2,997In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 5.8 V Axial 10.5 V 6.45 V DO-41 (DO-204AL) 38.1 A 400 W - 55 C + 175 C P4KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, DO-15, 175C, 400W, Bidir 7,980In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Bidirectional 12.8 V Axial 21.2 V 14.3 V DO-15 (DO-204AC) 21 A 400 W - 50 C + 175 C P4KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, DO-15, 175C, 400W, Unidir 7,980In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Unidirectional 136 V Axial 219 V 152 V DO-15 (DO-204AC) 1.9 A 400 W - 50 C + 175 C P4KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, DO-15, 175C, 400W, Unidir 3,972In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Unidirectional 171 V Axial 274 V 190 V DO-15 (DO-204AC) 1.5 A 400 W - 50 C + 175 C P4KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, DO-15, 175C, 400W, Unidir 4,000In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Unidirectional 25.6 V Axial 41.4 V 28.5 V DO-15 (DO-204AC) 10 A 400 W - 50 C + 175 C P4KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, DO-15, 175C, 400W, Bidir 3,990In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Bidirectional 24.3 V Axial 43.5 V 27 V DO-15 (DO-204AC) 9.6 A 400 W - 50 C + 175 C P4KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, DO-15, 175C, 400W, Bidir 6,507In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Bidirectional 28.2 V Axial 45.7 V 31.4 V DO-15 (DO-204AC) 9 A 400 W - 50 C + 175 C P4KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, DO-15, 175C, 400W, Bidir 3,232In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Bidirectional 30.8 V Axial 49.9 V 34.2 V DO-15 (DO-204AC) 8.4 A 400 W - 50 C + 175 C P4KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, DO-15, 175C, 400W, Bidir 4,000In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Bidirectional 36.8 V Axial 59.3 V 40.9 V DO-15 (DO-204AC) 7 A 400 W - 50 C + 175 C P4KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, DO-15, 175C, 400W, Bidir 4,000In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Bidirectional 47.8 V Axial 77 V 53.2 V DO-15 (DO-204AC) 5.4 A 400 W - 50 C + 175 C P4KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, DO-15, 175C, 400W, Unidir 5,923In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Unidirectional 5.8 V Axial 10.5 V 6.45 V DO-15 (DO-204AC) 40 A 400 W - 50 C + 175 C P4KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, DO-15, 175C, 400W, Unidir 7,999In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Unidirectional 64.1 V Axial 103 V 71.3 V DO-15 (DO-204AC) 4 A 400 W - 50 C + 175 C P4KE Ammo Pack
Littelfuse ESD Protection Diodes / TVS Diodes 342Vso 380Vbr
4,934Expected 2026/03/13
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 342 V Axial 548 V 380 V DO-41 (DO-204AL) 1.1 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, DO-15, 175C, 400W, Bidir
3,210Expected 2026/05/08
Min.: 1
Mult.: 1
Reel: 4,000

Bidirectional 25.6 V Axial 41.4 V 28.5 V DO-15 (DO-204AC) 10 A 400 W - 50 C + 175 C P4KE Ammo Pack
Littelfuse ESD Protection Diodes / TVS Diodes TVS DIODE AXIAL LEAD Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Unidirectional 85.5 V Axial 137 V 105 V DO-41 (DO-204AL) 3 A 400 W - 55 C + 175 C P4KE Bulk