SMBJ Series ESD Protection Diodes / TVS Diodes

Results: 2,306
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Vishay 8,590In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SMB (DO-214AA) 27.9 A 600 W - 55 C + 150 C SMBJ
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 26V 1000W UniDir TransZorb 5% Tol 150In Stock
Min.: 1
Mult.: 1
Reel: 750

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMB (DO-214AA) 14.3 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,13V 5%,UNIDIR,SMB TVS 2,940In Stock
Min.: 1
Mult.: 1
Unidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SMB (DO-214AA) 27.9 A 600 W - 55 C + 150 C SMBJ Reel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 600W Transient Voltage Suppressor 2,230In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 17 V SMD/SMT 27.6 V 18.9 V SMB (DO-214AA) 21.7 A 600 W 30 kV 30 kV - 55 C + 150 C SMBJ AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 12V 1000W UniDir TransZorb 5% Tol 6,725In Stock
Min.: 1
Mult.: 1
Reel: 750

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMB (DO-214AA) 30.2 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape
Diodes Incorporated ESD Protection Diodes / TVS Diodes 600W Transient Voltage Suppressor 5,639In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SMB (DO-214AA) 23.1 A 600 W 30 kV 30 kV - 55 C + 150 C SMBJ AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 600W 85.0V 13,476In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 85 V SMD/SMT 137 V 94.4 V SMB (DO-214AA) 4.4 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 58V 800W Bidir TransZorb 5% Tol 13,602In Stock
Min.: 1
Mult.: 1
Reel: 750

Bidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V SMB (DO-214AA) 6.4 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 600W Transient Voltage Suppressor 9,875In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMB (DO-214AA) 20.5 A 600 W 30 kV 30 kV - 55 C + 150 C SMBJ AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W 48V 5% SMB (DO-214AA) 5,454In Stock
Min.: 1
Mult.: 1
Reel: 750
Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMB (DO-214AA) 7.8 A 600 W - 55 C + 150 C SMBJ AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 600W 8.5V 9,423In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 8.5 V SMD/SMT 14.4 V 9.44 V SMB (DO-214AA) 41.7 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 15V 800W Bidir TransZorb 5% Tol 5,813In Stock
Min.: 1
Mult.: 1
Reel: 750

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMB (DO-214AA) 24.6 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape
YAGEO ESD Protection Diodes / TVS Diodes SMBJ, DO-214AA, 170V, 275V, Reel 7" 876In Stock
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 1 Channel 170 V SMD/SMT 275 V 189 V SMB (DO-214AA) 2.2 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Vishay 655In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMB (DO-214AA) 20.5 A 600 W - 55 C + 150 C SMBJ
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W,54V 5%,BIDIR,SMB TVS 170In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V SMB (DO-214AA) 6.9 A 600 W - 55 C + 150 C SMBJ
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 58V 1000W UniDir TransZorb 5% Tol 450In Stock
Min.: 1
Mult.: 1
Reel: 750

Unidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V SMB (DO-214AA) 6.4 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape
YAGEO ESD Protection Diodes / TVS Diodes SMBJ, DO-214AA, 110V, 177V, Reel 7" 400In Stock
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 1 Channel 110 V SMD/SMT 177 V 122 V SMB (DO-214AA) 3.4 A 600 W 30 kV 30 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Vishay 540In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 188 V SMD/SMT 328 V 209 V SMB (DO-214AA) 83.3 mA 600 W - 55 C + 150 C SMBJ
YAGEO ESD Protection Diodes / TVS Diodes SMBJ, DO-214AA, 110V, 177V, Reel 13" 2,960In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 110 V SMD/SMT 177 V 122 V SMB (DO-214AA) 3.4 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMBJ - A 6.5V 10,000In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SMB (DO-214AA) 53.6 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W 64V 5% SMB (DO-214AA) 4,895In Stock
Min.: 1
Mult.: 1
Reel: 750
Unidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V SMB (DO-214AA) 5.8 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Vishay 391In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMB (DO-214AA) 20.5 A 600 W - 55 C + 150 C SMBJ
YAGEO ESD Protection Diodes / TVS Diodes SMBJ - A 350V 245In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 1 Channel 350 V SMD/SMT 567 V 391 V SMB (DO-214AA) 1.1 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 24V 1000W UniDir TransZorb 5% Tol 3,454In Stock
Min.: 1
Mult.: 1
Reel: 750

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMB (DO-214AA) 15.4 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 33V 800W Bidir TransZorb 5% Tol 1,058In Stock
Min.: 1
Mult.: 1
Reel: 750

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.3 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape