GTCx3-R Series Gas Discharge Tubes - GDTs / Gas Plasma Arrestors

Results: 133
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Peak Pulse Current DC Sparkover Number of Electrodes Termination Style Failsafe Protection Y/N Diameter Length Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Non-Stocked
Min.: 1,000
Mult.: 100

GTCx3-R 10 kA 250 V 3 Electrode Radial Failsafe Not Protected 8 mm 13.4 mm - 40 C + 90 C Tray
Littelfuse Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 8MM 350V 3POLE RADIAL LEADS GDT Non-Stocked
Min.: 1,000
Mult.: 1,000

GTCx3-R 20 kA 350 V 3 Electrode Radial Failsafe Not Protected 8 mm 10.3 mm - 40 C + 90 C Tray
Littelfuse Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 400V 20KA 20% 3-POLE THROU Non-Stocked
Min.: 500
Mult.: 500

GTCx3-R 20 kA 400 V 3 Electrode T Leaded Failsafe Not Protected 7.4 mm 10.6 mm - 40 C + 85 C Tray
Littelfuse Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 6MM 600V 3POLE RADIAL LEADS GDT Non-Stocked
Min.: 2,000
Mult.: 2,000
GTCx3-R 10 kA 600 V 3 Electrode Radial Failsafe Not Protected 6 mm 9.2 mm - 40 C + 90 C
Littelfuse Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 5MM 600V 3POLE SMT GDT Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500
GTCx3-R 5 kA 600 V 3 Electrode SMD/SMT Failsafe Not Protected 5 mm 7.6 mm - 40 C + 90 C Reel
Littelfuse Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

GTCx3-R 5 kA 75 V 3 Electrode SMD/SMT Failsafe Not Protected 5 mm 7.6 mm - 40 C + 90 C Reel
Littelfuse Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 8MM 90V 3POLE SMT GDT Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000
GTCx3-R 10 kA 90 V 3 Electrode SMD/SMT Failsafe Not Protected 8 mm 10 mm - 40 C + 90 C Reel
Littelfuse GTCS35-301M-R05-2
Littelfuse Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 300V 5KA 20% 3-POLE SMD Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

GTCx3-R 3 Electrode Reel