LA Series Varistors

Results: 948
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 480V 270pF 908In Stock
Min.: 1
Mult.: 1
Reel: 400

LA MOVs PCB Mount Radial 480 VAC 640 VDC 825 V 1.24 kV 20 mm 4.5 kA 105 J 270 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 250pF 483In Stock
3,000Expected 2026/05/21
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 510 VAC 675 VDC 735 V to 910 V 1.35 kV 14 mm 4.5 kA 110 J 250 pF - 55 C + 85 C Bulk
Littelfuse Varistors 575V 90pF 4,916In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 575 VAC 730 VDC 1.001 kV 1.5 kV 10 mm 2.5 kA 65 J 90 pF - 55 C + 85 C Bulk
Littelfuse Varistors 575V 220pF 2,543In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 575 VAC 730 VDC 805 V to 1 kV 1.5 kV 14 mm 4.5 kA 120 J 220 pF - 55 C + 85 C Bulk
Littelfuse Varistors 575V 220pF 2,490In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 575 VAC 730 VDC 1.5 kV 14 mm 4.5 kA 220 pF - 55 C + 85 C Bulk
Littelfuse Varistors 575V 220pF 2,343In Stock
Min.: 1
Mult.: 1
Reel: 400

LA MOVs PCB Mount Radial 575 VAC 730 VDC 1.5 kV 14 mm 4.5 kA 220 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 8In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 625 VAC 825 VDC 900 V 1.65 kV 20 mm 6.5 kA 230 J 425 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR LEAD FREE 400In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 680 VAC 875 VDC 680 V 1.875 kV 14 mm 4.5 kA 11 J to 360 J 190 pF - 55 C + 85 C Bulk
Littelfuse Varistors 130V 3In Stock
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 130 VAC 206 VDC 220 V 340 V 20 mm 1.2 kA 70 J 450 pF - 55 C + 85 C Bulk
Littelfuse Varistors 130V 1900pF 1,610In Stock
Min.: 1
Mult.: 1
Reel: 500

LA MOVs PCB Mount Radial 130 VAC 175 VDC 220 V 325 V 20 mm 6.5 kA 70 J 1900 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 150V 1600pF 482In Stock
Min.: 1
Mult.: 1
Reel: 500

LA MOVs PCB Mount Radial 150 VAC 200 VDC 243 V 360 V 20 mm 6.5 kA 80 J 1600 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 175V 130pF 890In Stock
Min.: 1
Mult.: 1
Reel: 1,000

LA MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 7 mm 1.2 kA 15 J 130 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 250V 220pF 3,592In Stock
Min.: 1
Mult.: 1
Reel: 500

LA MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 10 mm 2.5 kA 40 J 220 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 250V 500pF 4In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 14 mm 4.5 kA 72 J 500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 450pF
25,412On Order
Min.: 1
Mult.: 1
Reel: 500

LA MOVs PCB Mount Radial 275 VAC 369 VDC 473 V 710 V 14 mm 4.5 kA 75 J 450 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 130V 1900pF
2,942On Order
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 130 VAC 175 VDC 184 V to 220 V 325 V 20 mm 6.5 kA 70 J 1900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 1000pF
2,492Expected 2026/05/11
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 250 VAC 330 VDC 354 V to 419 V 620 V 20 mm 6.5 kA 130 J 1000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 300V 400pF
1,594Expected 2026/02/23
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 14 mm 4.5 kA 77 J 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors 480V 550pF
2,450Expected 2026/05/20
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 480 VAC 640 VDC 670 V to 790 V 1.16 kV 20 mm 6.5 kA 180 J 550 pF - 55 C + 85 C Bulk
Littelfuse Varistors 130V 180pF 2,000Stock Available
Min.: 1
Mult.: 1
Reel: 1,000

LA MOVs PCB Mount Radial 130 VAC 175 VDC 390 V 7 mm 1.2 kA 180 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 20MM Radial 1,000Stock Available
Min.: 500
Mult.: 500
Reel: 500

LA MOVs PCB Mount Radial 250 VAC 330 VDC 650 V 20 mm 6.5 kA 1000 pF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 2,000
Mult.: 500
Reel: 500

LA 175 VDC 340 V Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 15 Weeks
Min.: 1,200
Mult.: 200

LA Bulk
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 1,200
Mult.: 200

LA 1.2 kVDC 2.42 kV Bulk
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 1,500
Mult.: 500

LA 1.2 kVDC 2.7 kV Bulk