SMC Series ESD Protection Diodes / TVS Diodes

Results: 201
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,24V 5%,UNIDIR,SMC TVS Non-Stocked
Min.: 1
Mult.: 1
Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMC (DO-214AB) 38.6 A 1.5 kW - 40 C + 150 C SMC
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,24V 5%,BIDIR,SMC TVS Non-Stocked
Min.: 3,500
Mult.: 3,500
Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMC (DO-214AB) 38.6 A 1.5 kW - 40 C + 150 C SMC
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,26V 5%,UNIDIR,SMC TVS Non-Stocked
Min.: 3,500
Mult.: 3,500
Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMC (DO-214AB) 35.6 A 1.5 kW - 40 C + 150 C SMC
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,26V 5%,BIDIR,SMC TVS Non-Stocked
Min.: 3,500
Mult.: 3,500
Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMC (DO-214AB) 35.6 A 1.5 kW - 40 C + 150 C SMC
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,28V 5%,UNIDIR,SMC TVS Non-Stocked
Min.: 3,500
Mult.: 3,500
Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 33 A 1.5 kW - 40 C + 150 C SMC
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,28V 5%,BIDIR,SMC TVS Non-Stocked
Min.: 3,500
Mult.: 3,500
Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 33 A 1.5 kW - 40 C + 150 C SMC
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,28V 5%,BIDIR,SMC TVS Non-Stocked
Min.: 3,500
Mult.: 3,500
Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 33 A 1.5 kW - 40 C + 150 C SMC
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,30V 5%,UNIDIR,SMC TVS Non-Stocked
Min.: 3,500
Mult.: 3,500
Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMC (DO-214AB) 31 A 1.5 kW - 40 C + 150 C SMC
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,30V 5%,BIDIR,SMC TVS Non-Stocked
Min.: 3,500
Mult.: 3,500
Bidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMC (DO-214AB) 31 A 1.5 kW - 40 C + 150 C SMC
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,33V 5%,UNIDIR,SMC TVS Non-Stocked
Min.: 3,500
Mult.: 3,500
Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 28.1 A 1.5 kW - 40 C + 150 C SMC
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,33V 5%,BIDIR,SMC TVS Non-Stocked
Min.: 3,500
Mult.: 3,500
Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 28.1 A 1.5 kW - 40 C + 150 C SMC
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,36V 5%,UNIDIR,SMC TVS Non-Stocked
Min.: 3,500
Mult.: 3,500
Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMC (DO-214AB) 25.8 A 1.5 kW - 40 C + 150 C SMC
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,36V 5%,UNIDIR,SMC TVS Non-Stocked
Min.: 3,500
Mult.: 3,500
Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMC (DO-214AB) 25.8 A 1.5 kW - 40 C + 150 C SMC
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,40V 5%,UNIDIR,SMC TVS Non-Stocked
Min.: 3,500
Mult.: 3,500
Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMC (DO-214AB) 23.3 A 1.5 kW - 40 C + 150 C SMC
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,40V 5%,BIDIR,SMC TVS Non-Stocked
Min.: 3,500
Mult.: 3,500
Bidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMC (DO-214AB) 23.3 A 1.5 kW - 40 C + 150 C SMC
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,40V 5%,BIDIR,SMC TVS Non-Stocked
Min.: 3,500
Mult.: 3,500
Bidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMC (DO-214AB) 23.3 A 1.5 kW - 40 C + 150 C SMC
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,43V 5%,UNIDIR,SMC TVS Non-Stocked
Min.: 3,500
Mult.: 3,500
Unidirectional 1 Channel 43 V SMD/SMT 69.4 V 47.8 V SMC (DO-214AB) 21.6 A 1.5 kW - 40 C + 150 C SMC
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,43V 5%,UNIDIR,SMC TVS Non-Stocked
Min.: 3,500
Mult.: 3,500
Unidirectional 1 Channel 43 V SMD/SMT 69.4 V 47.8 V SMC (DO-214AB) 21.6 A 1.5 kW - 40 C + 150 C SMC
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,43V 5%,BIDIR,SMC TVS Non-Stocked
Min.: 3,500
Mult.: 3,500
Bidirectional 1 Channel 43 V SMD/SMT 69.4 V 47.8 V SMC (DO-214AB) 21.6 A 1.5 kW - 40 C + 150 C SMC
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,43V 5%,BIDIR,SMC TVS Non-Stocked
Min.: 3,500
Mult.: 3,500
Bidirectional 1 Channel 43 V SMD/SMT 69.4 V 47.8 V SMC (DO-214AB) 21.6 A 1.5 kW - 40 C + 150 C SMC
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,45V 5%,UNIDIR,SMC TVS Non-Stocked
Min.: 3,500
Mult.: 3,500
Unidirectional 1 Channel 45 V SMD/SMT 72.7 V 50 V SMC (DO-214AB) 20.6 A 1.5 kW - 40 C + 150 C SMC
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,45V 5%,BIDIR,SMC TVS Non-Stocked
Min.: 3,500
Mult.: 3,500
Bidirectional 1 Channel 45 V SMD/SMT 72.7 V 50 V SMC (DO-214AB) 20.6 A 1.5 kW - 40 C + 150 C SMC
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,45V 5%,BIDIR,SMC TVS Non-Stocked
Min.: 3,500
Mult.: 3,500
Bidirectional 1 Channel 45 V SMD/SMT 72.7 V 50 V SMC (DO-214AB) 20.6 A 1.5 kW - 40 C + 150 C SMC
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,48V 5%,UNIDIR,SMC TVS Non-Stocked
Min.: 3,500
Mult.: 3,500
Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 19.4 A 1.5 kW - 40 C + 150 C SMC
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,48V 5%,BIDIR,SMC TVS Non-Stocked
Min.: 3,500
Mult.: 3,500
Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 19.4 A 1.5 kW - 40 C + 150 C SMC