V Series Varistors

Results: 850
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Panasonic Varistors 100V 600A ZNR SUR ABSORBER 5MM 1,672In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 5 mm 800 A 4 J 400 pF - 40 C + 85 C
Panasonic Varistors 75V 5A CLAMP 2,698In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 210 V 5 mm 800 A 4 J 350 pF - 40 C + 85 C Bulk
Panasonic Varistors 150V 600A ZNR SUR ABSORBER 5MM 1,793In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 260 V 5 mm 800 A 6.5 J 300 pF - 40 C + 85 C
Panasonic Varistors 18V 250A 2,695In Stock
4,000Expected 2026/06/19
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 40 V 5 mm 250 A 600 mJ 1600 pF - 40 C + 85 C Bulk
Panasonic Varistors 130V 5A CLAMP 1,998In Stock
3,000Expected 2026/06/18
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 355 V 7 mm 800 A 8.5 J 120 pF - 40 C + 85 C Bulk
Panasonic Varistors 14V 1A CLAMP 2,129In Stock
3,000Expected 2026/02/20
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 48 V 5 mm 250 A 0.7 J 1500 pF - 40 C + 85 C Bulk
Panasonic Varistors 220V 600A ZNR SUR ABSORBER 5MM 4,226In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 380 V 5 mm 800 A 9 J 110 pF - 40 C + 85 C
Panasonic Varistors 200V 5A CLAMP 2,266In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 415 V 5 mm 800 A 10.5 J 100 pF - 40 C + 85 C Bulk
Panasonic Varistors 27V 125A ZNR SUR ABSORBER 5MM 3,086In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 60 V 5 mm 250 A 900 mJ 1450 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 2,489In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 475 V 5 mm 800 A 11 J 90 pF - 40 C + 85 C
Panasonic Varistors 20V 1A CLAMP 4,807In Stock
7,000On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 73 V 5 mm 250 A 1.1 J 1400 pF - 40 C + 85 C Bulk
Panasonic Varistors 330V 600A ZNR SUR ABSORBER 5MM 1,732In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 570 V 5 mm 800 A 13 J 80 pF - 40 C + 85 C
Panasonic Varistors 39V 125A ZNR SUR ABSORBER 5MM 7,421In Stock
29,000On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 86 V 5 mm 250 A 1.2 J 700 pF - 40 C + 85 C
Panasonic Varistors 390V 600A ZNR SUR ABSORBER 5MM 7,059In Stock
6,000On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 675 V 5 mm 800 A 17 J 80 pF - 40 C + 85 C
Panasonic Varistors 275V 5A CLAMP 275In Stock
2,000Expected 2026/03/23
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 745 V 5 mm 800 A 13.5 J 70 pF - 40 C + 85 C Bulk
Panasonic Varistors 300 VAC 21J 810V-CL 5A-PK 6,223In Stock
10,000Expected 2026/02/20
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 810 V 5 mm 800 A 21 J 60 pF - 40 C + 85 C Bulk
Panasonic Varistors 56V 125A ZNR SUR ABSORBER 5MM 4,205In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 123 V 5 mm 250 A 1.8 J 600 pF - 40 C + 85 C
Panasonic Varistors 45V 1A CLAMP 5,654In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 150 V 5 mm 250 A 2.2 J 580 pF - 40 C + 85 C Bulk
Panasonic Varistors 82V 600A ZNR SUR ABSORBER 5MM 12,060In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 5 mm 800 A 3.5 J 460 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 1,900In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 745 V 5 mm 800 A 13.5 J 70 pF - 40 C + 85 C
Panasonic Varistors 100V 1250A ZNR SUR ABSORBER 7MM 3,000In Stock
4,000Expected 2026/02/20
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 7 mm 1.75 kA 8.5 J 700 pF - 40 C + 85 C Bulk
Panasonic Varistors 150V 1250A ZNR SUR ABSORBER 7MM 1,504In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 7 mm 1.75 kA 13 J 500 pF - 40 C + 85 C
Panasonic Varistors 18V 250A ZNR SUR ABSORBER 7MM 6,934In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 7 mm 500 A 1.1 J 3800 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 2,415In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 7 mm 500 A 1.3 J 3600 pF - 40 C + 85 C
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E05A241 4,930In Stock
25,000On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 7 mm 1.75 kA 21 J 170 pF - 40 C + 85 C Bulk