TransGuard Varistors

Results: 405
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 21VAC 30VDC 0.1J 90p F 41 V 67V 740In Stock
Min.: 1
Mult.: 1
Reel: 4,000

VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 21 VAC 30 VDC 41 V 67 V 30 A 100 mJ 90 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 21VAC 30VDC 0.3J 250 pF 41 V 67V 1,775In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 21 VAC 30 VDC 41 V 67 V 30 A 300 mJ 250 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 25VAC 31VDC 0.3J 250 pF 41 V 65V 488In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 41 V 65 V 80 A 300 mJ 250 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 30VAC 38VDC 0.3J 200 pF 47 V 77V 877In Stock
Min.: 1
Mult.: 1
Reel: 4,000

VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 30 VAC 38 VDC 47 V 77 V 80 A 300 mJ 200 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.1J 120 0pF 8.5 V 18V 590In Stock
2,000Expected 2026/03/26
Min.: 1
Mult.: 1
Reel: 1,000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 4 VAC 5.6 VDC 8.5 V 18 V 40 A 100 mJ 1200 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.4J 300 0pF 8.5 V 18V 147In Stock
4,000Expected 2026/06/02
Min.: 1
Mult.: 1
Reel: 1,000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 4 VAC 5.6 VDC 8.5 V 18 V 150 A 400 mJ 3000 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 10VAC 14VDC 0.4J 105 0pF 18.5 V 32V 5,005In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 10 VAC 14 VDC 18.5 V 32 V 150 A 400 mJ 1050 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.4J 900 pF 25.5 V 42V 4,576In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 13 VAC 18 VDC 25.5 V 42 V 150 A 400 mJ 900 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 0.4J 500 pF 34.5 V 60V 460In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 18 VAC 26 VDC 34.5 V 60 V 120 A 400 mJ 500 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 0.7J 600 pF 33 V 54V 1,745In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 18 VAC 26 VDC 33 V 54 V 200 A 700 mJ 600 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 21VAC 30VDC 0.4J 400 pF 41 V 67V 1,932In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 21 VAC 30 VDC 41 V 67 V 120 A 400 mJ 400 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 25VAC 31VDC 1J 500pF 39 V 65V 1,453In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 500 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 30VAC 34VDC 1.1J 400 pF 47 V 77V 1,320In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 34 VDC 47 V 77 V 200 A 1.1 J 400 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 32VAC 42VDC 0.6J 260 pF 56 V 90V 865In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 32 VAC 42 VDC 56 V 90 V 200 A 600 mJ 260 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 35VAC 45VDC 0.6J 260 pF 56 V 90V 747In Stock
1,000Expected 2026/04/15
Min.: 1
Mult.: 1
Reel: 1,000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 200 A 600 mJ 260 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 1.5J 310 0pF 25.5 V 42V 365In Stock
1,000Expected 2026/02/26
Min.: 1
Mult.: 1
Reel: 1,000

VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 13 VAC 18 VDC 25.5 V 42 V 500 A 1.5 J 3100 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 21VAC 30VDC 1.2J 185 0pF 41 V 67V 1,577In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 21 VAC 30 VDC 41 V 67 V 280 A 1.2 J 1850 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 34VAC 48VDC 1.2J 500 pF 62 V 100V 1,087In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 34 VAC 48 VDC 62 V 100 V 250 A 1.2 J 500 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 42VAC 60VDC 1.5J 400 pF 76 V 120V 1,212In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 42 VAC 60 VDC 76 V 120 V 250 A 1.5 J 400 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 2.3VAC 3.3VDC 0.1J 4 700pF 5 V 12V 1,063In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VA MLVs PCB Mount Axial 2.3 VAC 3.3 VDC 5 V 12 V 2.54 mm 150 A 100 mJ 4700 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 2.3VAC 3.3VDC 0.4J 4 700pF 5 V 12V 2,320In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VA MLVs PCB Mount Axial 2.3 VAC 3.3 VDC 5 V 12 V 2.54 mm 150 A 400 mJ 4700 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 4VAC 5.6VDC 0.1J 280 0pF 8.5 V 18V 1,848In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VA MLVs PCB Mount Axial 4 VAC 5.6 VDC 8.5 V 18 V 2.54 mm 150 A 100 mJ 2800 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 10VAC 14VDC 0.1J 325 pF 18.5 V 32V 1,869In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VA MLVs PCB Mount Axial 10 VAC 14 VDC 18.5 V 32 V 2.54 mm 40 A 100 mJ 325 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 13VDC 0.4J 110 0pF 18.5 V 32V 1,592In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VA MLVs PCB Mount Axial 18 VAC 13 VDC 18.5 V 32 V 2.54 mm 150 A 400 mJ 1100 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 350 pF 25.5 V 42V 85In Stock
Min.: 1
Mult.: 1
Reel: 1,000

VA MLVs PCB Mount Axial 13 VAC 18 VDC 25.5 V 42 V 2.54 mm 40 A 100 mJ 350 pF - 55 C + 125 C Reel, Cut Tape