SMBJ Series ESD Protection Diodes / TVS Diodes

Results: 2,306
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 600W 20V 5% Bi-Directional 20,404In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMB (DO-214AA) 18.6 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 220V 5% Bi-Directional 27,136In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 220 V SMD/SMT 356 V 272 V SMB (DO-214AA) 1.7 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 24V 5% Bi-Directional 23,675In Stock
15,000Expected 2026/05/19
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMB (DO-214AA) 15.5 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 250V 5% Uni-Directional 13,551In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 250 V SMD/SMT 405 V 279 V SMB (DO-214AA) 1.5 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 26V 5% Uni-Directional 63,146In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMB (DO-214AA) 14.3 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 28V 5% Uni-Directional 67,467In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 13.3 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 28V 5% Bi-Directional 30,740In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 13.3 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 30V 5% Uni-Directional 32,166In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMB (DO-214AA) 12.4 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 30V 5% Bi-Directional 52,747In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMB (DO-214AA) 12.4 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 33V 5% Uni-Directional 92,780In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.3 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 36V 5% Bi-Directional 28,521In Stock
21,000Expected 2026/04/13
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMB (DO-214AA) 10.4 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 40V 5% Uni-Directional 44,266In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMB (DO-214AA) 9.3 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 440V 5% Uni-Directional 11,127In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 440 V SMD/SMT 713 V 492 V SMB (DO-214AA) 1.1 A 800 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 440V 5% Bi-Directional 11,213In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 440 V SMD/SMT 713 V 492 V SMB (DO-214AA) 1.1 A 800 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 48V 5% Bi-Directional 22,785In Stock
24,000Expected 2026/05/04
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMB (DO-214AA) 7.8 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 5V 5% Uni-Directional 42,801In Stock
34,768Expected 2026/02/23
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMB (DO-214AA) 65.3 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 5V 5% Bi-Directional 31,173In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMB (DO-214AA) 65.3 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 51V 5% Bi-Directional 25,427In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 51 V SMD/SMT 82.4 V 56.7 V SMB (DO-214AA) 7.3 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 54V 5% Bi-Directional 23,695In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V SMB (DO-214AA) 6.9 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 6V 5% Bi-Directional 17,433In Stock
12,000Expected 2026/04/28
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.67 V SMB (DO-214AA) 58.3 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 8V 5% Uni-Directional 21,230In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 8 V SMD/SMT 13.6 V 8.89 V SMB (DO-214AA) 44.2 A 600 W 30 kV 30 kV - 65 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 600W 10.0V 29,525In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMB (DO-214AA) 35.3 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 600W 12.0V 19,787In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMB (DO-214AA) 30.2 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 600W 12.0V 26,611In Stock
3,000Expected 2026/06/12
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMB (DO-214AA) 30.2 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 600W 15.0V 45,058In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMB (DO-214AA) 24 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel