B72225T4271K101

TDK
871-B72225T4271K101
B72225T4271K101

Mfr.:

Description:
Varistors 275VAC 10% 25mm

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
AdvanceD ETFV25
MOVs
PCB Mount
SMD/SMT
275 VAC
350 VDC
430 V
710 V
20 kA
375 J
945 pF
- 40 C
+ 105 C
Bulk
Brand: TDK
Max Surge Current: 20 kA
Product Type: Varistors
Factory Pack Quantity: 250
Subcategory: Varistors
Part # Aliases: ETFV25K275E4
Unit Weight: 18.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8535400000
USHTS:
8533404000
TARIC:
8533409000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ThermoFuse™ Varistors

TDK ThermoFuse™ Varistors feature a wide operating voltage range of 130VRMS to 750VRMS. These varistors are self-protected under abnormal overvoltage conditions and offer high-energy Advanced series E2. TDK ThermoFuse varistors include either leaded square varistor elements or leaded round varistor elements. These varistors are made of epoxy molding and are flame-retardant as per UL 94 V-0. The ThermoFuse varistors come with tinned copper wire and metal compound wire terminals. Typical applications include power meters, telecom, transient voltage surger suppressors (TVSS), and household appliances.

In Stock: 558

Stock:
558 Can Dispatch Immediately
Quantities greater than 558 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.33 $4.33
$2.74 $27.40
$2.50 $62.50
$2.13 $213.00
$1.98 $495.00
$1.74 $870.00
$1.44 $1,440.00
$1.34 $3,350.00