Diotec Semiconductor 1.5KE Series ESD Protection Diodes / TVS Diodes

Results: 90
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Unidir 1,208In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Unidirectional 85.5 V Axial 137 V 95 V D5.4x7.5 11.4 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Bidir 270In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Bidirectional 85.5 V Axial 137 V 95 V D5.4x7.5 11.4 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Bidir 1,998In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Bidirectional 11.1 V Axial 18.2 V 12.4 V D5.4x7.5 86 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Bidir 1,951In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Bidirectional 15.3 V Axial 25.5 V 17.1 V D5.4x7.5 60 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Bidir 2,431In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Bidirectional 171 V Axial 274 V 190 V D5.4x7.5 5.7 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Bidir 1,702In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Bidirectional 23.1 V Axial 37.5 V 25.7 V D5.4x7.5 42 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Unidir 357In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Unidirectional 28.2 V Axial 45.7 V 31.4 V D5.4x7.5 34 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Unidir 1,349In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Unidirectional 30.8 V Axial 49.9 V 34.2 V D5.4x7.5 31 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Unidir 30In Stock
2,500Expected 2026/05/22
Min.: 1
Mult.: 1
Reel: 1,250

Unidirectional 33.3 V Axial 53.9 V 37.1 V D5.4x7.5 29 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Bidir 2,666In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Bidirectional 33.3 V Axial 53.9 V 37.1 V D5.4x7.5 29 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Unidir 2,060In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Unidirectional 342 V Axial 548 V 380 V D5.4x7.5 2.8 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Bidir 2,032In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Bidirectional 40.2 V Axial 64.8 V 44.7 V D5.4x7.5 24 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Unidir 2,513In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Unidirectional 5.8 V Axial 10.5 V 6.45 V D5.4x7.5 150 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Unidir 691In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Unidirectional 8.5 V Axial 14.5 V 9.5 V D5.4x7.5 108 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Bidir 2,146In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Bidirectional 8.5 V Axial 14.5 V 9.5 V D5.4x7.5 108 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Unidir 2,476In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Unidirectional 94 V Axial 152 V 105 V D5.4x7.5 10.3 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Bidir 1,811In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Bidirectional 94 V Axial 152 V 105 V D5.4x7.5 10.3 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Bidir 2,045In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Bidirectional 9.4 V Axial 15.6 V 10.5 V D5.4x7.5 100 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Unidir 2,194In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Unidirectional 102 V Axial 165 V 114 V D5.4x7.5 9.5 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Bidir 1,819In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Bidirectional 102 V Axial 165 V 114 V D5.4x7.5 9.5 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Unidir 693In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Unidirectional 10.2 V Axial 16.7 V 11.4 V D5.4x7.5 94 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Bidir 1,158In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Bidirectional 10.2 V Axial 16.7 V 11.4 V D5.4x7.5 94 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Unidir 942In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Unidirectional 111 V Axial 179 V 124 V D5.4x7.5 8.7 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Bidir 1,244In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Bidirectional 111 V Axial 179 V 124 V D5.4x7.5 8.7 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Unidir 1,005In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Unidirectional 128 V Axial 207 V 143 V D5.4x7.5 7.6 A 1.5 kW - 50 C + 175 C 1.5KE Ammo Pack