Eaton ESD Protection Diodes / TVS Diodes

Results: 2,373
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMCJ series, 300V Oper., Uni-dir. 5,707In Stock
Min.: 1
Mult.: 1
Reel: 6,000

Unidirectional 1 Channel 300 V SMD/SMT 486 V 335 V SMC (DO-214AB) 3.1 A 1.5 kW - 55 C + 150 C SMCJ AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes ESD 5V BI 24,618In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 1 Channel 5 V SMD/SMT 17 V 5.5 V DFN-0603-2 4 A 4 W 0.15 pF 30 kV 30 kV - 40 C + 125 C STN Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMDJ series, 16V Oper., Bi-dir 5,525In Stock
Min.: 1
Mult.: 1
Reel: 6,000

Bidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SMC (DO-214AB) 115.4 A 3 kW - 55 C + 150 C SMDJ AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMDJ series, 40V Oper., Uni-dir. 8,799In Stock
Min.: 1
Mult.: 1
Reel: 6,000

Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMC (DO-214AB) 46.5 A 3 kW - 55 C + 150 C SMDJ AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes 5-0SMDJ - A 30V 2,803In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 48.4 V SMC (DO-214AB) 5 kW 5.0SMDJ AEC-Q101 Reel, Cut Tape, MouseReel


Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMAJ series, 70V Oper., Uni-dir. 9,989In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Unidirectional 1 Channel 70 V SMD/SMT 113 V 77.8 V SMA (DO-214AC) 3.6 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMCJ series, 24V Oper., Bi-dir 5,905In Stock
Min.: 1
Mult.: 1
Reel: 6,000

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 71.1 V SMC (DO-214AB) 14.6 A 1.5 kW - 55 C + 150 C SMCJ AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMCJ series, 36V Oper., Uni-dir. 5,986In Stock
Min.: 1
Mult.: 1
Reel: 6,000

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMC (DO-214AB) 25.8 A 1.5 kW - 55 C + 150 C SMCJ AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMCJ series, 45V Oper., Uni-dir. 5,972In Stock
Min.: 1
Mult.: 1
Reel: 6,000

Unidirectional 1 Channel 45 V SMD/SMT 72.7 V 50 V SMC (DO-214AB) 20.6 A 1.5 kW - 55 C + 150 C SMCJ AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMCJ series, 48V Oper., Uni-dir. 5,960In Stock
Min.: 1
Mult.: 1
Reel: 6,000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 19.4 A 1.5 kW - 55 C + 150 C SMCJ AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMDJ series, 150V Oper., Bi-dir 7,629In Stock
Min.: 1
Mult.: 1
Reel: 6,000

Bidirectional 1 Channel 150 V SMD/SMT 243 V 167 V SMC (DO-214AB) 12.3 A 3 kW - 55 C + 150 C SMDJ AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMDJ series, 16V Oper., Uni-dir. 4,543In Stock
Min.: 1
Mult.: 1
Reel: 6,000

Unidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SMC (DO-214AB) 115.4 A 3 kW - 55 C + 150 C SMDJ AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMCJ series, 40V Oper., Uni-dir. 5,940In Stock
Min.: 1
Mult.: 1
Reel: 6,000

Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMC (DO-214AB) 23.3 A 1.5 kW - 55 C + 150 C SMCJ AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS ESD Supp., SOP-8, 5 V 2,226In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 5 V SMD/SMT 20 V 6 V SOP-8 25 A 500 W 8 pF 8 kV 15 kV - 55 C + 125 C STS Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes PolySurg0402 TR 7"Tape/Reel 11,480In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 1 Channel 30 V SMD/SMT 35 V 0402 (1005 metric) 0.05 pF 8 kV 15 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, 5-0SMDJ FAMILY, 36Vdc, B 1,986In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMC (DO-214AB) 86.1 A 5 kW - 55 C + 150 C 5-0SMDJH AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMAJ series, 100V Oper., Bi-dir 9,949In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 1 Channel 100 V SMD/SMT 162 V 111 V SMA (DO-214AC) 2.5 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMCJ series, 18V Oper., Uni-dir. 5,985In Stock
Min.: 1
Mult.: 1
Reel: 6,000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMC (DO-214AB) 51.4 A 1.5 kW - 55 C + 150 C SMCJ AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMCJ series, 30V Oper., Uni-dir. 5,628In Stock
Min.: 1
Mult.: 1
Reel: 6,000

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMC (DO-214AB) 31 A 1.5 kW - 55 C + 150 C SMCJ AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMDJ series, 10V Oper., Bi-dir 5,900In Stock
Min.: 1
Mult.: 1
Reel: 6,000

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMC (DO-214AB) 176.5 A 3 kW - 55 C + 150 C SMDJ AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMDJ series, 54V Oper., Bi-dir 5,676In Stock
Min.: 1
Mult.: 1
Reel: 6,000

Bidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V SMC (DO-214AB) 34.4 A 3 kW - 55 C + 150 C SMDJ AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 15KP series, 33V Oper., Bi-dir 380In Stock
Min.: 1
Mult.: 1
Reel: 300

Bidirectional 1 Channel 33 V Axial 54.7 V 36.7 V 276.1 A 15 kW - 55 C + 175 C 15KPE Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, 10BJ series, 15V Oper., Bi-dir 5,878In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 18.5 V SMB (DO-214AA) 41 A 1 kW - 55 C + 150 C 10BJ Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, P6SMB series, 342V Oper., Bi-dir 6,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 342 V SMD/SMT 548 V 380 V 1.1 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMAJ series, 350V Oper., Uni-dir. 9,811In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Unidirectional 1 Channel 350 V SMD/SMT 567 V 391 V SMA (DO-214AC) 700 mA 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel