Eaton ESD Protection Diodes / TVS Diodes

Results: 2,373
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMBJ series, 20V Oper., Uni-dir. 11,970In Stock
Min.: 1
Mult.: 1
Reel: 6,000

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMB (DO-214AA) 18.6 A 600 W - 55 C + 150 C SMBJ AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMBJ series, 350V Oper., Uni-dir. 5,999In Stock
Min.: 1
Mult.: 1
Reel: 6,000

Unidirectional 1 Channel 350 V SMD/SMT 567 V 391 V SMB (DO-214AA) 1.1 A 600 W - 55 C + 150 C SMBJ AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMCJ series, 300V Oper., Bi-dir 5,220In Stock
Min.: 1
Mult.: 1
Reel: 6,000

Bidirectional 1 Channel 300 V SMD/SMT 486 V 335 V SMC (DO-214AB) 3.1 A 1.5 kW - 55 C + 150 C SMCJ AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMDJ series, 45V Oper., Uni-dir. 2,780In Stock
Min.: 1
Mult.: 1
Reel: 6,000

Unidirectional 1 Channel 45 V SMD/SMT 72.7 V 50 V SMC (DO-214AB) 41.3 A 3 kW - 55 C + 150 C SMDJ AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes 5-0SMDJ - CA 33V 2,490In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 53.3 V SMC (DO-214AB) 5 kW 5.0SMDJ AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMCJ series, 200V Oper., Uni-dir. 5,904In Stock
Min.: 1
Mult.: 1
Reel: 6,000

Unidirectional 1 Channel 200 V SMD/SMT 324 V 224 V SMC (DO-214AB) 4.7 A 1.5 kW - 55 C + 150 C SMCJ AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMCJ series, 220V Oper., Bi-dir 2,993In Stock
Min.: 1
Mult.: 1
Reel: 6,000

Bidirectional 1 Channel 220 V SMD/SMT 356 V 246 V SMC (DO-214AB) 4.2 A 1.5 kW - 55 C + 150 C SMCJ AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMDJ series, 12V Oper., Bi-dir 2,811In Stock
Min.: 1
Mult.: 1
Reel: 6,000

Bidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 150.8 A 3 kW - 55 C + 150 C SMDJ AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMDJ series, 100V Oper., Bi-dir 2,647In Stock
Min.: 1
Mult.: 1
Reel: 6,000

Bidirectional 1 Channel 100 V SMD/SMT 162 V 111 V SMC (DO-214AB) 18.5 A 3 kW - 55 C + 150 C SMDJ AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMDJ series, 13V Oper., Uni-dir. 2,695In Stock
Min.: 1
Mult.: 1
Reel: 6,000

Unidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SMC (DO-214AB) 139.5 A 3 kW - 55 C + 150 C SMDJ AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS ESD Supp., SOP-8, 2.8 V 2,128In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Unidirectional 1 Channel 2.8 V SMD/SMT 20 V 3 V SOP-8 20 A 600 W 0.65 pF 30 kV 30 kV - 55 C + 125 C STS Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMDJ series, 51V Oper., Bi-dir 2,880In Stock
Min.: 1
Mult.: 1
Reel: 6,000

Bidirectional 1 Channel 51 V SMD/SMT 82.4 V 56.7 V SMC (DO-214AB) 36.4 A 3 kW - 55 C + 150 C SMDJ AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes SMCJE AUTO, 20V 2,988In Stock
Min.: 1
Mult.: 1
Reel: 6,000

Bidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMC (DO-214AB) 46.3 A 1.5 kW - 55 C + 150 C SMCJH AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, P4SMA series, 300V Oper., Uni-dir. 9,703In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 350 V SMD/SMT 482 V 332 V SMA (DO-214AC) 900 mA 400 W - 55 C + 150 C P4SMA Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMCJ series, 160V Oper., Bi-dir 4,784In Stock
Min.: 1
Mult.: 1
Reel: 6,000

Bidirectional 1 Channel 160 V SMD/SMT 259 V 178 V SMC (DO-214AB) 5.8 A 1.5 kW - 55 C + 150 C SMCJ AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMDJ series, 130V Oper., Bi-dir 2,447In Stock
Min.: 1
Mult.: 1
Reel: 6,000

Bidirectional 1 Channel 130 V SMD/SMT 209 V 144 V SMC (DO-214AB) 14.4 A 3 kW - 55 C + 150 C SMDJ AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes Auto ESD DFN1006-2L,5V 30,075In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 2 Channel 5 V SMD/SMT 15 V 6 V DFN-1006-2 (SOD-882-2) 4 A 60 W 0.5 pF 25 kV 25 kV - 55 C + 150 C ST Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes Auto ESD DFN1006-2L,5 V 29,544In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 1 Channel 5 V SMD/SMT 30 V 6 V DFN-1006-2 (SOD-882-2) 4.5 A 100 W 25 kV 25 kV - 55 C + 150 C ST Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes Auto ESD SOD523-2,5.0V 28,092In Stock
Min.: 1
Mult.: 1
Reel: 8,000

Bidirectional 1 Channel SMD/SMT 14 V 5.5 V SOD-523-2 300 W 80 pF 30 kV 30 kV - 55 C + 150 C ST Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes Auto ESD DFN1006-2L,5 V 29,890In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 1 Channel 5 V SMD/SMT 13 V 8.5 V DFN-1006-2 (SOD-882-2) 7 A 100 W 20 pF 30 kV 30 kV - 55 C + 150 C ST Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes Auto ESD DFN2510-10L,5V 9,070In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 5 V SMD/SMT 12 V 6 V DFN-2510-10 100 W 0.65 pF 8 kV 15 kV - 55 C + 150 C ST Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes Auto ESD SOT23-3,5.0V 8,916In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 2 Channel 5 V SMD/SMT 16.7 V 6 V SC-59-3 (SOT-23-3) 350 W 180 pF 30 kV 30 kV - 55 C + 150 C ST AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes Auto ESD SOD323-2,3.3V 8,095In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 3.3 V SMD/SMT 15 V 3.6 V SOD-323-2 350 W 80 pF 30 kV 30 kV - 55 C + 150 C ST Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes Auto ESD SOD323-2,3.3V 10,513In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 3.3 V SMD/SMT 15 V 4 V SOD-323-2 350 W 250 pF 30 kV 30 kV - 55 C + 150 C ST Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes Auto ESD SOD323-2,5.0V 4,830In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 4.5 V SMD/SMT 18 V 4.7 V SOD-323-2 2 kW 600 pF 30 kV 30 kV - 55 C + 150 C ST Reel, Cut Tape, MouseReel