Eaton ESD Protection Diodes / TVS Diodes

Results: 2,373
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Eaton Electronics ESD Protection Diodes / TVS Diodes Automotive TVS Diode ESD Suppressor 8,233In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 2 Channel 5 V SMD/SMT 25 V 6 V SOD-323-2 400 W 1.5 pF 30 kV 30 kV - 55 C + 150 C ST Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes Auto ESD SOD323-2,5.0V 8,820In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 5 V SMD/SMT 14 V 5.5 V SOD-323-2 400 W 80 pF 30 kV 30 kV - 55 C + 150 C ST Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes Auto ESD SOD323-2,7.0V 9,100In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 7 V SMD/SMT 20 V 7.5 V SOD-323-2 350 W 200 pF 30 kV 30 kV - 55 C + 150 C ST Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes Auto ESD SOD323-2,7.0V 9,097In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 7 V SMD/SMT 18 V 7.5 V SOD-323-2 2 kW 900 pF 30 kV 30 kV - 55 C + 150 C ST Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes Auto ESD SOD323-2,8.0V 9,100In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 2 Channel 8 V SMD/SMT 23 V 8.5 V SOD-323-2 350 W 1.5 pF 30 kV 30 kV - 55 C + 150 C ST Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes Auto ESD SOD323-2,12V 9,063In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 12 V SMD/SMT 33 V 13.3 V SOD-323-2 400 W 45 pF 30 kV 30 kV - 55 C + 150 C ST Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes Auto ESD SOD323-2,12V 6,429In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 12 V SMD/SMT 28 V 13 V SOD-323-2 2 kW 450 pF 30 kV 30 kV - 55 C + 150 C ST Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes Auto ESD SOD323-2,12V 9,036In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 12 V SMD/SMT 24 V 13.3 V SOD-323-2 350 W 100 pF 30 kV 30 kV - 55 C + 150 C ST Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes Auto ESD SOD323-2,15V 8,748In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 2 Channel 15 V SMD/SMT 40 V 16.7 V SOD-323-2 350 W 1.5 pF 30 kV 30 kV - 55 C + 150 C ST Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes Auto ESD SOD323-2,15V 8,866In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 15 V SMD/SMT 33 V 16.7 V SOD-323-2 400 W 40 pF 30 kV 30 kV - 55 C + 150 C ST Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes Auto ESD SOD323-2,15V 9,070In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 15 V SMD/SMT 30 V 16 V SOD-323-2 350 W 90 pF 30 kV 30 kV - 55 C + 150 C ST Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes Auto ESD SOD323-2 24V 4,510In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 2 Channel 24 V SMD/SMT 54 V 26.7 V SOD-323-2 350 W 1.5 pF 30 kV 30 kV - 55 C + 150 C ST Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes Auto ESD SOD323-2,24V 9,100In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 24 V SMD/SMT 45 V 26.4 V SOD-323-2 350 W 70 pF 30 kV 30 kV - 55 C + 150 C ST Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes Auto ESD SOD323-2,36V 9,100In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 36 V SMD/SMT 65 V 39 V SOD-323-2 500 W 45 pF 30 kV 30 kV - 55 C + 150 C ST Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes Auto ESD SOD523-2,3.3V 22,013In Stock
Min.: 1
Mult.: 1
Reel: 8,000

Bidirectional 1 Channel 3.3 V SMD/SMT 12 V 3.6 V SOD-523-2 80 W 30 kV 30 kV - 55 C + 150 C ST Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes Auto ESD SOD523-2,5.0V 22,215In Stock
Min.: 1
Mult.: 1
Reel: 8,000

Bidirectional 1 Channel 5 V SMD/SMT 13 V 5.5 V SOD-523-2 100 W 20 pF 30 kV 30 kV - 55 C + 150 C ST Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes Auto ESD SOD523-2,5.0V 23,483In Stock
Min.: 1
Mult.: 1
Reel: 8,000

Unidirectional 1 Channel 5 V SMD/SMT 6 V SOD-523-2 150 W 30 kV 30 kV - 55 C + 150 C ST Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes Auto ESD SOD523-2,7.0V 23,370In Stock
Min.: 1
Mult.: 1
Reel: 8,000

Unidirectional 1 Channel 7 V SMD/SMT 7.5 V SOD-523-2 120 W 85 pF 30 kV 30 kV - 55 C + 150 C ST Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes Auto ESD SOD523-2,12V 24,100In Stock
Min.: 1
Mult.: 1
Reel: 8,000

Unidirectional 1 Channel 12 V SMD/SMT 25 V 13.3 V SOD-523-2 120 W 40 pF 30 kV 30 kV - 55 C + 150 C ST Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes Auto ESD SOD523-2,36V 24,000In Stock
Min.: 1
Mult.: 1
Reel: 8,000

Unidirectional 1 Channel SMD/SMT 55 V 40 V SOD-523-2 120 W 20 pF 30 kV 30 kV - 55 C + 150 C ST Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes 1206 POLY ESDA, 4 LINE ARRAY 8,448In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 4 Channel SMD/SMT 60 V 1206 (3216 metric) 30 A 1 pF - 40 C + 105 C 41206ESDA(2)-TR Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS DFN0603, 5 Vdc 29,815In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Bidirectional 1 Channel 5 V SMD/SMT 8.4 V 6.2 V 19 A 30 kV 30 kV - 55 C + 85 C TVSL02 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes Auto ESD SOD323-2,15V 9,100In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 15 V SMD/SMT 30 V 16 V SOD-323-2 2 kW 400 pF 30 kV 30 kV - 55 C + 150 C ST Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes Auto ESD SOD523-2,36V 23,855In Stock
Min.: 1
Mult.: 1
Reel: 8,000

Unidirectional 1 Channel 36 V SMD/SMT 70 V 40 V SOD-523-2 300 W 22 pF 30 kV 30 kV - 55 C + 150 C ST Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS 0201 EIA, 3 Vdc 20,563In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Bidirectional 1 Channel 3 V SMD/SMT 6.3 V 4.7 V 0201 (0603 metric) 8 A 50 W 11 pF 25 kV 25 kV - 55 C + 85 C TVSL02 Reel, Cut Tape, MouseReel