Littelfuse SP-ULC Series ESD Protection Diodes / TVS Diodes

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 5V .2pF 20kV 2CH 16,295In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Unidirectional 1 Channel 7 V SMD/SMT 13 V 8.8 V 0402 (1005 metric) 2.5 A 0.3 pF 22 kV 22 kV - 30 C + 85 C SP-ULC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5V .13pF 20kV 99,638In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 1 Channel 5 V SMD/SMT 14 V 9.6 V 0402 (1005 metric) 2.5 A 0.15 pF 22 kV 22 kV - 40 C + 150 C SP-ULC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5V .13pF 20kV 26,861In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Bidirectional 1 Channel 7 V SMD/SMT 10 V 9.8 V 0201 (0603 metric) 2 A 0.13 pF 20 kV 20 kV - 30 C + 85 C SP-ULC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5V .25pF 20kV 148,590In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Unidirectional 1 Channel 7 V SMD/SMT 13 V 8.8 V 0402 (1005 metric) 2.5 A 0.3 pF 22 kV 22 kV - 30 C + 85 C SP-ULC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5V .2pF 20kV 4CH 23,833In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 4 Channel 7 V SMD/SMT 9.2 V 9 V 1004 (2510 metric) 2 A 0.2 pF 20 kV 20 kV - 40 C + 125 C SP-ULC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5V .25pF 20kV 13,795In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Unidirectional 1 Channel 7 V SMD/SMT 9.2 V 9 V 0201 (0603 metric) 2 A 0.25 pF 20 kV 20 kV - 30 C + 85 C SP-ULC Reel, Cut Tape, MouseReel