Semtech ESD Protection Diodes / TVS Diodes

Results: 621
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Semtech ESD Protection Diodes / TVS Diodes Ultra Small PowerClamp 1-Line ESD & Surge Protection 6,101In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Unidirectional 1 Channel 12 V SMD/SMT 25 V 13 V Nonstandard 80 A 2 kW 430 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 2L 1PF 5V RCLAMP 39,121In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 2 Channel 5 V SMD/SMT 20 V 6 V SC-75-3 (SOT-523-3) 15 A 300 W 1.2 pF 25 kV 30 kV - 55 C + 105 C RCLAMP058 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TVS, 5V, BI, SOD-323, 3K T&R 359,461In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 24 V SMD/SMT 44 V 26.7 V SOD-323 8 A 350 W 50 pF 8 kV 15 kV - 55 C + 125 C SD Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes TVS 300W 15V 7"RL 105,680In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 12.8 V SMD/SMT 21.2 V 14.3 V SOD-323 10 A 300 W 120 pF 8 kV 15 kV - 55 C + 125 C SDC15 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 8-Line TVS Array Low Capacitance 39,020In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 8 Channel 5 V SMD/SMT 25 V 6 V MSOP-10 12 A 300 W 5 pF 8 kV 15 kV - 55 C + 125 C RCLAMP050 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Low Capacitance RailClamp 4-Line Surge & ESD Protection 11,386In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 3.3 V SMD/SMT 4.3 V 5.5 V DFN-2510-10 10 A 70 W 0.3 pF 12 kV 15 kV - 40 C + 125 C Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 1-Line 5V 5pF 0.15 Ohms ESD 228,715In Stock
Min.: 1
Mult.: 1
Reel: 20,000

Bidirectional 1 Channel 5 V SMD/SMT 12 V 6.5 V 01005 (0402 metric) 2 A 5 pF 15 kV 15 kV Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Low Capacitance ESD & CDE Protection 100,048In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 2 Channel 5 V SMD/SMT 25 V 6 V SC-75-3 (SOT-523-3) 5 A 125 W 1.2 pF 12 kV 18 kV - 55 C + 125 C RCLAMP050 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP0524S 5V SOT 75,884In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 4 Channel 5 V SMD/SMT 26 V 6 V SOT23-6 6 A 150 W 5 pF 8 kV 15 kV - 55 C + 125 C RCLAMP052 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 8-Line 3.3V 0.65pF 0.35R ESD SGP3810N9 54,352In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 8 Channel 3.3 V SMD/SMT 8.2 V 3.8 V DFN-3810-9 5 A 75 W 0.4 pF 25 kV 30 kV - 55 C + 125 C RCLAMP332 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1 LINE ESD PROTECTION 121,455In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 12 V SMD/SMT 25 V 25 V SOD-523 8 A 200 W 60 pF 8 kV 15 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes UCLAMP 28V 1 LINE SLP 7,783In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 28 V SMD/SMT 60 V 32 V SLP1006P2T 4 A 240 W 25 pF 8 kV 15 kV - 55 C + 125 C UCLAMP28 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Low Capacitance TVS Diode Array 5,272In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 4 Channel 5 V SMD/SMT 17.5 V 6 V DFN-2020-6 12 A 300 W 5 pF 8 kV 15 kV - 55 C + 125 C RCLAMP050 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 24V 0.45pF 0.16R Bi SLP0603P2X3F 11,014In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Bidirectional 1 Channel 24 V SMD/SMT 7 V 27.5 V 0201 (0603 metric) 3 A 32 W 0.35 pF 14 kV 18 kV - 40 C + 85 C RCLAMP24 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line, 5V, 75pF, ESD, SLP1006P2 4,234In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 5 V SMD/SMT 14 V 6 V 0402 (1006 metric) 12 A 170 W 75 pF 8 kV 15 kV - 40 C + 125 C UCLAMP051 AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 5V 13pF 7.5A(8/20us) SLP0603P2X3F 27,698In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Bidirectional 1 Channel 5 V 11 V 6 V 0201 (0603 metric) 7.5 A 10.5 pF 30 kV 30 kV Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 1LINE 12V 5,439In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 5.5 V SMD/SMT 30 V 6.5 V DFN-1616-6 3 A 100 W 0.8 pF 8 kV 15 kV - 55 C + 125 C RCLAMP16 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 6Line ESD protection automotive grade 9,972In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Unidirectional 6 Channel 3.3 V SMD/SMT 4.5 V 7 V DFN-2708-7 4.5 A 0.65 pF 17 kV 20 kV - 40 C + 125 C RCLAMP3346P AEC-Q100 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 2.5V 2L RCLAMP IN SOIC8 10,148In Stock
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 2 Channel 2.5 V SMD/SMT 20 V 2.8 V SOIC-8 40 A 800 W 10 pF 8 kV 15 kV - 40 C + 85 C RCLAMP250 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 4-Line 5V 20pF SLP2116P8 SIM CARD PROT 5,667In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 3 Channel 5 V SMD/SMT 6 V DFN-2116-8 24 pF 8 kV 15 kV - 40 C + 85 C ECLAMP24 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Low Capacitance 1- Line ESD Protection 10,926In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Unidirectional 1 Channel 5 V SMD/SMT 15 V 6.9 V SLP1006P2T-2 10 A 150 W 1.5 pF 20 kV 25 kV - 55 C + 125 C RCLAMP050 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes LOCAP, 15V, 300W, UNI, 7" RL 1,327In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 2 Channel 15 V SMD/SMT 30 V 16.7 V SOIC-8 10 A 300 W 5 pF 8 kV 15 kV - 55 C + 125 C LCDA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Femto Farad RailClamp 1-Line, 250fF ESD and EOS Protection 8,370In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 1 Channel 3.3 V SMD/SMT 7 V 5.5 V 0201 (0603 metric) 16 A 65 W 0.25 pF 10 kV 17 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line, 3V, 30pF, ESD/CDE, SLP1006P2 14,751In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Unidirectional 1 Channel 3 V SMD/SMT 8 V 2.8 V SLP1006P2 5 A 40 W 18 pF 25 kV 30 kV - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes High Power uClamp 8V ESD & Surge Protection 26,814In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Unidirectional 1 Channel 8 V SMD/SMT 23 V 11 V 0603 (1610 metric) 65 A 1.5 kW 475 pF 30 kV 30 kV - 40 C + 125 C uCLAMPxx71P AEC-Q100 Reel, Cut Tape, MouseReel