MF-R/90 Series Resettable Fuses - PPTC

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Packaging
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.9A 30V RADIAL LEADED 8,309In Stock
Min.: 1
Mult.: 1

MF-R/90 PCB Mount Radial 900 mA 30 VDC 1.8 A 40 A 120 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 0.90A 60V 0.14ohm Hold .90 Trip 1.8 1,870In Stock
Min.: 1
Mult.: 1
Reel: 2,000

MF-R/90 PCB Mount Radial 900 mA 60 VDC 1.8 A 40 A 310 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.9A 30V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 9,000
Mult.: 3,000
Reel: 3,000

MF-R/90 PCB Mount Radial 900 mA 30 V 1.8 A 40 A 120 mOhms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.9A 30V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 12,000
Mult.: 4,000
Reel: 4,000

MF-R/90 PCB Mount Radial 900 mA 30 V 1.8 A 40 A 120 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC 0.90A 60V 0.14ohm Hold .90 Trip 1.8 Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

MF-R/90 PCB Mount Radial 900 mA 30 V 1.8 A 40 A 120 mOhms - 40 C + 85 C 5.1 mm Reel