Littelfuse NANO2 Surface Mount Fuses

Results: 349
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses 250VAC 1.25A .122ohms 476 NANO2 19,040In Stock
Min.: 1
Mult.: 1
: 1,000

476 Surface Mount Ceramic Fuses Fast Blow 1.25 A 250 VAC 125 VDC 100 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 122 mOhms
Littelfuse Surface Mount Fuses 280VAC 5A .0115ohm 443LC NANO2 1,502In Stock
Min.: 1
Mult.: 1
: 1,500

443 Surface Mount Fuses Time Delay / Slow Blow 5 A 280 VAC 50 A 10.10 mm x 3.12 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 11.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 10A .0056ohms 451 NANO2 5,027In Stock
Min.: 1
Mult.: 1
: 5,000

451 Surface Mount Ceramic Fuses Fast Blow 10 A 125 VAC 125 VDC 35 A, 50 A, 400 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 5.6 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.375A 1.2ohms 452 NANO2 6,240In Stock
Min.: 1
Mult.: 1
: 5,000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 375 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.2 Ohms
Littelfuse Surface Mount Fuses 48VAC 1.6A .092ohms 458 NANO2 1,946In Stock
Min.: 1
Mult.: 1
: 1,500

458 Surface Mount Fuses Fast Blow 1.6 A 48 VAC 75 VDC 50 A, 50 A 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 92 mOhms
Littelfuse Surface Mount Fuses 48VAC 3.15A .045ohms 458 NANO2 1,981In Stock
3,000Expected 2026/11/23
Min.: 1
Mult.: 1
: 1,500

458 Surface Mount Fuses Fast Blow 3.15 A 48 VAC 75 VDC 50 A, 50 A 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 45 mOhms
Littelfuse Surface Mount Fuses 125VAC 7A .0116ohms 476 NANO2 2,288In Stock
Min.: 1
Mult.: 1
: 1,000

476 Surface Mount Ceramic Fuses Fast Blow 7 A 125 VAC 125 VDC 100 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 11.6 mOhms
Littelfuse Surface Mount Fuses 250VAC 1.6A .0825ohms 476 NANO2 1,648In Stock
Min.: 1
Mult.: 1
: 1,000

476 Surface Mount Ceramic Fuses Fast Blow 1.6 A 250 VAC 125 VDC 100 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 82.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 1A .078ohms 451 NANO2 844In Stock
Min.: 1
Mult.: 1
: 1,000
451 Surface Mount Ceramic Fuses Fast Blow 1 A 125 VAC 125 VDC 50 A, 50 A, 300 A NANO - 55 C + 125 C Reel, Cut Tape, MouseReel 78 mOhms
Littelfuse Surface Mount Fuses 125VAC 1.5A .063ohms 451 NANO2 4,867In Stock
Min.: 1
Mult.: 1
: 5,000

451 Surface Mount Ceramic Fuses Fast Blow 1.5 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 63 mOhms
Littelfuse Surface Mount Fuses 125VAC 1.25A .078ohms 451 NANO2 3,754In Stock
Min.: 1
Mult.: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 1.25 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 78 mOhms
Littelfuse Surface Mount Fuses 250VAC 4A .016ohms 465 NANO2 3,491In Stock
Min.: 1
Mult.: 1
: 1,500

465 Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A 250 VAC 250 VDC 100 A 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 16 mOhms
Littelfuse Surface Mount Fuses 250VAC 1.6A .056ohms 465 NANO2 2,455In Stock
Min.: 1
Mult.: 1
: 1,500

465 Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.6 A 250 VAC 250 VDC 100 A 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 56 mOhms
Littelfuse Surface Mount Fuses 250VAC 2.5A .0363ohms 476 NANO2 2,607In Stock
Min.: 1
Mult.: 1
: 1,000

476 Surface Mount Ceramic Fuses Fast Blow 2.5 A 250 VAC 125 VDC 100 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 36.3 mOhms
Littelfuse Surface Mount Fuses 125VAC 2A .0367ohms 451 NANO2 1,927In Stock
Min.: 1
Mult.: 1
: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 2 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 36.7 mOhms
Littelfuse Surface Mount Fuses 125VAC 2.5A .045ohms 452 NANO2 3,039In Stock
Min.: 1
Mult.: 1
: 5,000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 2.5 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 45 mOhms
Littelfuse Surface Mount Fuses 250VAC 1A .107ohms 465 NANO2 7,222In Stock
Min.: 1
Mult.: 1
: 1,500

465 Surface Mount Ceramic Fuses Time Delay / Slow Blow 1 A 250 VAC 250 VDC 100 A 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 107 mOhms
Littelfuse Surface Mount Fuses 125VAC 8A .0112ohms 476 NANO2 1,983In Stock
Min.: 1
Mult.: 1
: 1,000

476 Surface Mount Ceramic Fuses Fast Blow 8 A 125 VAC 125 VDC 100 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 11.2 mOhms
Littelfuse Surface Mount Fuses 125VAC 4A .0186ohms 452 NANO2 4,863In Stock
Min.: 1
Mult.: 1
: 5,000

452 Surface Mount Fuses Time Delay / Slow Blow 4 A 125 VAC 125 VDC NANO Reel, Cut Tape, MouseReel
Littelfuse Surface Mount Fuses 350VAC 1.25A .063ohms 885 NANO2 981In Stock
Min.: 1
Mult.: 1
: 1,500

885 Surface Mount Fuses Fast Blow 1.25 A 350 VAC 500 VDC 100 A NANO2 - 40 C + 85 C Reel, Cut Tape, MouseReel 63 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.75A .1444ohms 451 NANO2 1,625In Stock
Min.: 1
Mult.: 1
: 5,000

451 Surface Mount Ceramic Fuses Fast Blow 750 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 144.4 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.125A 1.7ohms 451 NANO2 2,480In Stock
Min.: 1
Mult.: 1
: 5,000

451 Surface Mount Ceramic Fuses Fast Blow 125 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 78 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.75A .36ohms 452 NANO2 1,874In Stock
Min.: 1
Mult.: 1
: 5,000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 750 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 360 mOhms
Littelfuse Surface Mount Fuses 125VAC 1.25A .078ohms 453 NANO2 1,884In Stock
Min.: 1
Mult.: 1
: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 1.25 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 78 mOhms
Littelfuse Surface Mount Fuses 250VAC 2A .039ohms 465 NANO2 4,531In Stock
Min.: 1
Mult.: 1
: 1,500

465 Surface Mount Ceramic Fuses Time Delay / Slow Blow 2 A 250 VAC 250 VDC 100 A 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 39 mOhms