Multifuse Resettable Fuses - PPTC

Results: 674
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Bourns Resettable Fuses - PPTC 30V 100MA-HD 20A MAX 2,866In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MF-USHT SMD/SMT SMD/SMT 100 mA 30 VDC 500 mA 20 A 7.5 Ohms 1210 (3225 metric) - 20 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1210 SMD High-Temp Polymer PTC, 30V/0.16 687In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MF-USHT PCB Mount SMD/SMT 160 mA 30 VDC 800 mA 20 A 6 Ohms 1210 (3225 metric) - 20 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 500MA-HD 20A MAX 710In Stock
21,000Expected 2026/06/12
Min.: 1
Mult.: 1
Reel: 3,000

MF-USHT SMD/SMT SMD/SMT 500 mA 30 VDC 2.5 A 20 A 1.6 Ohms 1210 (3225 metric) - 20 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 1.1A-HD 40A MAX 6,373In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MF-USMF SMD/SMT SMD/SMT 1.1 A 6 VDC 2.2 A 40 A 210 mOhms 1210 (3225 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 60V .4A-HD 40A MAX 7,927In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 400 mA 60 VDC 800 mA 40 A 860 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 30V 1.1A-HD 40A MAX 7,418In Stock
7,680Expected 2026/02/27
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 1.1 A 30 VDC 2.2 A 40 A 180 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 30V 6A-HD 40A MAX 1,936In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 7 A 30 VDC 14 A 40 A 20 mOhms - 40 C + 85 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC 15V 1.25A-HD 40A MAX 3,794In Stock
12,000Expected 2026/04/24
Min.: 1
Mult.: 1
Reel: 4,000

MF-SM SMD/SMT SMD/SMT 1.25 A 15 VDC 2.5 A 100 A 250 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 15V 1.5A-HD 40A MAX 6,531In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MF-SM SMD/SMT SMD/SMT 1.5 A 15 VDC 3 A 100 A 250 mOhms 3425 (8764 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 15V 2.0A-HD 40A MAX 7,217In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MF-SM SMD/SMT SMD/SMT 2 A 15 VDC 4 A 100 A 125 mOhms 3425 (8764 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 16V 4.5A-HD 100A MAX 1,943In Stock
Min.: 1
Mult.: 1

MF-LR Strap Mount Axial 4.5 A 16 VDC 8.9 A 100 A 20 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC 24V 1A-HD 100A MAX 2,352In Stock
Min.: 1
Mult.: 1

MF-LS Strap Mount Axial 1 A 24 VDC 2.5 A 100 A 130 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC 24V 3.4A-HD 100A MAX 2,740In Stock
Min.: 1
Mult.: 1

MF-LS Strap Mount Axial 3.4 A 24 VDC 6.8 A 100 A 27 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC 6V 5.5A-HD 20A PTC 2,218In Stock
Min.: 1
Mult.: 1
Reel: 3,500

MF-NSML SMD/SMT SMD/SMT 5.5 A 6 VDC 11 A 50 A 11 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 0.90A 60V 0.14ohm Hold .90 Trip 1.8 1,870In Stock
Min.: 1
Mult.: 1
Reel: 2,000

MF-R/90 PCB Mount Radial 900 mA 60 VDC 1.8 A 40 A 310 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC 15V 1.75A-HD 100A MAX 2,400In Stock
Min.: 1
Mult.: 1

MF-S Strap Mount Axial 1.75 A 15 VDC 3.8 A 100 A 90 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC 250V 130MA-HD 3A MAX 2,101In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MF-SD/250 PCB Mount SMD/SMT 130 mA 60 VDC 260 mA 3 A 7 Ohms - 45 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.5A 60V SMD 2920 4,854In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MF-SM SMD/SMT SMD/SMT 500 mA 60 VDC 1 A 40 A 1.4 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 15V 1.5A-HD 40A MAX 5,451In Stock
60,000Expected 2026/08/31
Min.: 1
Mult.: 1
Reel: 6,000

MF-SMDF SMD/SMT SMD/SMT 1.5 A 15 VDC 3 A 40 A 170 mOhms 2018 (5045 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 12V 1.75A-HD 50A 1210 2,268In Stock
Min.: 1
Mult.: 1
Reel: 5,000

MF-USML PCB Mount SMD/SMT 1.75 A 12 VDC 3.5 A 50 A 50 mOhms - 40 C + 85 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC 12V 3.5A-HD 50A 1210 76In Stock
Min.: 1
Mult.: 1
Reel: 3,500

MF-USML PCB Mount SMD/SMT 3.5 A 12 VDC 7 A 50 A 22 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 12V 5.0A-HD 50A 1210 3,388In Stock
Min.: 1
Mult.: 1
Reel: 3,500

MF-USML PCB Mount SMD/SMT 5 A 12 VDC 10 A 50 A 12 mOhms - 40 C + 85 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC 12V 5.5A-HD 50A 1210 3,467In Stock
Min.: 1
Mult.: 1
Reel: 3,500

MF-USML PCB Mount SMD/SMT 5.5 A 12 VDC 11 A 50 A 10 mOhms - 40 C + 85 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC 16V 1.7A-HD 100A MAX 1,917In Stock
Min.: 1
Mult.: 1

MF-VS Strap Mount Axial 1.7 A 6 VDC 3.4 A 100 A 52 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC 6V 1.1A-HD 40A MAX 5,528In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MF-MSMF SMD/SMT SMD/SMT 1.1 A 6 VDC 2.2 A 100 A 210 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel