263 Series Fuses with Leads - Through Hole

Results: 74
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole 250V 1A PICO II Fast Acting 7In Stock
Min.: 1
Mult.: 1

263 PCB Mount Fuses 1 A 125 VAC Fast Blow Leaded Fuses 125 VDC 50 A at 125 VAC, 50 A at 125 VDC Axial PICO II - 55 C + 125 C 105 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V 2A PICO II 121In Stock
Min.: 1
Mult.: 1
Reel: 100

263 PCB Mount Fuses 2 A Fast Blow Leaded Fuses Axial PICO II Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V 3A PICO II Fast Acting 308In Stock
Min.: 1
Mult.: 1
Reel: 100

263 PCB Mount Fuses 3 A 250 VAC Fast Blow Leaded Fuses Axial PICO II Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V 3A PICO II 825In Stock
Min.: 1
Mult.: 1

263 PCB Mount Fuses 3 A Fast Blow Leaded Fuses 50 A at 250 VAC Axial PICO II - 55 C + 125 C 27.4 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V 4A PICO II 187In Stock
Min.: 1
Mult.: 1

263 PCB Mount Fuses 4 A Fast Blow Leaded Fuses 50 A at 250 VAC Axial PICO II - 55 C + 125 C 19.3 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V PICO II V/FA RoHS 5A 93In Stock
Min.: 1
Mult.: 1
Reel: 100

263 PCB Mount Fuses 5 A Fast Blow Leaded Fuses Axial PICO II Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V 5A PICO II 741In Stock
2,000On Order
Min.: 1
Mult.: 1

263 PCB Mount Fuses 5 A Fast Blow Leaded Fuses 50 A at 250 VAC Axial PICO II - 55 C + 125 C 14.5 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V 1.5A PICO II Fast Acting 89In Stock
Min.: 1
Mult.: 1
Reel: 100

263 PCB Mount Fuses 1.5 A 250 VAC Fast Blow Leaded Fuses Axial PICO II Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V 2.5A PICO II Fast Acting 64In Stock
Min.: 1
Mult.: 1
Reel: 100

263 PCB Mount Fuses 2.5 A 250 VAC Fast Blow Leaded Fuses Axial PICO II Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V 2.5A PICO II 135In Stock
Min.: 1
Mult.: 1

263 PCB Mount Fuses 2.5 A Fast Blow Leaded Fuses 50 A at 250 VAC Axial PICO II - 55 C + 125 C 34 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V 3.5A PICO II Fast Acting 78In Stock
Min.: 1
Mult.: 1
Reel: 100

263 PCB Mount Fuses 3.5 A 250 VAC Fast Blow Leaded Fuses Axial PICO II Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V 3.5A PICO II 943In Stock
Min.: 1
Mult.: 1

263 PCB Mount Fuses 3.5 A Fast Blow Leaded Fuses 50 A at 250 VAC Axial PICO II - 55 C + 125 C 24.4 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V.25A PICO II
3,000Expected 2026/04/03
Min.: 1
Mult.: 1
Reel: 3,000

263 PCB Mount Fuses 250 mA 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Axial PICO II - 55 C + 125 C 715 mOhms Reel, Cut Tape, MouseReel
Littelfuse Fuses with Leads - Through Hole 250V 2A PICO II
4,019On Order
Min.: 1
Mult.: 1

263 PCB Mount Fuses 2 A Fast Blow Leaded Fuses 50 A at 250 VAC Axial PICO II - 55 C + 125 C 44.4 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V 2A PICO II Fast Acting Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

263 PCB Mount Fuses 62 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 50 A at 125 VAC, 50 A at 125 VDC Axial PICO II - 55 C + 125 C 5.5 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250V 5A PICO II Fast Acting Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

263 PCB Mount Fuses 125 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 50 A at 125 VAC, 50 A at 125 VDC Axial PICO II - 55 C + 125 C 1.75 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250V 0A PICO II Fast Acting Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

263 PCB Mount Fuses 250 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 50 A at 125 VAC, 50 A at 125 VDC Axial PICO II - 55 C + 125 C 715 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V 5A PICO II Fast Acting Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

263 PCB Mount Fuses 375 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 50 A at 125 VAC, 50 A at 125 VDC Axial PICO II - 55 C + 125 C 391 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V.375A PICO II Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

263 PCB Mount Fuses 375 mA 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Axial PICO II - 55 C + 125 C 391 mOhms Reel
Littelfuse Fuses with Leads - Through Hole 250V 0A PICO II Fast Acting Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

263 PCB Mount Fuses 500 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 50 A at 125 VAC, 50 A at 125 VDC Axial PICO II - 55 C + 125 C 332 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V.75A PICO II Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000

263 PCB Mount Fuses 750 mA Fast Blow Leaded Fuses 50 A at 250 VAC Axial PICO II - 55 C + 125 C 150 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V 0A PICO II Fast Acting Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

263 PCB Mount Fuses 750 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 50 A at 125 VAC, 50 A at 125 VDC Axial PICO II - 55 C + 125 C 150 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V.75A PICO II Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

263 PCB Mount Fuses 750 mA 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Axial PICO II - 55 C + 125 C 150 mOhms Reel
Littelfuse Fuses with Leads - Through Hole 250V 2A PICO II Fast Acting Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

263 PCB Mount Fuses 2 A 125 VAC Fast Blow Leaded Fuses 125 VDC 50 A at 125 VAC, 50 A at 125 VDC Axial PICO II - 55 C + 125 C 44.4 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V 3A PICO II Fast Acting Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

263 PCB Mount Fuses 3 A 125 VAC Fast Blow Leaded Fuses 125 VDC 50 A at 125 VAC, 50 A at 125 VDC Axial PICO II - 55 C + 125 C 27.4 mOhms Bulk