448 Series Surface Mount Fuses

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses 125VAC 6.3A .01044ohms 448 NANO2 88In Stock
2,000Expected 2026/04/28
Min.: 1
Mult.: 1
Reel: 1,000

448 Surface Mount Fuses Fast Blow 6.3 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 10.44 mOhms
Littelfuse Surface Mount Fuses 125VAC 1.25A .06619ohms 448 NANO2 1,356In Stock
Min.: 1
Mult.: 1
Reel: 1,000

448 Surface Mount Fuses Fast Blow 1.25 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 66.19 mOhms
Littelfuse Surface Mount Fuses 125VAC 3.15A .023ohms 448 NANO2 768In Stock
Min.: 1
Mult.: 1
Reel: 1,000

448 Surface Mount Fuses Fast Blow 3.15 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 701.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.4A .4895ohms 448 NANO2
1,998On Order
Min.: 1
Mult.: 1
Reel: 1,000

448 Surface Mount Fuses Fast Blow 400 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 489.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 2.5A .02934ohms 448 NANO2
1,576On Order
Min.: 1
Mult.: 1
Reel: 1,000

448 Surface Mount Fuses Fast Blow 2.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 29.34 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.8A .1907ohms 448 NANO2 Non-Stocked Lead-Time 15 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

448 Surface Mount Fuses Fast Blow 800 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel 190.7 mOhms