467 Series Surface Mount Fuses

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses 32V 3.5A HALIDE FREE Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

467 Surface Mount Fuses Fast Blow 3.5 A 32 VAC 32 VDC 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel 13.9 mOhms
Littelfuse Surface Mount Fuses 32V 1.25A V/FA HALIDE FREE Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

467 Surface Mount Fuses Fast Blow 1.25 A 32 VAC 32 VDC 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 51 mOhms
Littelfuse Surface Mount Fuses 32V 1.75A V/FA 0603 Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

467 Surface Mount Fuses Fast Blow 1.75 A 32 VAC 32 VDC 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel 31 mOhms