MICRO Fuses with Leads - Through Hole

Results: 145
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole 125V .031A MICRO Very Fast Acting 8In Stock
Min.: 1
Mult.: 1
No
272 PCB Mount Fuses 31 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 16 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .015A MICRO Very Fast Acting 26In Stock
Min.: 1
Mult.: 1
No
273 PCB Mount Fuses 15 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 85 C 57.8 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V 2A MICRO Very Fast Acting
459Expected 2026/03/26
Min.: 1
Mult.: 1

272 PCB Mount Fuses 2 A 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 42.5 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V 2A MICRO Very Fast Acting
2,257On Order
Min.: 1
Mult.: 1

273 PCB Mount Fuses 2 A 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 85 C 42.5 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V 4A MICRO Very Fast Acting
339On Order
Min.: 1
Mult.: 1

273 PCB Mount Fuses 4 A 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 85 C 20.2 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V 5A MICRO Very Fast Acting
1,750On Order
Min.: 1
Mult.: 1

273 PCB Mount Fuses 5 A 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 85 C 280 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .062A MICRO Very Fast Acting
6Expected 2026/03/12
Min.: 1
Mult.: 1

272 PCB Mount Fuses 62 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 2.55 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .1A MICRO Very Fast Acting
91Expected 2026/03/12
Min.: 1
Mult.: 1

272 PCB Mount Fuses 100 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 1.38 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V V/FA MICRO .400A
5Expected 2026/03/05
Min.: 1
Mult.: 1

273 PCB Mount Fuses 400 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 85 C 227 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .75A MICRO Very Fast Acting
199Expected 2026/03/05
Min.: 1
Mult.: 1

273 PCB Mount Fuses 750 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 85 C 293 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V V/FA MICRO 5A
71Expected 2026/03/27
Min.: 1
Mult.: 1

273 PCB Mount Fuses 5 A 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 85 C 280 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V 1.5A MICRO Very Fast Acting
186Expected 2026/03/12
Min.: 1
Mult.: 1

273 PCB Mount Fuses 1.5 A 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 85 C 57.8 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .2A w/ Radial Leads 5Stock Available
Min.: 5
Mult.: 5
No
269 PCB Mount Fuses 200 mA 125 VAC Fast Blow Leaded Fuses 125 VDC Radial MICRO Bulk
Littelfuse Fuses with Leads - Through Hole 125V .3A w/ Radial Leads 35Stock Available
Min.: 5
Mult.: 5
No
269 PCB Mount Fuses 300 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 1.25 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .4A w/ Radial Leads 30Stock Available
Min.: 5
Mult.: 5
No
269 PCB Mount Fuses 400 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 227 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .8A w/ Radial Leads
No
269 PCB Mount Fuses 800 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 94 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V 5A MICRO Very Fast Acting Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

274 Hi-Rel Fuses 5 A 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 85 C 280 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole FUSE 125V V/FA HI REL MICRO FUSE .002A Non-Stocked Lead-Time 27 Weeks
Min.: 10
Mult.: 5

262 PCB Mount Fuses 2 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 46 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole FUSE 125V V/FA HI REL MICRO FUSE .010A Non-Stocked Lead-Time 27 Weeks
Min.: 10
Mult.: 5

262 PCB Mount Fuses 10 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 94 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole FUSE 125V V/FA HI REL MICRO FUSE .031A Non-Stocked Lead-Time 27 Weeks
Min.: 10
Mult.: 5

262 PCB Mount Fuses 31 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 16.45 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole FUSE 125V V/FA HI REL MICRO FUSE .050A Non-Stocked Lead-Time 27 Weeks
Min.: 10
Mult.: 5

262 PCB Mount Fuses 50 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 3.2 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole FUSE 125V V/FA HI REL MICRO FUSE .200A Non-Stocked Lead-Time 27 Weeks
Min.: 10
Mult.: 5

262 PCB Mount Fuses 200 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 2.3 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole FUSE 125V V/FA HI REL MICRO FUSE .400A Non-Stocked Lead-Time 27 Weeks
Min.: 10
Mult.: 5

262 PCB Mount Fuses 400 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 227 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole FUSE 125V V/FA HI REL MICRO FUSE .700A Non-Stocked
Min.: 10
Mult.: 5

262 PCB Mount Fuses 700 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 114 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole FUSE 125V V/FA HI REL MICRO FUSE .750A Non-Stocked
Min.: 10
Mult.: 5

262 PCB Mount Fuses 750 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA at 125 VDC Radial MICRO - 55 C + 125 C 104 mOhms Bulk