Multifuse Resettable Fuses - PPTC

Results: 674
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Bourns Resettable Fuses - PPTC PTC 7.0A 16V RADIAL LEADED HI-TEMP 422In Stock
Min.: 1
Mult.: 1

MF-RHS Through Hole Radial 7 A 16 V 14 A 100 A 19 mOhms - 40 C + 125 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC 7.5A 16V RADIAL LEADED HI-TEMP 465In Stock
Min.: 1
Mult.: 1

MF-RHS Through Hole Radial 7.5 A 16 V 15 A 100 A 16.8 mOhms - 40 C + 125 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC 8.0A 16V RADIAL LEADED HI-TEMP 454In Stock
Min.: 1
Mult.: 1

MF-RHS Through Hole Radial 8 A 16 V 16 A 100 A 14.5 mOhms - 40 C + 125 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC 9.0A 16V RADIAL LEADED HI-TEMP 492In Stock
Min.: 1
Mult.: 1

MF-RHS Through Hole Radial 9 A 16 V 18 A 100 A 9.8 mOhms - 40 C + 125 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC 33V 1.85A-HD 40A MAX 10,472In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MF-LSMF SMD/SMT SMD/SMT 1.85 A 33 VDC 3.7 A 40 A 150 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 24V 2.6A-HD 20A MAX 5,289In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MF-LSMF SMD/SMT SMD/SMT 2.6 A 24 VDC 5.2 A 40 A 75 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 24V 3.0A-HD 20A MAX 18,826In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MF-LSMF SMD/SMT SMD/SMT 3 A 24 VDC 5.2 A 40 A 75 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 60V 140MA-HD 40A MAX 35,128In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MF-MSMF SMD/SMT SMD/SMT 140 mA 60 VDC 300 mA 40 A 6.5 Ohms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 200MA-HD 10A MAX 19,488In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MF-MSMF SMD/SMT SMD/SMT 200 mA 30 VDC 400 mA 80 A 6 Ohms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 60V 200MA-HD 40A MAX 37,328In Stock
Min.: 1
Mult.: 1
Reel: 1,500

MF-MSMF SMD/SMT SMD/SMT 200 mA 60 VDC 400 mA 40 A 6 Ohms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 300MA-HD 10A MAX 43,935In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MF-MSMF SMD/SMT SMD/SMT 300 mA 30 VDC 600 mA 10 A 3 Ohms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 15V 500MA-HD 100A MAX 25,046In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MF-MSMF SMD/SMT SMD/SMT 500 mA 15 VDC 1 A 100 A 1 Ohms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.5A 40V SMD 1812 28,677In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MF-MSMF PCB Mount SMD/SMT 500 mA 40 VDC 1 A 20 A 1.3 Ohms 1812 (4532 metric) - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 13V 750MA-HD 100A MAX 17,229In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MF-MSMF SMD/SMT SMD/SMT 750 mA 13.2 VDC 1.5 A 100 A 450 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 24V 750MA-HD 40A MAX 14,319In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MF-MSMF SMD/SMT SMD/SMT 750 mA 24 VDC 1.5 A 40 A 450 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 16V 1.1A-HD 100A MAX 18,220In Stock
20,000Expected 2026/05/11
Min.: 1
Mult.: 1
Reel: 4,000

MF-MSMF SMD/SMT SMD/SMT 1.1 A 16 VDC 2.2 A 100 A 210 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 24V 1.1A-HD 20A MAX 13,293In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MF-MSMF SMD/SMT SMD/SMT 1.1 A 24 VDC 2.2 A 20 A 180 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 24V 1.5A-HD 40A MAX 16,618In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MF-MSMF SMD/SMT SMD/SMT 1.5 A 24 VDC 3 A 20 A 120 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 16V 2.5A-HD 100A MAX 14,733In Stock
15,000Expected 2026/05/12
Min.: 1
Mult.: 1
Reel: 1,500

MF-MSMF SMD/SMT SMD/SMT 2.5 A 16 VDC 5 A 100 A 100 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 100MA-HD 20A MAX 16,554In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MF-NSHT PCB Mount SMD/SMT 100 mA 30 VDC 500 mA 20 A 7.5 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 160MA-HD 80A MAX 9,054In Stock
24,000Expected 2026/06/10
Min.: 1
Mult.: 1
Reel: 3,000

MF-NSHT PCB Mount SMD/SMT 160 mA 30 VDC 800 mA 20 A 6 Ohms 1206 (3216 metric) - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 120MA-HD 10A MAX 22,397In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MF-NSMF SMD/SMT SMD/SMT 120 mA 30 VDC 290 mA 10 A 8.5 Ohms 1206 (3216 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.16A 30V SMD 1206 16,600In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MF-NSMF PCB Mount SMD/SMT 160 mA 30 VDC 370 mA 10 A 6 Ohms - 40 C + 85 C AEC-Q200 Reel, Cut Tape
Bourns Resettable Fuses - PPTC 24V 200MA-HD 10A MAX 20,390In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MF-NSMF SMD/SMT SMD/SMT 200 mA 24 VDC 460 mA 10 A 2.6 Ohms 1206 (3216 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.25A 16V SMD 1206 19,958In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MF-NSMF PCB Mount SMD/SMT 250 mA 16 V 500 mA 20 A 2.3 Ohms - 40 C + 85 C Reel, Cut Tape