PolySwitch Resettable Fuses - PPTC

Results: 836
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC .08A 60Vdc MAX 250Vrms MAX 19,795In Stock
Min.: 1
Mult.: 1

TRF250 PCB Mount Radial 80 mA 60 VDC 160 mA 3 A 33 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC .145A 60Vdc MAX 250Vrms MAX 4,362In Stock
Min.: 1
Mult.: 1

TRF250 PCB Mount Radial 145 mA 60 VDC 290 mA 3 A 14 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC .15A 250Vdc 3A RMS INTER 9,273In Stock
Min.: 1
Mult.: 1

TRF600 PCB Mount Radial 150 mA 250 VDC 300 mA 3 A 17 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC 7 Ohms 3 A 250 VDC - 40 C+ 85 C 1,961In Stock
Min.: 1
Mult.: 1

TRF600 PCB Mount Radial 250 mA 250 VDC 850 mA 3 A 7 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC Polyswitch 0.26A 3,409In Stock
Min.: 1
Mult.: 1
Reel: 1,500

TS250 PCB Mount SMD/SMT 130 mA 60 VDC 260 mA 3 A 20 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 600V .13A-HD 3A MAX (R) 2,158In Stock
Min.: 1
Mult.: 1
Reel: 300

TS600 PCB Mount SMD/SMT 170 mA 60 VDC 400 mA 3 A 18 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PolySwitch Surface Mount Resettable PPTC 988In Stock
Min.: 1
Mult.: 1
Reel: 300

TS600 PCB Mount SMD/SMT 200 mA 60 VDC 400 mA 3 A 13.5 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 250V .250A-HD 3A MAX 1,113In Stock
Min.: 1
Mult.: 1
Reel: 200

TSM600 PCB Mount SMD/SMT 250 mA 250 VDC 860 mA 3 A 7 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC Polyswitch 0.13A 18,405In Stock
3,600Expected 2026/04/06
Min.: 1
Mult.: 1
Reel: 1,200

TSV250 PCB Mount SMD/SMT 130 mA 60 VDC 260 mA 3 A 12 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.75A 12V 100A Imax 32,985In Stock
Min.: 1
Mult.: 1

VLR Strap Mount SMD/SMT 1.75 A 12 VDC 4.2 A 100 A 62 mOhms - 40 C + 70 C Bulk
Littelfuse Resettable Fuses - PPTC 1.7A 16V 100A Imax 4,721In Stock
Min.: 1
Mult.: 1

VTP Strap Mount Axial 1.7 A 16 V 3.4 A 100 A 52 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 30V 350MA-HD 20A SMD 2,746In Stock
Min.: 1
Mult.: 1
Reel: 3,000

nanoASMDCH SMD/SMT SMD/SMT 350 mA 30 VDC 1.75 A 20 A 400 mOhms 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 24V 500MA-HD 20A SMD 1,570In Stock
15,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

nanoASMDCH SMD/SMT SMD/SMT 500 mA 24 VDC 2.5 A 20 A 200 mOhms 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .1A 15VDC 10A 0603 AEC-Q200 1,628In Stock
4,000Expected 2026/05/01
Min.: 1
Mult.: 1
Reel: 4,000

femtoASMD PCB Mount SMD/SMT 100 mA 15 VDC 300 mA 10 A 14 Ohms - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .05A 15VDC 10A 0603 AEC-Q200 2,371In Stock
Min.: 1
Mult.: 1
Reel: 4,000

femtoASMD PCB Mount SMD/SMT 50 mA 15 VDC 150 mA 10 A 30 Ohms - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC FEMTOSMDC010F/15-2 2,160In Stock
Min.: 1
Mult.: 1
Reel: 4,000

femtoSMD SMD/SMT SMD/SMT 100 mA 15 VDC 250 mA 40 A 8 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 3 Ohms 40 A 9 VDC - 40 C+ 85 C 2,759In Stock
Min.: 1
Mult.: 1
Reel: 5,000

femtoSMD PCB Mount SMD/SMT 200 mA 9 VDC 450 mA 40 A 3 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .1A 30V Micro SMD AEC-Q200 606In Stock
4,000Expected 2026/04/13
Min.: 1
Mult.: 1
Reel: 4,000

microASMD SMD/SMT SMD/SMT 100 mA 30 VDC 250 mA 10 A 15 Ohms 1210 (3225 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .10A 30V 10A Imax 6,941In Stock
32,000On Order
Min.: 1
Mult.: 1
Reel: 4,000

microSMD SMD/SMT SMD/SMT 100 mA 30 VDC 250 mA 10 A 15 Ohms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.1A 6V 40A Imax 3,220In Stock
4,000Expected 2026/03/31
Min.: 1
Mult.: 1
Reel: 4,000

microSMD SMD/SMT SMD/SMT 1.1 A 6 VDC 2.2 A 40 A 210 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.5A 6V 40A Imax 4,404In Stock
Min.: 1
Mult.: 1
Reel: 4,000

microSMD SMD/SMT SMD/SMT 1.5 A 6 VDC 3 A 40 A 110 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V 1.75A-HD 40A MAX 848In Stock
4,000Expected 2026/04/21
Min.: 1
Mult.: 1
Reel: 4,000

microSMD SMD/SMT SMD/SMT 1.75 A 6 VDC 3.5 A 40 A 80 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC Polyswitch 4.2A 1,963In Stock
Min.: 1
Mult.: 1
Reel: 3,000

microSMD SMD/SMT SMD/SMT 2 A 6 VDC 5 A 100 A 60 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .1A 60V Mini SMD AEC-Q200 1,751In Stock
Min.: 1
Mult.: 1
Reel: 2,000

miniASMD SMD/SMT SMD/SMT 100 mA 60 VDC 300 mA 40 A 12.7 Ohms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .14A 60V Mini SMD AEC-Q200 5,293In Stock
Min.: 1
Mult.: 1
Reel: 2,000

miniASMD SMD/SMT SMD/SMT 140 mA 60 VDC 280 mA 10 A 6 Ohms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel