1 mm Resettable Fuses - PPTC

Results: 59
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 0603 LoRho SL 1.75A 16,259In Stock
Min.: 1
Mult.: 1
: 4,000

Low Rho SMD/SMT SMD/SMT 1.75 A 6 VDC 3.5 A 50 A 60 mOhms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel

Littelfuse Resettable Fuses - PPTC 6V 600MA-HD 50A SMD 6,496In Stock
Min.: 1
Mult.: 1
: 4,000

Low Rho SMD/SMT SMD/SMT 3 A 6 VDC 6 A 50 A 30 mOhms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 12V 0.1A Ih 5.8 Ohm 3,809In Stock
Min.: 1
Mult.: 1
: 4,000

femtoSMD SMD/SMT SMD/SMT 100 mA 12 VDC 250 mA 40 A 8 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .05A 16VDC 40A 0603 AEC-Q200 4,010In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT SMD/SMT 50 mA 16 VDC 250 mA 40 A 30 Ohms 0603 (1801 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .10A 16VDC 40A 0603 AEC-Q200 5,010In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT SMD/SMT 100 mA 16 VDC 500 mA 40 A 8.5 Ohms 0603 (1801 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 3 Ohms 40 A 9 VDC - 40 C+ 85 C 2,351In Stock
Min.: 1
Mult.: 1
: 5,000

femtoSMD PCB Mount SMD/SMT 200 mA 9 VDC 450 mA 40 A 3 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 15V 0.05A Ih 30 Ohm 704In Stock
4,000On Order
Min.: 1
Mult.: 1
: 4,000

femtoSMD SMD/SMT SMD/SMT 50 mA 15 VDC 150 mA 40 A 30 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 12V 0.08A Ih 14 Ohm 639In Stock
Min.: 1
Mult.: 1
: 4,000

femtoSMD SMD/SMT SMD/SMT 80 mA 12 VDC 200 mA 40 A 14 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC SMD PTC, Low Rho, 0603 Dimension, 6-9VDC, I hold 0.5A 2,800In Stock
Min.: 1
Mult.: 1
: 4,000

0ZLM PCB Mount SMD/SMT 500 mA 6 V 1 A 100 A 70 mOhms - 40 C + 85 C Reel, Cut Tape
Bel Fuse Resettable Fuses - PPTC SMD PTC, Low Rho, 0603 Dimension, 6-9VDC, I hold 0.75A 2,800In Stock
Min.: 1
Mult.: 1
: 4,000

0ZLM PCB Mount SMD/SMT 750 mA 6 V 1.5 A 100 A 50 mOhms - 40 C + 85 C Reel, Cut Tape
Eaton Electronics Resettable Fuses - PPTC PTSLR0603 1.5A, 6V 9,535In Stock
Min.: 1
Mult.: 1
: 5,000

PTSLR0603 PCB Mount SMD/SMT 1.5 A 6 VDC 3 A 50 A 120 mOhms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Resettable Fuses - PPTC 60V 40MA-HD SMD 8,000In Stock
Min.: 1
Mult.: 1
: 4,000

PPTC0603E3 PCB Mount SMD/SMT 40 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Resettable Fuses - PPTC 9V 250MA-HD SMD 8,000In Stock
Min.: 1
Mult.: 1
: 4,000

PPTC0603E3 PCB Mount SMD/SMT 3 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Resettable Fuses - PPTC 9V 500MA-HD SMD 7,997In Stock
Min.: 1
Mult.: 1
: 4,000

PPTC0603E3 PCB Mount SMD/SMT 680 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC SMD PTC, Low Rho, 0603 Dimension, 6-9VDC, I hold 0.35A 2,800In Stock
Min.: 1
Mult.: 1
: 4,000

0ZLM PCB Mount SMD/SMT 350 mA 6 V 750 mA 100 A 200 mOhms - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 0603 20mA 60V E3 2,619In Stock
Min.: 1
Mult.: 1
: 4,000

PPTC0603E3 SMD/SMT SMD/SMT 20 mA 60 VDC 60 mA 40 A 70 Ohms 0603 (1810 metric) - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 0603 30mA 36V E3 1,972In Stock
4,000Expected 2026/08/25
Min.: 1
Mult.: 1
: 4,000

PPTC0603E4 SMD/SMT SMD/SMT 30 mA 36 VDC 90 mA 40 A 50 Ohms 0603 (1810 metric) - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Resettable Fuses - PPTC PTC POLY 0603 100 mA 15V E3 3,069In Stock
Min.: 1
Mult.: 1
: 4,000

PPTC0603E5 SMD/SMT SMD/SMT 100 mA 15 VDC 300 mA 40 A 6 mOhms 0603 (1810 metric) - 40 C + 85 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 0603 LoRho SL 0.50A 22,991In Stock
Min.: 1
Mult.: 1
: 4,000

Low Rho SMD/SMT SMD/SMT 500 mA 6 VDC 1 A 50 A 350 mOhms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 9V 3A 0603 POLYFUSE SURF MOUNT 5,082In Stock
Min.: 1
Mult.: 1
: 4,000

Low Rho SMD/SMT SMD/SMT 3 A 9 VDC 6 A 50 A 30 mOhms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 24V .035A 0603 PTC 3,199In Stock
12,000Expected 2026/10/01
Min.: 1
Mult.: 1
: 4,000

0603L PCB Mount SMD/SMT 40 mA 24 VDC 120 mA 20 A 40 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 15V 0603 .100A POLY SURF MOUNT 4,702In Stock
Min.: 1
Mult.: 1
: 4,000

0603L SMD/SMT SMD/SMT 100 mA 15 VDC 300 mA 40 A 6 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 9V .200A POLY SURF MOUNT 2,406In Stock
Min.: 1
Mult.: 1
: 4,000

0603L SMD/SMT SMD/SMT 200 mA 9 VDC 500 mA 40 A 3.5 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 9V .250A POLY SURF MOUNT 1,631In Stock
Min.: 1
Mult.: 1
: 4,000

0603L SMD/SMT SMD/SMT 250 mA 9 VDC 550 mA 40 A 3 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 6V .350A POLY SURF MOUNT 5,431In Stock
Min.: 1
Mult.: 1
: 4,000

0603L SMD/SMT SMD/SMT 350 mA 6 VDC 750 mA 40 A 1 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel