3.5 mm Resettable Fuses - PPTC

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Packaging
Bourns Resettable Fuses - PPTC RESETTABLE FUSE 230VOLT 25OHM 7,267In Stock
Min.: 1
Mult.: 1

CMF-RL PCB Mount Radial 60 mA 230 VAC 150 mA 900 mA 25 Ohms - 40 C + 125 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC PTC 16V POLY SURF 236In Stock
7,000On Order
Min.: 1
Mult.: 1
: 1,000

1812L SMD/SMT SMD/SMT 2.6 A 16 VDC 5 A 100 A 50 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC RESETTABLE FUSE 220VOLT 25OHM
14,000Expected 2026/11/16
Min.: 1
Mult.: 1

CMF-RL PCB Mount Radial 60 mA 230 VAC 150 mA 900 mA 25 Ohms - 40 C + 125 C 5 mm Bulk