Bel Fuses with Leads - Through Hole

Results: 213
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Bel Fuse Fuses with Leads - Through Hole 3.15A 350V 10,085In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0697H Specialty Fuses 3.15 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 21 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 16A 350V 10,202In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0697H Specialty Fuses 16 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 3.3 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 4A, 600VAC/600VDC 1,316In Stock
Min.: 1
Mult.: 1

0ADA 4 A 600 VAC Fast Blow Leaded Fuses 600 VDC Axial Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 200mA, 1000VAC/VDC 729In Stock
Min.: 1
Mult.: 1

0ADB PCB Mount Fuses 200 mA 1 kVAC Fast Blow Leaded Fuses 1 kVDC Axial - 55 C + 125 C 3.9 Ohms Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 500mA, 1000VAC/VDC 2,248In Stock
Min.: 1
Mult.: 1

0ADB PCB Mount Fuses 500 mA 1 kVAC Fast Blow Leaded Fuses 1 kVDC 1 kV, 1 kV Axial - 55 C + 125 C 1.16 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 1A1000VAC/VDC 923In Stock
Min.: 1
Mult.: 1

0ADB PCB Mount Fuses 1 A 1 kVAC Fast Blow Leaded Fuses 1 kVDC 1 kV, 1 kV Axial - 55 C + 125 C 450 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 16A, 500VAC/VDC 1,009In Stock
Min.: 1
Mult.: 1

0ADE Ceramic Fuses 16 A 500 VAC Fast Blow Cylindrical Leaded 500 VDC 3 kV, 2 kV Axial 6 mm x 32 mm - 55 C + 125 C 8 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 30A, 500VAC/VDC 586In Stock
1,000Expected 2026/06/11
Min.: 1
Mult.: 1

0ADE Ceramic Fuses 30 A 500 VAC Fast Blow Cylindrical Leaded 500 VDC 3 kV, 2 kV Axial 6 mm x 32 mm - 55 C + 125 C 3.7 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 3.15A, 600VAC/500VDC 1,666In Stock
Min.: 1
Mult.: 1

0ADK Ceramic Fuses 3.15 A 600 VAC Time Delay / Slow Blow Cylindrical Leaded 500 VDC 200 A, 300 A Axial 5 mm x 20 mm - 55 C + 125 C 28 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 250mA 350V 6,251In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0697H Specialty Fuses 250 mA 350 VAC Time Delay / Slow Blow 100 VDC 150 A, 200 A MICRO - 55 C + 125 C 800 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 315mA 350V 2,717In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 315 mA 350 VAC Time Delay / Slow Blow 100 VDC 150 A, 200 A MICRO - 55 C + 125 C 500 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 400mA 350V 5,799In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0697H Specialty Fuses 400 mA 350 VAC Time Delay / Slow Blow 100 VDC 150 A, 200 A MICRO - 55 C + 125 C 360 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 500mA 350V 265In Stock
4,000Expected 2026/04/09
Min.: 1
Mult.: 1

0697H Specialty Fuses 500 mA 350 VAC Time Delay / Slow Blow 100 VDC 150 A, 200 A MICRO - 55 C + 125 C 260 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 500mA 350V 920In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0697H Specialty Fuses 500 mA 350 VAC Time Delay / Slow Blow 100 VDC 150 A, 200 A MICRO - 55 C + 125 C 260 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 1A 350V 4,114In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 1 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A, 200 A MICRO - 55 C + 125 C 85 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 1.25A 350V 976In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 1.25 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A, 200 A MICRO - 55 C + 125 C 70 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 1.25A 350V 656In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0697H Specialty Fuses 1.25 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A, 200 A MICRO - 55 C + 125 C 70 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 2A 350V 5,384In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0697H Specialty Fuses 2 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A, 200 A MICRO - 55 C + 125 C 36 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 2.5A 350V 3,066In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 2.5 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A, 200 A MICRO - 55 C + 125 C 27 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 2.5A 350V 3,410In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0697H Specialty Fuses 2.5 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A, 200 A MICRO - 55 C + 125 C 27 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 3.15A 350V 8,638In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 3.15 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 21 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 4A 350V 1,009In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 4 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 16 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 5A 350V 5,389In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 5 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 13 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 5A 350V 2,962In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0697H Specialty Fuses 5 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 13 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 6.3A 350V 1,513In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 6.3 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 10 mOhms Bulk