Bel Fuses with Leads - Through Hole

Results: 213
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Bel Fuse Fuses with Leads - Through Hole 8A 350V 4,440In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0697H Specialty Fuses 8 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 7 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 10A 350V 4,607In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 10 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 5.5 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 10A 350V 5,361In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0697H Specialty Fuses 10 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 5.5 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 12A 350V 4,994In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 12 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 4.7 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 15A 350V 1,214In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 15 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 3.5 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 15A 350V 4,714In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 15 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 3.5 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 16A 350V 1,993In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 16 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 3.3 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 16A 350V 1,646In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 16 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 3.3 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 20A 350V 2,289In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 20 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 2.6 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 20A 350V 6,656In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0697H Specialty Fuses 20 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 2.6 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 20A 350V 4,750In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 20 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 2.6 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 2-Pin Radial Fuse Rectangular Time Lag IEC Ammo Pack 1A 874In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0697W 1 A 350 VAC Time Delay / Slow Blow 72 VDC Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 2-Pin Radial Fuse Rectangular Time Lag IEC Short Leads 2A 440In Stock
Min.: 1
Mult.: 1

0697W 2 A 350 VAC Time Delay / Slow Blow 72 VDC Bulk
Bel Fuse Fuses with Leads - Through Hole 2-Pin Radial Fuse Rectangular Time Lag IEC Ammo Pack 2.5A 4,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0697W 2.5 A 350 VAC Time Delay / Slow Blow 72 VDC Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 2-Pin Radial Fuse Rectangular Time Lag IEC Bulk Pack 3.15A 891In Stock
4,000Expected 2026/04/29
Min.: 1
Mult.: 1

0697W 3.15 A 350 VAC Time Delay / Slow Blow 72 VDC Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 0.315A 600VAC/600VDC 682In Stock
Min.: 1
Mult.: 1

0ADA 315 mA 600 VAC Fast Blow Leaded Fuses 600 VDC Axial Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 0.4A, 600VAC/600VDC 378In Stock
Min.: 1
Mult.: 1

0ADA 400 mA 600 VAC Fast Blow Leaded Fuses 600 VDC Axial Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 1A, 600VAC/600VDC 175In Stock
Min.: 1
Mult.: 1

0ADA 1 A 600 VAC Fast Blow Leaded Fuses 600 VDC Axial Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 2A, 600VAC/600VDC 350In Stock
Min.: 1
Mult.: 1

0ADA 2 A 600 VAC Fast Blow Leaded Fuses 600 VDC Axial Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 3A, 600VAC/600VDC 418In Stock
Min.: 1
Mult.: 1

0ADA 3 A 600 VAC Fast Blow Leaded Fuses 600 VDC Axial Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 6A, 600VAC/600VDC 708In Stock
Min.: 1
Mult.: 1

0ADA 6 A 600 VAC Fast Blow Leaded Fuses 600 VDC Axial Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 12A, 600VAC/600VDC 54In Stock
1,000Expected 2026/05/08
Min.: 1
Mult.: 1

0ADA 12 A 600 VAC Fast Blow Leaded Fuses 600 VDC Axial Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 10A, 500VAC/VDC 125In Stock
1,000Expected 2026/05/11
Min.: 1
Mult.: 1

0ADE Ceramic Fuses 10 A 500 VAC Fast Blow Cylindrical Leaded 500 VDC 3 kV, 2 kV Axial 6 mm x 32 mm - 55 C + 125 C 17.1 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 15A, 500VAC/VDC 194In Stock
Min.: 1
Mult.: 1

0ADE Ceramic Fuses 15 A 500 VAC Fast Blow Cylindrical Leaded 500 VDC 3 kV, 2 kV Axial 6 mm x 32 mm - 55 C + 125 C 8 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 20A, 500VAC/VDC 544In Stock
Min.: 1
Mult.: 1

0ADE Ceramic Fuses 20 A 500 VAC Fast Blow Cylindrical Leaded 500 VDC 3 kV, 2 kV Axial 6 mm x 32 mm - 55 C + 125 C 5.5 mOhms Bulk