Bel 0ADE Series Fuses with Leads - Through Hole

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 16A, 500VAC/VDC 1,039In Stock
Min.: 1
Mult.: 1

0ADE Ceramic Fuses 16 A 500 VAC Fast Blow Cylindrical Leaded 500 VDC 3 kV, 2 kV Axial 6 mm x 32 mm - 55 C + 125 C 8 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 30A, 500VAC/VDC 1,016In Stock
Min.: 1
Mult.: 1

0ADE Ceramic Fuses 30 A 500 VAC Fast Blow Cylindrical Leaded 500 VDC 3 kV, 2 kV Axial 6 mm x 32 mm - 55 C + 125 C 3.7 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 10A, 500VAC/VDC 479In Stock
Min.: 1
Mult.: 1

0ADE Ceramic Fuses 10 A 500 VAC Fast Blow Cylindrical Leaded 500 VDC 3 kV, 2 kV Axial 6 mm x 32 mm - 55 C + 125 C 17.1 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 15A, 500VAC/VDC 202In Stock
Min.: 1
Mult.: 1

0ADE Ceramic Fuses 15 A 500 VAC Fast Blow Cylindrical Leaded 500 VDC 3 kV, 2 kV Axial 6 mm x 32 mm - 55 C + 125 C 8 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 20A, 500VAC/VDC 583In Stock
Min.: 1
Mult.: 1

0ADE Ceramic Fuses 20 A 500 VAC Fast Blow Cylindrical Leaded 500 VDC 3 kV, 2 kV Axial 6 mm x 32 mm - 55 C + 125 C 5.5 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 25A, 500VAC/VDC 394In Stock
Min.: 1
Mult.: 1

0ADE Ceramic Fuses 25 A 500 VAC Fast Blow Cylindrical Leaded 500 VDC 3 kV, 2 kV Axial 6 mm x 32 mm - 55 C + 125 C 4.6 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 12A, 500VAC/VDC Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000

0ADE Ceramic Fuses 12 A 500 VAC Fast Blow Cylindrical Leaded 500 VDC 3 kV, 2 kV Axial 6 mm x 32 mm - 55 C + 125 C 12.3 mOhms Bulk